Laird Technologies - Power Inductors - SMD
747 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DI2220V301R-10 TTI: DI2220V301R-10 Laird Technologies Availability: 6,000In StockPower Inductors - SMD 300nH @ 8000 mA Monolithic 2220 | 6,000In Stock | Power Inductor | 2220 (5650 metric) | Shielded | 300 nH | 10 % | 8 A | 10 mOhms | - 40 C | + 125 C | Standard | 5.59 mm | 5.08 mm | 3.61 mm | Ferrite | DI | Reel | |||||||
Mfr: TYS50404R7N-10 TTI: TYS50404R7N-10 Laird Technologies Availability: 6,000In StockPower Inductors - SMD 4.7uH 30% -40C +125C | 6,000In Stock | High Power Inductor | 5 mm x 4 mm x 5 mm | Shielded | 4.7 uH | 30 % | 3 A | 36 mOhms | 3.5 A | - 40 C | + 125 C | 28 MHz | Standard | 5 mm | 5 mm | 4 mm | Ferrite | TYS | Reel | |||||
Mfr: TYA40201R0M-10 TTI: TYA40201R0M-10 Laird Technologies Availability: 18,000In StockPower Inductors - SMD 1uH 8.7A 20% Wire Wound | 18,000In Stock | High Power Choke | 4 mm x 2.1 mm x 4 mm | Shielded | 1 uH | 20 % | 5.8 A | 28 mOhms | 8.7 A | - 40 C | + 125 C | Standard | 4 mm | 4 mm | 2.1 mm | Metal Alloy | TYA | Reel | ||||||
Mfr: MGV201610R47M-10 TTI: MGV201610R47M-10 Laird Technologies Availability: 27,000In StockPower Inductors - SMD .47 UH 20% | 27,000In Stock | Power Inductor | 1.6 mm x 1 mm x 2 mm | Shielded | 470 nH | 20 % | 3.5 A | 40 mOhms | 4.4 A | - 40 C | + 125 C | Standard | 2 mm | 1.6 mm | 1 mm | MGV | Reel | |||||||
Mfr: TYS40303R3M-10 TTI: TYS40303R3M-10 Laird Technologies Availability: 4,000In StockPower Inductors - SMD 3.3uH 20% -40C +125C | 4,000In Stock | High Power Inductor | 4 mm x 3 mm x 4 mm | Shielded | 3.3 uH | 20 % | 2.4 A | 52 mOhms | 3.3 A | - 40 C | + 125 C | 38 MHz | Standard | 4 mm | 4 mm | 3 mm | Ferrite | TYS | Reel | |||||
Mfr: TYS6028330M-10 TTI: TYS6028330M-10 Laird Technologies Availability: 2,000In StockPower Inductors - SMD 33uH 20% -40C +125C | 2,000In Stock | High Power Inductor | 6 mm x 2.8 mm x 6 mm | Shielded | 33 uH | 20 % | 1.22 A | 240.5 mOhms | 1.35 A | - 40 C | + 125 C | 12 MHz | Standard | 6 mm | 6 mm | 2.8 mm | Ferrite | TYS | Reel | |||||
Mfr: TYS6045221M-10 TTI: TYS6045221M-10 Laird Technologies Availability: 4,500In StockPower Inductors - SMD 220uH 20% -40C +125C | 4,500In Stock | High Power Inductor | 6 mm x 4.5 mm x 6 mm | Shielded | 220 uH | 20 % | 590 mA | 1.08 Ohms | 700 mA | - 40 C | + 125 C | 3.5 MHz | Standard | 6 mm | 6 mm | 4.5 mm | Ferrite | TYS | Reel | |||||
Mfr: TYA40204R7M-10 TTI: TYA40204R7M-10 Laird Technologies Availability: 6,000In StockPower Inductors - SMD 4.7uH 4A 20% Wire Wound | 6,000In Stock | High Power Choke | 4 mm x 2.1 mm x 4 mm | Shielded | 4.7 uH | 20 % | 2.85 A | 115 mOhms | 4 A | - 40 C | + 125 C | Standard | 4 mm | 4 mm | 2.1 mm | Metal Alloy | TYA | Reel | ||||||
Mfr: TYA40206R8M-10 TTI: TYA40206R8M-10 Laird Technologies Availability: 3,000In StockPower Inductors - SMD 6.8uH 3A 20% Wire Wound | 3,000In Stock | High Power Choke | 4 mm x 2.1 mm x 4 mm | Shielded | 6.8 uH | 20 % | 2.4 A | 160 mOhms | 3 A | - 40 C | + 125 C | Standard | 4 mm | 4 mm | 2.1 mm | Metal Alloy | TYA | Reel | ||||||
Mfr: TYA2016104R7M-10 TTI: TYA2016104R7M-10 Laird Technologies Availability: 2,000In StockPower Inductors - SMD 4.7uH 1.1A 20% Wire Wound | 2,000In Stock | High Power Choke | 0806 (2016 metric) | Shielded | 4.7 uH | 20 % | 900 mA | 425 mOhms | 1.1 A | - 40 C | + 125 C | Standard | 2 mm | 1.6 mm | 1.15 mm | Metal Alloy | TYA | Reel | ||||||
Mfr: TYS6045100M-10 TTI: TYS6045100M-10 Laird Technologies Availability: 3,000In StockPower Inductors - SMD 10uH 20% -40C +125C | 3,000In Stock | High Power Inductor | 6 mm x 4.5 mm x 6 mm | Shielded | 10 uH | 20 % | 2.45 A | 62.4 mOhms | 3.2 A | - 40 C | + 125 C | 15 MHz | Standard | 6 mm | 6 mm | 4.5 mm | Ferrite | TYS | Reel | |||||
Mfr: TYS60451R5N-10 TTI: TYS60451R5N-10 Laird Technologies Availability: 42,000In StockPower Inductors - SMD 1.5uH 30% -40C +125C | 42,000In Stock | High Power Inductor | 6 mm x 4.5 mm x 6 mm | Shielded | 1.5 uH | 30 % | 4.95 A | 15.6 mOhms | 8.8 A | - 40 C | + 125 C | 65 MHz | Standard | 6 mm | 6 mm | 4.5 mm | Ferrite | TYS | Reel | |||||
Mfr: TYS80406R8M-10 TTI: TYS80406R8M-10 Laird Technologies Availability: 4,000In StockPower Inductors - SMD 6.8uH 20% -40C +125C | 4,000In Stock | High Power Inductor | 8 mm x 4 mm x 8 mm | Shielded | 6.8 uH | 20 % | 3.6 A | 31.2 mOhms | 4.55 A | - 40 C | + 125 C | 20 MHz | Standard | 8 mm | 8 mm | 4 mm | Ferrite | TYS | Reel | |||||
Mfr: TYS5040220M-10 TTI: TYS5040220M-10 Laird Technologies Availability: 1,500In StockPower Inductors - SMD 22uH 20% -40C +125C | 1,500In Stock | High Power Inductor | 5 mm x 4 mm x 5 mm | Shielded | 22 uH | 20 % | 1.5 A | 155 mOhms | 1.6 A | - 40 C | + 125 C | 11 MHz | Standard | 5 mm | 5 mm | 4 mm | Ferrite | TYS | Reel | |||||
Mfr: MGV06024R7M-10 TTI: MGV06024R7M-10 Laird Technologies Availability: 3,000In StockPower Inductors - SMD 4.7uH +/-20% | 3,000In Stock | High Power Inductor | 6.7 mm x 2 mm x 7.2 mm | Shielded | 4.7 uH | 20 % | 4.5 A | 60 mOhms | 7 A | - 40 C | + 125 C | Standard | 7.2 mm | 6.7 mm | 2 mm | MGV | Reel | |||||||
Mfr: TYS40183R3M-10 TTI: TYS40183R3M-10 Laird Technologies Availability: 6,000In StockPower Inductors - SMD 3.3uH 20% 100KHz 1.23A | 6,000In Stock | High Power Inductor | 4 mm x 1.8 mm x 4 mm | Shielded | 3.3 uH | 20 % | 1.23 A | 91 mOhms | 2.45 A | - 40 C | + 125 C | 44 MHz | Standard | 4 mm | 4 mm | 1.8 mm | Ferrite | TYS | Reel | |||||
Mfr: TYS5040150M-10 TTI: TYS5040150M-10 Laird Technologies Availability: 6,000In StockPower Inductors - SMD 15uH 20% -40C +125C | 6,000In Stock | High Power Inductor | 5 mm x 4 mm x 5 mm | Shielded | 15 uH | 20 % | 2 A | 103 mOhms | 2 A | - 40 C | + 125 C | 13 MHz | Standard | 5 mm | 5 mm | 4 mm | Ferrite | TYS | Reel | |||||
Mfr: MAF06032R2M-1A TTI: MAF06032R2M-1A Laird Technologies Availability: 1,000In StockPower Inductors - SMD 2.2uH 20% 14mOhm | 1,000In Stock | Shielded | 2.2 uH | 20 % | 14 mOhms | 14 A | - 55 C | + 155 C | Standard | 7.7 mm | 7.1 mm | 3.1 mm | Metal | MAF0603 | Reel | |||||||||
Mfr: MAF06064R7M-1A TTI: MAF06064R7M-1A Laird Technologies Availability: 750In StockPower Inductors - SMD 4.7uH 20% 14mOhm | 750In Stock | Shielded | 4.7 uH | 20 % | 14 mOhms | 10 A | - 55 C | + 155 C | Standard | 7.7 mm | 7.1 mm | 6.1 mm | Metal | MAF0603 | Reel | |||||||||
Mfr: MGV3225122R2M-10 TTI: MGV3225122R2M-10 Laird Technologies Availability: 3,000In StockPower Inductors - SMD 322512 2.2uH 20% 3.5A 72mOhm | 3,000In Stock | Shielded | 2.2 uH | 20 % | 72 mOhms | 3.5 A | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.2 mm | MGV322512 | Reel | |||||||||||
Mfr: MGV322512R47M-10 TTI: MGV322512R47M-10 Laird Technologies Availability: 3,000In StockPower Inductors - SMD 322512 0.47uH 20% 7A 19mOhm | 3,000In Stock | Shielded | 470 nH | 20 % | 19 mOhms | 7 A | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.2 mm | MGV322512 | Reel | |||||||||||
Mfr: TYA4020100M-10 TTI: TYA4020100M-10 Laird Technologies Availability: 12,000In StockPower Inductors - SMD 10uH 2.8A 20% Wire Wound | 12,000In Stock | High Power Choke | 4 mm x 2.1 mm x 4 mm | Shielded | 10 uH | 20 % | 2 A | 220 mOhms | 2.8 A | - 40 C | + 125 C | Standard | 4 mm | 4 mm | 2.1 mm | Metal Alloy | TYA | Reel | ||||||
Mfr: TYS8040680M-10 TTI: TYS8040680M-10 Laird Technologies Availability: 4,000In StockPower Inductors - SMD 68uH 20% -40C +125C | 4,000In Stock | High Power Inductor | 8 mm x 4 mm x 8 mm | Shielded | 68 uH | 20 % | 1.25 A | 254.8 mOhms | 1.45 A | - 40 C | + 125 C | 4.9 MHz | Standard | 8 mm | 8 mm | 4 mm | Ferrite | TYS | Reel | |||||
Mfr: TYS40184R7M-10 TTI: TYS40184R7M-10 Laird Technologies Availability: 6,000In StockPower Inductors - SMD 4.7uH 20% -40C +125C | 6,000In Stock | High Power Inductor | 4 mm x 1.8 mm x 4 mm | Shielded | 4.7 uH | 20 % | 1.2 A | 117 mOhms | 1.7 A | - 40 C | + 125 C | 34 MHz | Standard | 4 mm | 4 mm | 1.8 mm | Ferrite | TYS | Reel | |||||
Mfr: MAF06031R0M-1A TTI: MAF06031R0M-1A Laird Technologies Availability: 1,000In StockPower Inductors - SMD 1uH 20% 6mOhm | 1,000In Stock | Shielded | 1 uH | 20 % | 6 mOhms | 20 A | - 55 C | + 155 C | Standard | 7.7 mm | 7.1 mm | 3.1 mm | Metal | MAF0603 | Reel |