KYOCERA - Power Inductors - SMD
2,007 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LMLP05D5M150CTAS TTI: LMLP05D5M150CTAS KYOCERA AVX Availability: 1,500In StockPower Inductors - SMD 15uH DCR= 0.08ohm 20% 05D5 | 1,500In Stock | 5 mm x 4 mm x 5 mm | Shielded | 15 uH | 20 % | 1.8 A | 80 mOhms | 2 A | - 40 C | + 125 C | Standard | 5 mm | 5 mm | 4 mm | LMLPC | Reel | ||||||||
Mfr: LMLP05D5M330CTAS TTI: LMLP05D5M330CTAS KYOCERA AVX Availability: 0In Stock1,500 On Order Expected 08-Oct-26 Power Inductors - SMD 33 NH 20% | 0In Stock1,500 On Order Expected 08-Oct-26 | Standard | LMLPC | Reel | ||||||||||||||||||||
Mfr: LMLP03B3M100CTAR TTI: LMLP03B3M100CTAR KYOCERA AVX Availability: Not Available OnlinePower Inductors - SMD 10uH 20% 0.7A DCR=0. 03Ohm 03B3 | Not Available Online | High Power Inductor | 3 mm x 1.5 mm x 3 mm | Shielded | 10 uH | 20 % | 710 mA | 230 mOhms | 700 mA | - 40 C | + 125 C | Standard | 3 mm | 3 mm | 1.5 mm | Ferrite | LMLPC | Reel | ||||||
Mfr: LMLP07A7M100DTAS TTI: LMLP07A7M100DTAS KYOCERA AVX Availability: Not Available OnlinePower Inductors - SMD 10uH DCR= 68mOhm 20% 07A7 | Not Available Online | High Power Inductor | 6.6 mm x 3 mm x 7.3 mm | Shielded | 10 uH | 20 % | 4 A | 68 mOhms | 5.5 A | - 40 C | + 125 C | Standard | 7.3 mm | 6.6 mm | 3 mm | Iron Powder | LMLPD | Reel | ||||||
Mfr: LMXN0605M330DTAS TTI: Not Assigned KYOCERA AVX Availability: 0In StockPower Inductors - SMD 33uH 20% | 0In Stock | Power Inductor | 5.2 mm x 4.5 mm x 5.8 mm | Unshielded | 33 uH | 20 % | 880 mA | 230 mOhms | - 40 C | + 125 C | Standard | 5.8 mm | 5.2 mm | 4.5 mm | Ceramic | LMXN-D | Reel | |||||||
Mfr: LMLP0405MR47DTAS TTI: Not Assigned KYOCERA AVX Availability: 0In StockPower Inductors - SMD .47uH DCR= 14mOhm 20% 0405 | 0In Stock | 4 mm x 1.8 mm x 4.45 mm | Shielded | 470 nH | 20 % | 7 A | 14 mOhms | 9.5 A | - 55 C | + 155 C | Standard | 4.45 mm | 4 mm | 1.8 mm | LMLPD | Reel | ||||||||
Mfr: LMLP13B3M100DTAS TTI: Not Assigned KYOCERA AVX Availability: 0In StockPower Inductors - SMD 10uH DCR= 16.8mOhm 20% 13B3 | 0In Stock | High Power Inductor | 12.8 mm x 6.5 mm x 13.5 mm | Shielded | 10 uH | 20 % | 10 A | 16.8 mOhms | 15.5 A | - 40 C | + 125 C | Standard | 13.5 mm | 12.8 mm | 6.5 mm | LMLPD | Reel | |||||||
Mfr: LMLP1011M150DTAS TTI: Not Assigned KYOCERA AVX Availability: 0In StockPower Inductors - SMD 15uH DCR= 45mOhm 20% 1011 | 0In Stock | High Power Inductor | 10 mm x 4 mm x 11.15 mm | Shielded | 15 uH | 20 % | 6.25 A | 45 mOhms | 7 A | - 40 C | + 125 C | Standard | 11.15 mm | 10 mm | 4 mm | LMLPD | Reel | |||||||
Mfr: LMLP05D5M100CTAS TTI: Not Assigned KYOCERA AVX Availability: 0In StockPower Inductors - SMD 10uH 20% 2.3A DCR=0. 056Ohm 05D5 | 0In Stock | 5 mm x 4 mm x 5 mm | Shielded | 10 uH | 20 % | 2.1 A | 56 mOhms | 2.3 A | - 40 C | + 125 C | Standard | 5 mm | 5 mm | 4 mm | LMLPC | Reel | ||||||||
Mfr: LMLP07A7MR56DTAS TTI: Not Assigned KYOCERA AVX Availability: 0In StockPower Inductors - SMD .56uH DCR= 5mOhm 20% 07A7 | 0In Stock | 6.6 mm x 3 mm x 7.3 mm | Shielded | 560 nH | 20 % | 16.5 A | 5 mOhms | 25.5 A | - 40 C | + 125 C | Standard | 7.3 mm | 6.6 mm | 3 mm | LMLPD | Reel | ||||||||
Mfr: LMLP1011M4R7DTAS TTI: Not Assigned KYOCERA AVX Availability: 0In StockPower Inductors - SMD 4.7uH DCR= 20mOhm 20% 1011 | 0In Stock | 10 mm x 4 mm x 11.15 mm | Shielded | 4.7 uH | 20 % | 8.5 A | 20 mOhms | 15 A | - 40 C | + 125 C | Standard | 11.15 mm | 10 mm | 4 mm | LMLPD | Reel | ||||||||
Mfr: LMLP05D5N6R8CTAS TTI: Not Assigned KYOCERA AVX Availability: 0In StockPower Inductors - SMD 6.8uH DCR= 0.049ohm 30% 05D5 | 0In Stock | 5 mm x 4 mm x 5 mm | Shielded | 6.8 uH | 30 % | 2.3 A | 49 mOhms | 2.6 A | - 40 C | + 125 C | Standard | 5 mm | 5 mm | 4 mm | LMLPC | Reel | ||||||||
Mfr: LMLP07A7M1R5DTAS TTI: Not Assigned KYOCERA AVX Availability: 0In StockPower Inductors - SMD 1.5uH DCR= 15mOhm 20% 07A7 | 0In Stock | High Power Inductor | 6.6 mm x 3 mm x 7.3 mm | Shielded | 1.5 uH | 20 % | 9 A | 15 mOhms | 16 A | - 40 C | + 125 C | Standard | 7.3 mm | 6.6 mm | 3 mm | Iron Powder | LMLPD | Reel | ||||||
Mfr: LMLP07C7M1R0DTAS TTI: Not Assigned KYOCERA AVX Availability: 0In StockPower Inductors - SMD 1uH DCR= 6.5mOhm 20% 07C7 | 0In Stock | 6.6 mm x 4.8 mm x 7.3 mm | Shielded | 1 uH | 20 % | 15 A | 6.5 mOhms | 20 A | - 40 C | + 125 C | Standard | 7.3 mm | 6.6 mm | 4.8 mm | LMLPD | Reel | ||||||||
Mfr: LMLP1011MR36DTAS TTI: Not Assigned KYOCERA AVX Availability: 0In StockPower Inductors - SMD .36uH DCR= 1.2mOhm 20% 1011 | 0In Stock | 10 mm x 4 mm x 11.15 mm | Shielded | 360 nH | 20 % | 34 A | 1.2 mOhms | 40 A | - 40 C | + 125 C | Standard | 11.15 mm | 10 mm | 4 mm | LMLPD | Reel | ||||||||
Mfr: LMLP03B3N3R3CTAR TTI: Not Assigned KYOCERA AVX Availability: 0In StockPower Inductors - SMD 3.3uH DCR= 0.08ohm 30% 03B3 | 0In Stock | 3 mm x 1.5 mm x 3 mm | Shielded | 3.3 uH | 30 % | 1.23 A | 80 mOhms | 1.21 A | - 40 C | + 125 C | Standard | 3 mm | 3 mm | 1.5 mm | LMLPC | Reel | ||||||||
Mfr: LMXS06C6M100FTAS TTI: Not Assigned KYOCERA AVX Availability: 0In StockPower Inductors - SMD 10uH 20% | 0In Stock | 6 mm x 2.8 mm x 6 mm | Shielded | 10 uH | 20 % | 1.3 A | 98 mOhms | - 40 C | + 125 C | Standard | 6 mm | 6 mm | 2.8 mm | LMXS-F | Reel | |||||||||
Mfr: LMLP0506M6R8DTAS TTI: Not Assigned KYOCERA AVX Availability: 0In StockPower Inductors - SMD 6.8uH DCR= 90mOhm 20% 0506 | 0In Stock | 5.2 mm x 3 mm x 5.4 mm | Shielded | 6.8 uH | 20 % | 3 A | 90 mOhms | 4 A | - 40 C | + 125 C | Standard | 5.4 mm | 5.2 mm | 3 mm | LMLPD | Reel | ||||||||
Mfr: LMLP07C7MR56DTAS TTI: Not Assigned KYOCERA AVX Availability: 0In StockPower Inductors - SMD .56uH DCR= 4.2mOhm 20% 07C7 | 0In Stock | 6.6 mm x 4.8 mm x 7.3 mm | Shielded | 560 nH | 20 % | 20 A | 4.2 mOhms | 27 A | - 40 C | + 125 C | Standard | 7.3 mm | 6.6 mm | 4.8 mm | LMLPD | Reel | ||||||||
Mfr: LMLP05B5N3R3CTAR TTI: Not Assigned KYOCERA AVX Availability: 0In StockPower Inductors - SMD 3.3uH DCR= 0.048ohm 30% 05B5 | 0In Stock | 5 mm x 2 mm x 5 mm | Shielded | 3.3 uH | 30 % | 2.4 A | 48 mOhms | 2.4 A | - 40 C | + 125 C | Standard | 5 mm | 5 mm | 2 mm | LMLPC | Reel | ||||||||
Mfr: LMLP05D5M470CTAS TTI: Not Assigned KYOCERA AVX Availability: 0In StockPower Inductors - SMD 47uG DCR= 0.31ohm 20% 05D5 | 0In Stock | 5 mm x 4 mm x 5 mm | Shielded | 47 uH | 20 % | 900 mA | 310 mOhms | 1.1 A | - 40 C | + 125 C | Standard | 5 mm | 5 mm | 4 mm | LMLPC | Reel | ||||||||
Mfr: LMLP06D6M101CTAS TTI: Not Assigned KYOCERA AVX Availability: 0In StockPower Inductors - SMD 100uH DCR= 0.5ohm 20% 06D6 | 0In Stock | 6 mm x 4.5 mm x 6 mm | Shielded | 100 uH | 20 % | 700 mA | 500 mOhms | 800 mA | - 40 C | + 125 C | Standard | 6 mm | 6 mm | 4.5 mm | LMLPC | Reel | ||||||||
Mfr: LMLP07C7M4R7DTAS TTI: Not Assigned KYOCERA AVX Availability: 0In StockPower Inductors - SMD 4.7uH DCR= 30.8mOhm 20% 07C7 | 0In Stock | 6.6 mm x 4.8 mm x 7.3 mm | Shielded | 4.7 uH | 20 % | 6.5 A | 30.8 mOhms | 10 A | - 40 C | + 125 C | Standard | 7.3 mm | 6.6 mm | 4.8 mm | LMLPD | Reel | ||||||||
Mfr: LMLP03B3N4R7CTAR TTI: Not Assigned KYOCERA AVX Availability: 0In StockPower Inductors - SMD 4.7uH DCR 0.12ohm 30% 03B3 | 0In Stock | Power Inductor | 3 mm x 1.5 mm x 3 mm | Shielded | 4.7 uH | 30 % | 1.04 A | 120 mOhms | 1.02 A | - 40 C | + 125 C | Standard | 3 mm | 3 mm | 1.5 mm | Ferrite | LMLPC | Reel | ||||||
Mfr: LMLP07B7MR33DTAS TTI: Not Assigned KYOCERA AVX Availability: 0In StockPower Inductors - SMD .33uH DCR= 4.4mOhm 20% 07B7 | 0In Stock | High Power Inductor | 6.6 mm x 2.2 mm x 7.3 mm | Shielded | 330 nH | 20 % | 18 A | 4.4 mOhms | 30 A | - 40 C | + 125 C | Standard | 7.3 mm | 6.6 mm | 2.2 mm | LMLPD | Reel |