SRF1280 - Coupled Inductors
35 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Inductance - Parallel | Inductance - Series | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRF1280-470M TTI: SRF1280-470M Bourns Availability: 800In StockCoupled Inductors 47uH 20% SMD 1280 | 800In Stock | SRF1280 | 47 uH | 188 uH | 20 % | 2.95 A | 89.8 mOhms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: SRF1280-6R8Y TTI: SRF1280-6R8Y Bourns Availability: 800In StockCoupled Inductors 6.8uH 30% SMD 1280 | 800In Stock | SRF1280 | 6.8 uH | 27.2 uH | 30 % | 7.34 A | 18.3 mOhms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: SRF1280-100M TTI: SRF1280-100M Bourns Availability: 800In StockCoupled Inductors 10uH 20% SMD 1280 | 800In Stock | SRF1280 | 10 uH | 40 uH | 20 % | 6.04 A | 24.1 mOhms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: SRF1280-221M TTI: SRF1280-221M Bourns Availability: 400In StockCoupled Inductors 220uH 20% SMD 1280 | 400In Stock | SRF1280 | 220 uH | 880 uH | 20 % | 1.29 A | 343 mOhms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: SRF1280-101M TTI: SRF1280-101M Bourns Availability: 800In StockCoupled Inductors 100uH 20% SMD 1280 | 800In Stock | SRF1280 | 100 uH | 400 uH | 20 % | 1.96 A | 175 mOhms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: SRF1280-220M TTI: SRF1280-220M Bourns Availability: 0In Stock800 On Order Expected 22-Feb-27 Coupled Inductors 22uH 20% SMD 1280 | 0In Stock800 On Order Expected 22-Feb-27 | SRF1280 | 22 uH | 88 uH | 20 % | 4 A | 50.3 mOhms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
0In Stock | SRF1280 | 68 uH | 272 uH | 20 % | 2.44 A | 123 mOhms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | SRF1280 | 33 uH | 132 uH | 20 % | 3.23 A | 66.4 mOhms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | SRF1280 | 2.2 uH | 8.8 uH | 30 % | 6.23 A, 12.5 A | 9.2 mOhms, 33.8 mOhms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | SRF1280 | 330 uH | 1.32 mH | 20 % | 1.04 A | 540 mOhms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | SRF1280 | 4.7 uH | 18.8 uH | 30 % | 4.13 A, 8.25 A | 13.5 mOhms, 50 mOhms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | SRF1280 | 3.3 uH | 13.2 uH | 30 % | 5.23 A, 10.4 A | 11 mOhms, 40 mOhms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | SRF1280 | 15 uH | 60 uH | 20 % | 5.03 A | 33.3 mOhms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | SRF1280 | 82 uH | 328 uH | 20 % | 2.09 A | 153 mOhms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | SRF1280 | 150 uH | 600 uH | 20 % | 1.59 A | 261 mOhms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | SRF1280 | 1.5 uH | 6 uH | 30 % | 6.77 A, 13.5 A | 7.6 mOhms, 30.6 mOhms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | SRF1280 | 1 uH | 4 uH | 30 % | 7.74 A, 15.5 A | 6.7 mOhms, 26 mOhms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | SRF1280 | 8.2 uH | 32.8 uH | 30 % | 6.32 A | 19.1 mOhms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: SRF1280-102M TTI: Not Assigned Bourns Availability: 0In StockCoupled Inductors 1000uH 20% SMD 1280 | 0In Stock | SRF1280 | 1 mH | 4 mH | 20 % | 610 mA | 1.992 Ohms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: SRF1280-R47Y TTI: Not Assigned Bourns Availability: Not Available OnlineCoupled Inductors 0.47uH 30% SMD 1280 | Not Available Online | SRF1280 | 470 nH | 1.88 uH | 30 % | 8.94 A, 17.9 A | 5.5 mOhms, 21.6 mOhms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
0In Stock | SRF1280 | 470 uH | 1.88 mH | 20 % | 850 mA | 865 mOhms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | SRF1280 | 820 uH | 3.28 mH | 20 % | 650 mA | 1.632 Ohms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | SRF1280 | 680 uH | 2.72 mH | 20 % | 760 mA | 1.296 Ohms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: SRF1280-4R7M TTI: Not Assigned Bourns Availability: Not Available OnlineCoupled Inductors 4.7uH 20% SMD 1280 | Not Available Online | SRF1280 | 4.7 uH | 18.8 uH | 20 % | 8.25 A | 13.5 mOhms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: SRF1280-6R8M TTI: Not Assigned Bourns Availability: Not Available OnlineCoupled Inductors 6.8uH 20% SMD 1280 | Not Available Online | SRF1280 | 6.8 uH | 27.2 uH | 20 % | 7.34 A | 18.3 mOhms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel |
- 1
- 2