SRF1260A - Coupled Inductors
24 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Inductance - Parallel | Inductance - Series | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRF1260A-3R3Y TTI: SRF1260A-3R3Y Bourns Availability: 2,800In StockCoupled Inductors 3.3uH 30% SMD 1260 AEC-Q200 | 2,800In Stock | SRF1260A | 3.3 uH | 13.2 uH | 30 % | 6.35 A | 10.1 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | AEC-Q200 | SMD/SMT | Reel | |||
Mfr: SRF1260A-100M TTI: SRF1260A-100M Bourns Availability: 0In StockCoupled Inductors 10uH 20% SMD 1260 AEC-Q200 | 0In Stock | SRF1260A | 10 uH | 40 uH | 20 % | 3.59 A | 24.6 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | AEC-Q200 | SMD/SMT | Reel | |||
Mfr: SRF1260A-150M TTI: SRF1260A-150M Bourns Availability: 0In StockCoupled Inductors 15uH 20% SMD 1260 AEC-Q200 | 0In Stock | SRF1260A | 15 uH | 60 uH | 20 % | 2.85 A | 32.9 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | AEC-Q200 | SMD/SMT | Reel | |||
Mfr: SRF1260A-220M TTI: SRF1260A-220M Bourns Availability: 0In StockCoupled Inductors 22uH 20% SMD 1260 AEC-Q200 | 0In Stock | SRF1260A | 22 uH | 88 uH | 20 % | 2.36 A | 45.1 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | AEC-Q200 | SMD/SMT | Reel | |||
Mfr: SRF1260A-4R7Y TTI: SRF1260A-4R7Y Bourns Availability: 0In StockCoupled Inductors 4.7uH 30% SMD 1260 AEC-Q200 | 0In Stock | SRF1260A | 4.7 uH | 18.8 uH | 30 % | 4.86 A | 13.7 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | AEC-Q200 | SMD/SMT | Reel | |||
Mfr: SRF1260A-2R2Y TTI: Not Assigned Bourns Availability: 0In StockCoupled Inductors 2.2uH 30% SMD 1260 AEC-Q200 | 0In Stock | SRF1260A | 2.2 uH | 8.8 uH | 30 % | 7.5 A | 8.5 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | AEC-Q200 | SMD/SMT | Reel | |||
Mfr: SRF1260A-331M TTI: Not Assigned Bourns Availability: Not Available OnlineCoupled Inductors 330uH 20% SMD 1260 AEC-Q200 | Not Available Online | SRF1260A | 330 uH | 1.32 mH | 20 % | 610 mA | 574 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | AEC-Q200 | SMD/SMT | Reel | |||
Mfr: SRF1260A-8R2Y TTI: Not Assigned Bourns Availability: 0In StockCoupled Inductors 8.2uH 30% SMD 1260 AEC-Q200 | 0In Stock | SRF1260A | 8.2 uH | 32.8 uH | 30 % | 3.93 A | 19.4 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | AEC-Q200 | SMD/SMT | Reel | |||
Mfr: SRF1260A-820M TTI: Not Assigned Bourns Availability: 0In StockCoupled Inductors 82uH 20% SMD 1260 AEC-Q200 | 0In Stock | SRF1260A | 82 uH | 328 uH | 20 % | 1.2 A | 150 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | AEC-Q200 | SMD/SMT | Reel | |||
Mfr: SRF1260A-6R8Y TTI: Not Assigned Bourns Availability: 0In StockCoupled Inductors 6.8uH 30% SMD 1260 AEC-Q200 | 0In Stock | SRF1260A | 6.8 uH | 27.2 uH | 30 % | 4.34 A | 18.6 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | AEC-Q200 | SMD/SMT | Reel | |||
Mfr: SRF1260A-221M TTI: Not Assigned Bourns Availability: 0In StockCoupled Inductors 220uH 20% SMD 1260 AEC-Q200 | 0In Stock | SRF1260A | 220 uH | 880 uH | 20 % | 755 mA | 354 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | AEC-Q200 | SMD/SMT | Reel | |||
Mfr: SRF1260A-102M TTI: Not Assigned Bourns Availability: 0In StockCoupled Inductors 1000uH 20% SMD 1260 AEC-Q200 | 0In Stock | SRF1260A | 1 mH | 4 mH | 20 % | 350 mA | 1.854 Ohms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | AEC-Q200 | SMD/SMT | Reel | |||
Mfr: SRF1260A-330M TTI: Not Assigned Bourns Availability: 0In StockCoupled Inductors 33uH 20% SMD 1260 AEC-Q200 | 0In Stock | SRF1260A | 33 uH | 132 uH | 20 % | 1.92 A | 61.8 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | AEC-Q200 | SMD/SMT | Reel | |||
Mfr: SRF1260A-101M TTI: Not Assigned Bourns Availability: 0In StockCoupled Inductors 100uH 20% SMD 1260 AEC-Q200 | 0In Stock | SRF1260A | 100 uH | 400 uH | 20 % | 1.1 A | 171 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | AEC-Q200 | SMD/SMT | Reel | |||
Mfr: SRF1260A-1R0Y TTI: Not Assigned Bourns Availability: 0In StockCoupled Inductors 1uH 30% SMD 1260 AEC-Q200 | 0In Stock | SRF1260A | 1 uH | 4 uH | 30 % | 11.8 A | 6.2 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | AEC-Q200 | SMD/SMT | Reel | |||
Mfr: SRF1260A-470M TTI: Not Assigned Bourns Availability: 0In StockCoupled Inductors 47uH 20% SMD 1260 AEC-Q200 | 0In Stock | SRF1260A | 47 uH | 188 uH | 20 % | 1.62 A | 86 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | AEC-Q200 | SMD/SMT | Reel | |||
Mfr: SRF1260A-680M TTI: Not Assigned Bourns Availability: 0In StockCoupled Inductors 68uH 20% SMD 1260 AEC-Q200 | 0In Stock | SRF1260A | 68 uH | 272 uH | 20 % | 1.35 A | 117 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | AEC-Q200 | SMD/SMT | Reel | |||
Mfr: SRF1260A-151M TTI: Not Assigned Bourns Availability: 0In StockCoupled Inductors 150uH 20% SMD 1260 AEC-Q200 | 0In Stock | SRF1260A | 150 uH | 600 uH | 20 % | 905 mA | 254 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | AEC-Q200 | SMD/SMT | Reel | |||
Mfr: SRF1260A-1R5Y TTI: Not Assigned Bourns Availability: 0In StockCoupled Inductors 1.5uH 30% SMD 1260 AEC-Q200 | 0In Stock | SRF1260A | 1.5 uH | 6 uH | 30 % | 9.15 A | 7.3 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | AEC-Q200 | SMD/SMT | Reel | |||
Mfr: SRF1260A-471M TTI: Not Assigned Bourns Availability: 0In StockCoupled Inductors 470uH 20% SMD 1260 AEC-Q200 | 0In Stock | SRF1260A | 470 uH | 1.88 mH | 20 % | 510 mA | 830 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | AEC-Q200 | SMD/SMT | Reel | |||
Mfr: SRF1260A-R47Y TTI: Not Assigned Bourns Availability: 0In StockCoupled Inductors 0.47uH 30% SMD 1260 AEC-Q200 | 0In Stock | SRF1260A | 470 nH | 1.88 uH | 30 % | 16.5 A | 5.3 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | AEC-Q200 | SMD/SMT | Reel | |||
Mfr: SRF1260A-821M TTI: Not Assigned Bourns Availability: 0In StockCoupled Inductors 820uH 20% SMD 1260 AEC-Q200 | 0In Stock | SRF1260A | 820 uH | 3.28 mH | 20 % | 385 mA | 1.46 Ohms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | AEC-Q200 | SMD/SMT | Reel | |||
Mfr: SRF1260A-681M TTI: Not Assigned Bourns Availability: 0In StockCoupled Inductors 680uH 20% SMD 1260 AEC-Q200 | 0In Stock | SRF1260A | 680 uH | 2.72 mH | 20 % | 425 mA | 1.212 Ohms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | AEC-Q200 | SMD/SMT | Reel | |||
Not Available Online | SRF1260A |