SRF1260 - Coupled Inductors
37 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Inductance - Parallel | Inductance - Series | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SRF1260 | 22 uH | 88 uH | 20 % | 3.7 A | 45.1 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: SRF1260-680M TTI: SRF1260-680M Bourns Availability: 800In StockCoupled Inductors 68uH 20% SMD 1260 | 800In Stock | SRF1260 | 68 uH | 272 uH | 20 % | 2.22 A | 117 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: SRF1260-820M TTI: SRF1260-820M Bourns Availability: 800In StockCoupled Inductors 82uH 20% SMD 1260 | 800In Stock | SRF1260 | 82 uH | 328 uH | 20 % | 2.05 A | 150 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: SRF1260-101M TTI: SRF1260-101M Bourns Availability: 400In StockCoupled Inductors 100uH 20% SMD 1260 | 400In Stock | SRF1260 | 100 uH | 400 uH | 20 % | 1.78 A | 171 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: SRF1260-102M TTI: SRF1260-102M Bourns Availability: 1,600In StockCoupled Inductors 1000uH 20% SMD 1260 | 1,600In Stock | SRF1260 | 1 mH | 4 mH | 20 % | 570 mA | 1.854 Ohms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: SRF1260-330M TTI: SRF1260-330M. Bourns Availability: 250In StockCut Tape Coupled Inductors 33 UH 20% | 250In Stock | SRF1260 | Cut Tape | |||||||||||||||
Mfr: SRF1260-330M TTI: SRF1260-330M Bourns Availability: 0In Stock1,600 On Order Expected 16-Jun-27 Coupled Inductors 33uH 20% SMD 1260 | 0In Stock1,600 On Order Expected 16-Jun-27 | SRF1260 | 33 uH | 132 uH | 20 % | 3.28 A | 61.8 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: SRF1260-221M TTI: SRF1260-221M Bourns Availability: 0In Stock800 On Order Expected 16-Jun-27 Coupled Inductors 220uH 20% SMD 1260 | 0In Stock800 On Order Expected 16-Jun-27 | SRF1260 | 220 uH | 880 uH | 20 % | 1.19 A | 354 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: SRF1260-100M TTI: SRF1260-100M Bourns Availability: 0In Stock400 On Order Expected 12-Jan-28 Coupled Inductors 10uH 20% SMD 1260 | 0In Stock400 On Order Expected 12-Jan-28 | SRF1260 | 10 uH | 40 uH | 20 % | 5.35 A | 24.6 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: SRF1260-4R7Y TTI: SRF1260-4R7Y Bourns Availability: 0In Stock2,800 On Order Expected 17-Mar-27 Coupled Inductors 4.7uH 30% SMD 1260 | 0In Stock2,800 On Order Expected 17-Mar-27 | SRF1260 | 4.7 uH | 18.8 uH | 30 % | 7.18 A | 13.7 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
0In Stock | SRF1260 | 6.8 uH | 27.2 uH | 30 % | 6.64 A | 18.6 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | SRF1260 | 470 uH | 1.88 mH | 20 % | 870 mA | 830 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | SRF1260 | 680 uH | 2.72 mH | 20 % | 700 mA | 1.212 Ohms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | SRF1260 | 1 uH | 4 uH | 30 % | 15 A | 6.2 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | SRF1260 | 47 uH | 188 uH | 20 % | 2.71 A | 86 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | SRF1260 | 15 uH | 60 uH | 20 % | 4.27 A | 32.9 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | SRF1260 | 330 uH | 1.32 mH | 20 % | 1.06 A | 574 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | SRF1260 | 8.2 uH | 32.8 uH | 30 % | 5.54 A | 19.4 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: SRF1260-R47Y TTI: Not Assigned Bourns Availability: 0In StockCoupled Inductors 0.47uH 30% SMD 1260 | 0In Stock | SRF1260 | 470 nH | 1.88 uH | 30 % | 17.6 A | 5.3 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
0In Stock | SRF1260 | 3.3 uH | 13.2 uH | 30 % | 9.26 A | 10.1 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | SRF1260 | 150 uH | 600 uH | 20 % | 1.48 A | 254 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | SRF1260 | 820 uH | 3.28 mH | 20 % | 600 mA | 1.46 Ohms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | SRF1260 | 2.2 uH | 8.8 uH | 30 % | 10.9 A | 8.5 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: SRF1260-1R5Y TTI: Not Assigned Bourns Availability: Not Available OnlineCoupled Inductors 1.5uH 30% SMD 1260 | Not Available Online | SRF1260 | 1.5 uH | 6 uH | 30 % | 13.8 A | 7.3 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Not Available Online | SRF1260 |
- 1
- 2