SDQ - Coupled Inductors
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Inductance - Parallel | Inductance - Series | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SDQ25-101-R TTI: SDQ25-101-R Eaton Electronics Availability: 2,900In StockCoupled Inductors 100uH 0.405A 1.0ohms | 2,900In Stock | SDQ | 20 % | 405 mA | 1 Ohms | 5.2 mm | 5.2 mm | 2.5 mm | SMD/SMT | Reel | ||||||||
Mfr: SDQ25-330-R TTI: SDQ25-330-R Eaton Electronics Availability: 0In StockCoupled Inductors 33uH 0.692A 0.3795ohms | 0In Stock | SDQ | 20 % | 692 mA | 379.5 mOhms | 5.2 mm | 5.2 mm | 2.5 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
Mfr: SDQ12-8R2-R TTI: SDQ12-8R2-R Eaton Electronics Availability: 0In StockCoupled Inductors 8.2uH 1.05A 0.3318ohms | 0In Stock | SDQ | 20 % | 1.05 A | 331.8 mOhms | 5.2 mm | 5.2 mm | 1 mm | SMD/SMT | Reel | ||||||||
Mfr: SDQ12-100-R TTI: SDQ12-100-R Eaton Electronics Availability: 0In StockCoupled Inductors 10uH 0.981A 0.362ohms | 0In Stock | SDQ | 20 % | 981 mA | 362 mOhms | 5.2 mm | 5.2 mm | 1 mm | SMD/SMT | Reel | ||||||||
0In Stock | SDQ | 20 % | 1.29 A | 106.8 mOhms | 5.2 mm | 5.2 mm | 2.5 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||||
Mfr: SDQ12-150-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCoupled Inductors 15uH 0.779A 0.5766ohms | 0In Stock | SDQ | 20 % | 779 mA | 576.6 mOhms | 5.2 mm | 5.2 mm | 1 mm | SMD/SMT | Reel | ||||||||
Mfr: SDQ25-220-R TTI: SDQ25-220-R Eaton Electronics Availability: 0In StockCoupled Inductors 22uH 0.849A 0.2431ohms | 0In Stock | SDQ | 20 % | 849 mA | 243.1 mOhms | 5.2 mm | 5.2 mm | 2.5 mm | SMD/SMT | Reel | ||||||||
Mfr: SDQ25-150-R TTI: SDQ25-150-R Eaton Electronics Availability: 0In StockCoupled Inductors 15uH 1.05A 0.1632ohms | 0In Stock | SDQ | 20 % | 1.05 A | 163.2 mOhms | 5.2 mm | 5.2 mm | 2.5 mm | SMD/SMT | Reel | ||||||||
Mfr: SDQ12-1R0-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCoupled Inductors 1.0uH 3.38A 0.0403ohms | 0In Stock | SDQ | 20 % | 3.38 A | 40.3 mOhms | 5.2 mm | 5.2 mm | 1 mm | SMD/SMT | Reel | ||||||||
Mfr: SDQ12-6R2-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCoupled Inductors 6.2uH 1.22A 0.2387ohms | 0In Stock | SDQ | 20 % | 1.22 A | 238.7 mOhms | 5.2 mm | 5.2 mm | 1 mm | SMD/SMT | Reel | ||||||||
Mfr: SDQ25-2R2-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCoupled Inductors 2.2uH 2.65A 0.0351ohms | 0In Stock | SDQ | 20 % | 2.65 A | 35.1 mOhms | 5.2 mm | 5.2 mm | 2.5 mm | SMD/SMT | Reel | ||||||||
Mfr: SDQ12-680-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCoupled Inductors 68uH 0.366A 2.36ohms | 0In Stock | SDQ | 20 % | 366 mA | 2.36 Ohms | 5.2 mm | 5.2 mm | 1 mm | SMD/SMT | Reel |