HA78D-L128 - Coupled Inductors
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Inductance - Parallel | Inductance - Series | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HA78D-L128220MLFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlineCoupled Inductors 22uH 20% AEC-Q200 | Not Available Online | HA78D-L128 | 20 % | 1.99 A, 2.81 A | 48 Ohms, 192 Ohms | 12.5 mm | 12.5 mm | 8.05 mm | - 50 C | + 155 C | AEC-Q200 | SMD/SMT | Reel | |||||
Mfr: HA78D-L128100MLFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlineCoupled Inductors 10uH 20% AEC-Q200 | Not Available Online | HA78D-L128 | 20 % | 2.56 A, 3.62 A | 29 mOhms, 116 mOhms | 12.5 mm | 12.5 mm | 8.05 mm | - 50 C | + 155 C | AEC-Q200 | SMD/SMT | Reel | |||||
Mfr: HA78D-L128470MLFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlineCoupled Inductors 47uH 20% AEC-Q200 | Not Available Online | HA78D-L128 | 20 % | 1.45 A, 2.05 A | 90 mOhms, 360 mOhms | 12.5 mm | 12.5 mm | 8.05 mm | - 50 C | + 155 C | AEC-Q200 | SMD/SMT | Reel | |||||
Mfr: HA78D-L128330MLFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlineCoupled Inductors 33uH 20% AEC-Q200 | Not Available Online | HA78D-L128 | 20 % | 1.59 A, 2.25 A | 75 mOhms, 300 mOhms | 12.5 mm | 12.5 mm | 8.05 mm | - 50 C | + 155 C | AEC-Q200 | SMD/SMT | Reel |