HA78D-128 - Coupled Inductors
29 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Inductance - Parallel | Inductance - Series | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HA78D-1284R7MLFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlineCoupled Inductors 4.7uH 20% AEC-Q200 | Not Available Online | HA78D-128 | 20 % | 3.6 A, 7.4 A | 19 mOhms, 76 mOhms | 12.5 mm | 12.5 mm | 8.05 mm | - 50 C | + 155 C | AEC-Q200 | SMD/SMT | Reel | |||||
Mfr: HA78D-128560MLFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlineCoupled Inductors 56uH 20% AEC-Q200 | Not Available Online | HA78D-128 | 20 % | 1.4 A, 2.8 A | 95 mOhms, 380 mOhms | 12.5 mm | 12.5 mm | 8.05 mm | - 50 C | + 155 C | AEC-Q200 | SMD/SMT | Reel | |||||
Mfr: HA78D-128150MLFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlineCoupled Inductors 15uH 20% AEC-Q200 | Not Available Online | HA78D-128 | 20 % | 2.7 A, 5.8 A | 36 mOhms, 144 mOhms | 12.5 mm | 12.5 mm | 8.05 mm | - 50 C | + 155 C | AEC-Q200 | SMD/SMT | Reel | |||||
Mfr: HA78D-128561KLFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlineCoupled Inductors 560uH 10% AEC-Q200 | Not Available Online | HA78D-128 | 10 % | 400 mA, 830 mA | 845 mOhms, 3.38 Ohms | 12.5 mm | 12.5 mm | 8.05 mm | - 50 C | + 155 C | AEC-Q200 | SMD/SMT | Reel | |||||
Mfr: HA78D-128680MLFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlineCoupled Inductors 68uH 20% AEC-Q200 | Not Available Online | HA78D-128 | 20 % | 1.3 A, 2.6 A | 105 mOhms, 420 mOhms | 12.5 mm | 12.5 mm | 8.05 mm | - 50 C | + 155 C | AEC-Q200 | SMD/SMT | Reel | |||||
Mfr: HA78D-128100MLFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlineCoupled Inductors 10uH 20% AEC-Q200 | Not Available Online | HA78D-128 | 20 % | 3.2 A, 6.2 A | 29 mOhms, 116 mOhms | 12.5 mm | 12.5 mm | 8.05 mm | - 50 C | + 155 C | AEC-Q200 | SMD/SMT | Reel | |||||
Mfr: HA78D-128101MLFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlineCoupled Inductors 100uH 20% AEC-Q200 | Not Available Online | HA78D-128 | 20 % | 1.1 A, 2 A | 150 mOhms, 600 mOhms | 12.5 mm | 12.5 mm | 8.05 mm | - 50 C | + 155 C | AEC-Q200 | SMD/SMT | Reel | |||||
Mfr: HA78D-128120MLFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlineCoupled Inductors 12uH 20% AEC-Q200 | Not Available Online | HA78D-128 | 20 % | 2.9 A, 6 A | 31 mOhms, 124 mOhms | 12.5 mm | 12.5 mm | 8.05 mm | - 50 C | + 155 C | AEC-Q200 | SMD/SMT | Reel | |||||
Mfr: HA78D-128221KLFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlineCoupled Inductors 220uH 10% AEC-Q200 | Not Available Online | HA78D-128 | 10 % | 750 mA, 1.6 A | 345 mOhms, 1.38 Ohms | 12.5 mm | 12.5 mm | 8.05 mm | - 50 C | + 155 C | AEC-Q200 | SMD/SMT | Reel | |||||
Mfr: HA78D-128330MLFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlineCoupled Inductors 33uH 20% AEC-Q200 | Not Available Online | HA78D-128 | 20 % | 1.7 A, 4.2 A | 75 mOhms, 300 mOhms | 12.5 mm | 12.5 mm | 8.05 mm | - 50 C | + 155 C | AEC-Q200 | SMD/SMT | Reel | |||||
Mfr: HA78D-128391KLFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlineCoupled Inductors 390uH 10% AEC-Q200 | Not Available Online | HA78D-128 | 10 % | 530 mA, 1.1 A | 560 mOhms, 2.24 Ohms | 12.5 mm | 12.5 mm | 8.05 mm | - 50 C | + 155 C | AEC-Q200 | SMD/SMT | Reel | |||||
Mfr: HA78D-128470MLFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlineCoupled Inductors 47uH 20% AEC-Q200 | Not Available Online | HA78D-128 | 20 % | 1.5 A, 3 A | 90 mOhms, 360 mOhms | 12.5 mm | 12.5 mm | 8.05 mm | - 50 C | + 155 C | AEC-Q200 | SMD/SMT | Reel | |||||
Mfr: HA78D-128821KLFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlineCoupled Inductors 820uH 10% AEC-Q200 | Not Available Online | HA78D-128 | 10 % | 330 mA, 690 mA | 1.275 Ohms, 5.1 Ohms | 12.5 mm | 12.5 mm | 8.05 mm | - 50 C | + 155 C | AEC-Q200 | SMD/SMT | Reel | |||||
Mfr: HA78D-128390MLFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlineCoupled Inductors 39uH 20% AEC-Q200 | Not Available Online | HA78D-128 | 20 % | 1.6 A, 3.6 A | 80 mOhms, 320 mOhms | 12.5 mm | 12.5 mm | 8.05 mm | - 50 C | + 155 C | AEC-Q200 | SMD/SMT | Reel | |||||
Mfr: HA78D-1285R6MLFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlineCoupled Inductors 5.6uH 20% AEC-Q200 | Not Available Online | HA78D-128 | 20 % | 3.5 A, 7.2 A | 23 mOhms, 92 mOhms | 12.5 mm | 12.5 mm | 8.05 mm | - 50 C | + 155 C | AEC-Q200 | SMD/SMT | Reel | |||||
Mfr: HA78D-128820MLFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlineCoupled Inductors 82uH 20% AEC-Q200 | Not Available Online | HA78D-128 | 20 % | 1.2 A, 2.3 A | 140 mOhms, 560 mOhms | 12.5 mm | 12.5 mm | 8.05 mm | - 50 C | + 155 C | AEC-Q200 | SMD/SMT | Reel | |||||
Mfr: HA78D-128151KLFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlineCoupled Inductors 150uH 10% AEC-Q200 | Not Available Online | HA78D-128 | 10 % | 890 mA, 1.8 A | 230 mOhms, 920 mOhms | 12.5 mm | 12.5 mm | 8.05 mm | - 50 C | + 155 C | AEC-Q200 | SMD/SMT | Reel | |||||
Mfr: HA78D-128331KLFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlineCoupled Inductors 330uH 10% AEC-Q200 | Not Available Online | HA78D-128 | 10 % | 620 mA, 1.3 A | 510 mOhms, 920 mOhms | 12.5 mm | 12.5 mm | 8.05 mm | - 50 C | + 155 C | AEC-Q200 | SMD/SMT | Reel | |||||
Mfr: HA78D-1286R8MLFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlineCoupled Inductors 6.8uH 20% AEC-Q200 | Not Available Online | HA78D-128 | 20 % | 3.4 A, 6.9 A | 24 mOhms, 96 mOhms | 12.5 mm | 12.5 mm | 8.05 mm | - 50 C | + 155 C | AEC-Q200 | SMD/SMT | Reel | |||||
Mfr: HA78D-1288R2MLFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlineCoupled Inductors 8.2uH 20% AEC-Q200 | Not Available Online | HA78D-128 | 20 % | 3.3 A, 6.6 A | 25 mOhms, 100 mOhms | 12.5 mm | 12.5 mm | 8.05 mm | - 50 C | + 155 C | AEC-Q200 | SMD/SMT | Reel | |||||
Mfr: HA78D-128102KLFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlineCoupled Inductors 1000uH 10% AEC-Q200 | Not Available Online | HA78D-128 | 10 % | 300 mA, 600 mA | 1.415 Ohms, 5.66 Ohms | 12.5 mm | 12.5 mm | 8.05 mm | - 50 C | + 155 C | AEC-Q200 | SMD/SMT | Reel | |||||
Mfr: HA78D-128181KLFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlineCoupled Inductors 180uH 10% AEC-Q200 | Not Available Online | HA78D-128 | 10 % | 840 mA, 1.7 A | 255 mOhms, 1.02 Ohms | 12.5 mm | 12.5 mm | 8.05 mm | - 50 C | + 155 C | AEC-Q200 | SMD/SMT | Reel | |||||
Mfr: HA78D-128220MLFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlineCoupled Inductors 22uH 20% AEC-Q200 | Not Available Online | HA78D-128 | 20 % | 2.2 A, 5.2 A | 48 mOhms, 190 mOhms | 12.5 mm | 12.5 mm | 8.05 mm | - 50 C | + 155 C | AEC-Q200 | SMD/SMT | Reel | |||||
Mfr: HA78D-128270MLFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlineCoupled Inductors 27uH 20% AEC-Q200 | Not Available Online | HA78D-128 | 20 % | 2 A, 4.7 A | 60 mOhms, 240 mOhms | 12.5 mm | 12.5 mm | 8.05 mm | - 50 C | + 155 C | AEC-Q200 | SMD/SMT | Reel | |||||
Mfr: HA78D-128471KLFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlineCoupled Inductors 470uH 10% AEC-Q200 | Not Available Online | HA78D-128 | 10 % | 430 mA, 870 mA | 765 mOhms, 3.06 Ohms | 12.5 mm | 12.5 mm | 8.05 mm | - 50 C | + 155 C | AEC-Q200 | SMD/SMT | Reel |
- 1
- 2