FPV1507 - Coupled Inductors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Inductance - Parallel | Inductance - Series | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FPV1507-500-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCoupled Inductors 500nH 40A Flat-Pac FPV1507 | Not Available Online | FPV1507 | 10 % | 20 A | 1.15 mOhms | 14.6 mm | 8.3 mm | 6.3 mm | - 55 C | + 125 C | SMD/SMT | Reel | ||||||
Mfr: FPV1507-650-R TTI: Not Assigned Coiltronics / Eaton Availability: Not Available OnlineCoupled Inductors | Not Available Online | FPV1507 |