DRAQ127 - Coupled Inductors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Inductance - Parallel | Inductance - Series | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DRAQ127-330-R TTI: DRAQ127-330-R Eaton Electronics Availability: 1,050In StockCoupled Inductors 32.01uH 6.22A IND HP Shielded | 1,050In Stock | DRAQ127 | 32 uH | 128 uH | 1.61 A, 3.22 A | 72 mOhms, 288 mOhms | 12.2 mm | 12.2 mm | 8 mm | - 40 C | + 165 C | AEC-Q200 | SMD/SMT | Reel | ||||
Mfr: DRAQ127-470-R TTI: DRAQ127-470-R Eaton Electronics Availability: 700In Stock700 On Order Expected 01-Mar-27 Coupled Inductors 47.91uH 5.09A IND HP Shielded | 700In Stock700 On Order Expected 01-Mar-27 | DRAQ127 | 47.9 uH | 192 uH | 1.31 A, 2.62 A | 110 mOhms, 440 mOhms | 12.2 mm | 12.2 mm | 8 mm | - 40 C | + 165 C | AEC-Q200 | SMD/SMT | Reel | ||||
Mfr: DRAQ127-100-R TTI: DRAQ127-100-R Eaton Electronics Availability: 0In StockCoupled Inductors 9.63uH11.2ASMT 4pad | 0In Stock | DRAQ127 | 9.63 uH | 35.8 uH | 25 % | 3.01 A, 6.02 A | 22 mOhms, 89 mOhms | 12.2 mm | 12.2 mm | 8 mm | - 40 C | + 165 C | AEC-Q200 | SMD/SMT | Reel | |||
Mfr: DRAQ127-150-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCoupled Inductors 15uH 9.03A IND HP Shielded | 0In Stock | DRAQ127 | 14.9 uH | 59.6 uH | 2.41 A, 4.83 A | 32 mOhms, 128 mOhms | 12.2 mm | 12.2 mm | 8 mm | - 40 C | + 165 C | AEC-Q200 | SMD/SMT | Reel | ||||
Mfr: DRAQ127-220-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCoupled Inductors 22uH 7.57A SMT | 0In Stock | DRAQ127 | 22 uH | 88 uH | 1.99 A, 3.98 A | 47 mOhms, 192 mOhms | 12.2 mm | 12.2 mm | 8 mm | - 40 C | + 165 C | AEC-Q200 | SMD/SMT | Reel |