CTX_P - Coupled Inductors
59 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Inductance - Parallel | Inductance - Series | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CTX10-2P-R TTI: CTX10-2P-R Eaton Electronics Availability: 800In StockCoupled Inductors 9.8uH 2.1A 0.045ohms | 800In Stock | CTX_P | 9.83 uH | 39.3 uH | 20 % | 1.05 A, 2.1 A | 45 mOhms, 179 mOhms | 11.43 mm | 5.97 mm | 4.19 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: CTX20-4P-R TTI: CTX20-4P-R Eaton Electronics Availability: 4,800In StockCoupled Inductors 20uH 1.9A 0.084ohms | 4,800In Stock | CTX_P | 20.62 uH | 82.47 uH | 20 % | 1.9 A | 84 mOhms | 13.97 mm | 13.97 mm | 6.35 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: CTX33-2P-R TTI: CTX33-2P-R Eaton Electronics Availability: 800In StockCoupled Inductors 32.6uH 1.3A 0.126ohms | 800In Stock | CTX_P | 32.67 uH | 130.7 uH | 20 % | 650 mA, 1.3 A | 126 mOhms, 503 mOhms | 11.43 mm | 5.97 mm | 4.19 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: CTX300-2P-R TTI: CTX300-2P-R Eaton Electronics Availability: 800In StockCoupled Inductors 300uH 0.42A 1.176ohms | 800In Stock | CTX_P | 300.42 uH | 1.2017 mH | 20 % | 210 mA, 420 mA | 1.176 Ohms, 4.703 Ohms | 11.43 mm | 5.97 mm | 4.19 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: CTX50-4P-R TTI: CTX50-4P-R Eaton Electronics Availability: 5,400In StockCoupled Inductors 48.8uH 1.2A 0.201ohms | 5,400In Stock | CTX_P | 48.8 uH | 195.2 uH | 20 % | 1.2 A | 201 mOhms | 13.97 mm | 13.97 mm | 6.35 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: CTX68-4P-R TTI: CTX68-4P-R Eaton Electronics Availability: 9,000In StockCoupled Inductors 67.3uH 1.1A 0.238ohms | 9,000In Stock | CTX_P | 67.37 uH | 269.5 uH | 20 % | 1.1 A | 238 mOhms | 11.43 mm | 11.43 mm | 6.35 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: CTX20-2P-R TTI: CTX20-2P-R Eaton Electronics Availability: 800In StockCoupled Inductors 19.5uH 1.5A 0.097ohms | 800In Stock | CTX_P | 19.58 uH | 78.34 uH | 20 % | 750 mA, 1.5 A | 97 mOhms, 387 mOhms | 11.43 mm | 5.97 mm | 4.19 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: CTX200-2P-R TTI: CTX200-2P-R Eaton Electronics Availability: 800In StockCoupled Inductors 201uH 0.46A 0.951ohms | 800In Stock | CTX_P | 201.59 uH | 806.34 uH | 20 % | 230 mA, 460 mA | 951 mOhms, 3.804 Ohms | 11.43 mm | 5.97 mm | 4.19 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: CTX10-3P-R TTI: CTX10-3P-R Eaton Electronics Availability: 0In Stock800 On Order Expected 21-Jan-27 Coupled Inductors 9.8uH 2.7A 0.033ohms | 0In Stock800 On Order Expected 21-Jan-27 | CTX_P | 9.79 uH | 39.15 uH | 20 % | 2.7 A | 33 mOhms | 13.97 mm | 13.97 mm | 4.83 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: CTX33-3P-R TTI: CTX33-3P-R Eaton Electronics Availability: 0In Stock1,600 On Order Expected Coupled Inductors 32.6uH 1.3A 0.146ohms | 0In Stock1,600 On Order Expected | CTX_P | 32.63 uH | 130.54 uH | 20 % | 1.3 A | 146 mOhms | 11.43 mm | 11.43 mm | 4.83 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: CTX10-1P-R TTI: CTX10-1P-R Eaton Electronics Availability: 0In StockCoupled Inductors 10uH 1.7A 0.057ohms | 0In Stock | CTX_P | 9.62 uH | 38.48 uH | 20 % | 850 mA, 1.7 A | 57 mOhms, 227 mOhms | 11.43 mm | 4.19 mm | 4.19 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: CTX25-2P-R TTI: CTX25-2P-R Eaton Electronics Availability: 0In StockCoupled Inductors 24.7uH 1.4A 0.109ohms | 0In Stock | CTX_P | 24.79 uH | 99.14 uH | 20 % | 700 mA, 1.4 A | 109 mOhms, 436 mOhms | 11.43 mm | 5.97 mm | 4.19 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: CTX100-1P-R TTI: CTX100-1P-R Eaton Electronics Availability: 0In StockCoupled Inductors 100uH 0.54A 0.557ohms | 0In Stock | CTX_P | 99.01 uH | 396.06 uH | 20 % | 270 mA, 540 mA | 557 mOhms, 2.227 Ohms | 11.43 mm | 4.19 mm | 4.19 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: CTX50-1P-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCoupled Inductors 50uH 0.7A 0.316ohms | Not Available Online | CTX_P | 50.52 uH | 202.07 uH | 20 % | 350 mA, 700 mA | 316 mOhms, 1.263 Ohms | 11.43 mm | 4.19 mm | 4.19 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: CTX100-2P-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCoupled Inductors 99uH 0.62A 0.541ohms | 0In Stock | CTX_P | 99.14 uH | 396.58 uH | 20 % | 310 mA, 620 mA | 541 mOhms, 2.162 Ohms | 11.43 mm | 5.97 mm | 4.19 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: CTX33-1P-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCoupled Inductors 32uH 0.8A 0.25ohms | 0In Stock | CTX_P | 32.33 uH | 129.32 uH | 20 % | 400 mA, 800 mA | 250 mOhms, 1.001 Ohms | 11.43 mm | 4.19 mm | 4.19 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: CTX15-4P-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCoupled Inductors 14.7uH 2.3A 0.057ohms | 0In Stock | CTX_P | 14.76 uH | 59.05 uH | 20 % | 2.3 A | 57 mOhms | 11.43 mm | 11.43 mm | 6.35 mm | SMD/SMT | Reel | ||||||
Mfr: CTX10-4P-R TTI: CTX10-4P-R Eaton Electronics Availability: 0In StockCoupled Inductors 9.8uH 2.5A 0.047ohms | 0In Stock | CTX_P | 9.88 uH | 39.53 uH | 20 % | 2.5 A | 47 mOhms | 13.97 mm | 13.97 mm | 6.35 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: CTX50-3P-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCoupled Inductors 50uH 0.92A 0.277ohms | Not Available Online | CTX_P | 50.02 uH | 200.1 uH | 20 % | 920 mA | 277 mOhms | 13.97 mm | 13.97 mm | 4.83 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: CTX300-1P-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCoupled Inductors 300uH 0.32A 1.525ohms | 0In Stock | CTX_P | 299.87 uH | 1.1995 mH | 20 % | 160 mA, 320 mA | 1.525 Ohms, 6.1 Ohms | 11.43 mm | 4.19 mm | 4.19 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||
0In Stock | CTX_P | 8.08 uH | 32.33 uH | 20 % | 900 mA, 1.8 A | 52 mOhms, 207 mOhms | 11.43 mm | 4.19 mm | 4.19 mm | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: CTX50-2P-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCoupled Inductors 49uH 0.82A 0.305ohms | 0In Stock | CTX_P | 49.1 uH | 196.38 uH | 20 % | 410 mA, 820 mA | 305 mOhms, 1.221 Ohms | 11.43 mm | 5.97 mm | 4.19 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: CTX150-4P-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCoupled Inductors 149uH 0.64A 0.696ohms | 0In Stock | CTX_P | 149.45 uH | 597.8 uH | 20 % | 640 mA | 696 mOhms | 13.97 mm | 13.97 mm | 6.35 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: CTX10-2P-R TTI: CTX10-2P-R. Coiltronics / Eaton Availability: 0In StockCut Tape Coupled Inductors 9.8uH 2.1A 0.045ohms | 0In Stock | CTX_P | 11.43 mm | 11.43 mm | 5.97 mm | - 40 C | + 85 C | SMD/SMT | Cut Tape | |||||||||
Not Available Online | CTX_P |