CTX_A - Coupled Inductors
23 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Inductance - Parallel | Inductance - Series | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CTX10-4A-R TTI: CTX10-4A-R Eaton Electronics Availability: 600In StockCoupled Inductors 10uH 4A 0.02ohms | 600In Stock | CTX_A | 10.53 uH | 42.11 uH | 20 % | 4.09 A | 20 mOhms | 13.97 mm | 13.97 mm | 6.35 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: CTX20-4A-R TTI: CTX20-4A-R Eaton Electronics Availability: 600In StockCoupled Inductors 20uH 3.0A 0.034ohms | 600In Stock | CTX_A | 19.58 uH | 78.3 uH | 20 % | 3 A | 34 mOhms | 13.97 mm | 13.97 mm | 6.35 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: CTX33-4A-R TTI: CTX33-4A-R Eaton Electronics Availability: 0In Stock600 On Order Expected 21-Jan-27 Coupled Inductors 33uH 2.25A 0.071ohms | 0In Stock600 On Order Expected 21-Jan-27 | CTX_A | 34.8 uH | 139.2 uH | 20 % | 2.25 A | 71 mOhms | 11.43 mm | 11.43 mm | 6.35 mm | SMD/SMT | Reel | ||||||
0In Stock | CTX_A | 2.18 uH | 8.7 uH | 20 % | 9 A | 6.3 mOhms | 11.43 mm | 11.43 mm | 6.35 mm | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: CTX25-4A-R TTI: CTX25-4A-R Eaton Electronics Availability: 0In StockCoupled Inductors 25uH 2.65A 0.048ohms | 0In Stock | CTX_A | 25.14 uH | 100.51 uH | 20 % | 2.65 A | 48 mOhms | 11.43 mm | 11.43 mm | 6.35 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||
0In Stock | CTX_A | 4.26 uH | 17.05 uH | 20 % | 6.43 A | 8.5 mOhms | 11.43 mm | 11.43 mm | 6.35 mm | SMD/SMT | Reel | |||||||
Mfr: CTX15-4A-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCoupled Inductors 15uH 3.46A 0.029ohms | 0In Stock | CTX_A | 14.7 uH | 58.81 uH | 20 % | 3.46 A | 29 mOhms | 11.43 mm | 11.43 mm | 6.35 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: CTX200-4A-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCoupled Inductors 200uH 0.94A 0.521ohms | 0In Stock | CTX_A | 200.4 uH | 801.8 uH | 20 % | 940 mA | 521 mOhms | 13.97 mm | 13.97 mm | 6.35 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: CTX50-4A-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCoupled Inductors 50uH 1.88A 0.104ohms | Not Available Online | CTX_A | 50.11 uH | 200.4 uH | 20 % | 1.88 A | 104 mOhms | 13.97 mm | 13.97 mm | 6.35 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||
0In Stock | CTX_A | 8.7 uH | 34.8 uH | 20 % | 4.5 A | 15 mOhms | 11.43 mm | 11.43 mm | 6.35 mm | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: CTX300-4A-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCoupled Inductors 300uH 0.76A 0.787ohms | 0In Stock | CTX_A | 302.8 uH | 1.211 mH | 20 % | 760 mA | 787 mOhms | 11.43 mm | 11.43 mm | 6.35 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Not Available Online | CTX_A | |||||||||||||||||
Not Available Online | CTX_A | |||||||||||||||||
Not Available Online | CTX_A | |||||||||||||||||
Not Available Online | CTX_A | |||||||||||||||||
Not Available Online | CTX_A | |||||||||||||||||
Not Available Online | CTX_A | |||||||||||||||||
Not Available Online | CTX_A | |||||||||||||||||
Not Available Online | CTX_A | |||||||||||||||||
Not Available Online | CTX_A | |||||||||||||||||
Not Available Online | CTX_A | |||||||||||||||||
Not Available Online | CTX_A | |||||||||||||||||
Not Available Online | CTX_A |