CMT4545/R - Coupled Inductors
76 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Inductance - Parallel | Inductance - Series | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | CMT4545/R | 5.6 uH | 22 uH | 20 % | 4.7 A | 14 mOhms | 15.09 mm | 15.09 mm | 6.35 mm | SMD/SMT | Reel | ||||||||
Not Available Online | CMT4545/R | 200 uH | 805 uH | 20 % | 940 mA | 343 mOhms | 15.09 mm | 15.09 mm | 6.35 mm | SMD/SMT | Reel | ||||||||
Not Available Online | CMT4545/R | 870 nH | 2 uH | 20 % | 7.8 A | 5 mOhms | 15.09 mm | 15.09 mm | 6.35 mm | SMD/SMT | Reel | ||||||||
Not Available Online | CMT4545/R | 1.5 uH | 5.4 uH | 20 % | 7.1 A | 6 mOhms | 15.09 mm | 15.09 mm | 6.35 mm | SMD/SMT | Reel | ||||||||
Not Available Online | CMT4545/R | 20 % | 4.4 A | 16 mOhms | 15.09 mm | 15.09 mm | 6.35 mm | SMD/SMT | |||||||||||
Not Available Online | CMT4545/R | 200 uH | 805 uH | 20 % | 940 mA | 343 mOhms | 15.09 mm | 15.09 mm | 6.35 mm | SMD/SMT | Reel | ||||||||
Not Available Online | CMT4545/R | 300 uH | 1.2 mH | 20 % | 750 mA | 536 mOhms | 15.09 mm | 15.09 mm | 6.35 mm | SMD/SMT | Reel | ||||||||
Not Available Online | CMT4545/R | 2 uH | 7.8 uH | 20 % | 6.6 A | 7 mOhms | 15.09 mm | 15.09 mm | 6.35 mm | SMD/SMT | Reel | ||||||||
Not Available Online | CMT4545/R | 10 uH | 42.4 uH | 20 % | 3.9 A | 20 mOhms | 15.09 mm | 15.09 mm | 6.35 mm | SMD/SMT | Reel | ||||||||
Not Available Online | CMT4545/R | 8.2 uH | 31.2 uH | 20 % | 4.4 A | 16 mOhms | 15.09 mm | 15.09 mm | 6.35 mm | SMD/SMT | Reel | ||||||||
Not Available Online | CMT4545/R | 10 uH | 42.4 uH | 20 % | 3.9 A | 20 mOhms | 15.09 mm | 15.09 mm | 6.35 mm | SMD/SMT | Reel | ||||||||
Not Available Online | CMT4545/R | 15 uH | 62.5 uH | 20 % | 3.6 A | 24 mOhms | 15.09 mm | 15.09 mm | 6.35 mm | SMD/SMT | Reel | ||||||||
Not Available Online | CMT4545/R | 22 uH | 86.5 uH | 20 % | 2.6 A | 45 mOhms | 15.09 mm | 15.09 mm | 6.35 mm | SMD/SMT | Reel | ||||||||
Not Available Online | CMT4545/R | 8.2 uH | 31.2 uH | 20 % | 4.4 A | 16 mOhms | 15.09 mm | 15.09 mm | 6.35 mm | SMD/SMT | Reel | ||||||||
Not Available Online | CMT4545/R | 250 uH | 1 mH | 20 % | 790 mA | 486 mOhms | 15.09 mm | 15.09 mm | 6.35 mm | SMD/SMT | Reel | ||||||||
Not Available Online | CMT4545/R | 870 nH | 3.5 uH | 20 % | 7.8 A | 5 mOhms | 15.09 mm | 15.09 mm | 6.35 mm | SMD/SMT | Reel | ||||||||
Not Available Online | CMT4545/R | 22 uH | 86.5 uH | 20 % | 2.6 A | 45 mOhms | 15.09 mm | 15.09 mm | 6.35 mm | SMD/SMT | Reel | ||||||||
Not Available Online | CMT4545/R | 100 uH | 420 uH | 20 % | 1.4 A | 152 mOhms | 15.09 mm | 15.09 mm | 6.35 mm | SMD/SMT | Reel | ||||||||
Not Available Online | CMT4545/R | 20 % | 1 A | 300 mOhms | 13.716 mm | 13.716 mm | 6.35 mm | SMD/SMT | Bulk | CMT4545-30M B100 | |||||||||
Not Available Online | CMT4545/R | 2 uH | 7.8 uH | 20 % | 6.6 A | 7 mOhms | 15.09 mm | 15.09 mm | 6.35 mm | SMD/SMT | Reel | ||||||||
Not Available Online | CMT4545/R | 250 uH | 1 mH | 20 % | 790 mA | 486 mOhms | 15.09 mm | 15.09 mm | 6.35 mm | SMD/SMT | Reel | ||||||||
Not Available Online | CMT4545/R | 300 uH | 1.2 mH | 20 % | 750 mA | 536 mOhms | 15.09 mm | 15.09 mm | 6.35 mm | SMD/SMT | Reel | ||||||||
Not Available Online | CMT4545/R | 50 uH | 208 uH | 20 % | 1.9 A | 86 mOhms | 15.09 mm | 15.09 mm | 6.35 mm | SMD/SMT | Reel | ||||||||
Not Available Online | CMT4545/R | 2 uH | 7.8 uH | 20 % | 6.6 A | 7 mOhms | 15.09 mm | 15.09 mm | 6.35 mm | SMD/SMT | Reel | ||||||||
Not Available Online | CMT4545/R | 100 uH | 420 uH | 20 % | 1.4 A | 152 mOhms | 15.09 mm | 15.09 mm | 6.35 mm | SMD/SMT | Reel |