B82477D6 - Coupled Inductors
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Inductance - Parallel | Inductance - Series | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B82477D6473M603 TTI: B82477D6473M603 TDK Availability: 250In StockCoupled Inductors 47uH 20% 2.83A 0.094ohm AEC-Q200 | 250In Stock | B82477D6 | 47 uH | 188 uH | 20 % | 4.7 A | 94 mOhms | 12.5 mm | 12.5 mm | 10.5 mm | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | |||
Mfr: B82477D6103M603 TTI: B82477D6103M603 TDK Availability: 0In StockCoupled Inductors 10uH 20% 5.65A 0.027ohm AEC-Q200 | 0In Stock | B82477D6 | 10 uH | 40 uH | 20 % | 9.9 A | 27 mOhms | 12.5 mm | 12.5 mm | 10.5 mm | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | |||
Mfr: B82477D6153M603 TTI: Not Assigned TDK Availability: 0In StockCoupled Inductors 15uH 20% 4.92A 0.035ohm AEC-Q200 | 0In Stock | B82477D6 | 15 uH | 60 uH | 20 % | 8.7 A | 35 mOhms | 12.5 mm | 12.5 mm | 10.5 mm | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | |||
Mfr: B82477D6223M603 TTI: Not Assigned TDK Availability: 0In StockCoupled Inductors 22uH 20% 3.85A 0.053ohm AEC-Q200 | 0In Stock | B82477D6 | 22 uH | 88 uH | 20 % | 7.2 A | 53 mOhms | 12.5 mm | 12.5 mm | 10.5 mm | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | |||
Mfr: B82477D6682M603 TTI: Not Assigned TDK Availability: Not Available OnlineCoupled Inductors 6.8uH 20% 6.4A 0.021ohm AEC-Q200 | Not Available Online | B82477D6 | 6.8 uH | 27.2 uH | 20 % | 11.8 A | 17 mOhms | 12.5 mm | 12.5 mm | 10.5 mm | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | |||
Mfr: B82477D6392M603 TTI: Not Assigned TDK Availability: 0In StockCoupled Inductors 3.9uH 20% 7.05A 0.018ohm AEC-Q200 | 0In Stock | B82477D6 | 3.9 uH | 15.6 uH | 20 % | 7.05 A | 18 mOhms | 12.5 mm | 12.5 mm | 10.5 mm | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | |||
Mfr: B82477D6333M603 TTI: Not Assigned TDK Availability: Not Available OnlineCoupled Inductors 33uH 20% 3.22A 0.075ohm AEC-Q200 | Not Available Online | B82477D6 | 33 uH | 132 uH | 20 % | 5.6 A | 75 mOhms | 12.5 mm | 12.5 mm | 10.5 mm | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Reel |