• Coupled Inductors

B82472D6 - Coupled Inductors

9 Results
9 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils
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
Inductance - Parallel
Inductance - Series
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Length
Width
Height
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Termination Style
Packaging
Part # Aliases
Datasheet
Mfr: B82472D6682M000
TTI: B82472D6682M000
TDK
Availability:

0In Stock

Coupled Inductors 6.8uH 20% 0.075ohm AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
B82472D6
20 %
2.75 A
75 mOhms
7.3 mm
7.3 mm
4.8 mm
- 55 C
+ 150 C
AEC-Q200
SMD/SMT
Reel
B82472D6682M
Datasheet
Mfr: B82472D6223M000
TTI: B82472D6223M000
TDK
Availability:

0In Stock

Coupled Inductors 22uH 20% 0.193ohm AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
B82472D6
20 %
1.65 A
193 mOhms
7.3 mm
7.3 mm
4.8 mm
- 55 C
+ 150 C
AEC-Q200
SMD/SMT
Reel
B82472D6223M
Datasheet
Mfr: B82472D6333M
TTI: B82472D6333M000
TDK
Availability:

0In Stock

Other Available Inventory
Coupled Inductors 33uH 20% 0.290ohm AEC-Q200

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
B82472D6
20 %
1.35 A
290 mOhms
7.3 mm
7.3 mm
4.8 mm
- 55 C
+ 150 C
AEC-Q200
SMD/SMT
Reel
B82472D6333M
Datasheet
Mfr: B82472D6103M000
TTI: Not Assigned
TDK
Availability:

0In Stock

Coupled Inductors 10uH 20% 0.105ohm AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
B82472D6
20 %
2.3 A
105 mOhms
7.3 mm
7.3 mm
4.8 mm
- 55 C
+ 150 C
AEC-Q200
SMD/SMT
Reel
B82472D6103M
Datasheet
Mfr: B82472D6222M000
TTI: Not Assigned
TDK
Availability:

Not Available Online

Coupled Inductors 2.2uH 20% 0.035ohm AEC-Q200

Not Available Online

Call
or
View Details
B82472D6
20 %
4.3 A
35 mOhms
7.3 mm
7.3 mm
4.8 mm
- 55 C
+ 150 C
AEC-Q200
SMD/SMT
Reel
B82472D6222M
Datasheet
Mfr: B82472D6153M000
TTI: Not Assigned
TDK
Availability:

0In Stock

Coupled Inductors 15uH 20% 0.158ohm AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
B82472D6
20 %
1.85 A
158 mOhms
7.3 mm
7.3 mm
4.8 mm
- 55 C
+ 150 C
AEC-Q200
SMD/SMT
Reel
B82472D6153M
Datasheet
Mfr: B82472D6473M000
TTI: Not Assigned
TDK
Availability:

Not Available Online

Coupled Inductors 47uH 20% 0.438ohm AEC-Q200

Not Available Online

Call
or
View Details
B82472D6
20 %
1.1 A
438 mOhms
7.3 mm
7.3 mm
4.8 mm
- 55 C
+ 150 C
AEC-Q200
SMD/SMT
Reel
B82472D6473M
Datasheet
Mfr: B82472D6472M000
TTI: Not Assigned
TDK
Availability:

0In Stock

Coupled Inductors 4.7uH 20% 0.053ohm AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
B82472D6
20 %
3.3 A
53 mOhms
7.3 mm
7.3 mm
4.8 mm
- 55 C
+ 150 C
AEC-Q200
SMD/SMT
Reel
B82472D6472M
Datasheet
Mfr: B82472D6683M000
TTI: Not Assigned
TDK
Availability:

Not Available Online

Coupled Inductors

Not Available Online

Call
or
View Details
Call to Verify
B82472D6
20 %
7.3 mm
7.3 mm
4.8 mm
- 55 C
+ 150 C
SMD/SMT
B82472D6683M