ATL-1Z120705S - Coupled Inductors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Inductance - Parallel | Inductance - Series | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ATL-1Z120705SR10MT TTI: ATL-1Z120705SR10MT ABRACON Availability: 0In StockCoupled Inductors IND 100nH 50A 0.25mOhm | 0In Stock | ATL-1Z120705S | 100 nH | 20 % | 12 mm | 7 mm | 5 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||||
Mfr: ATL-1Z120705SR15MT TTI: Not Assigned ABRACON Availability: 0In StockCoupled Inductors IND 150nH 45A 0.25mOhm | 0In Stock | ATL-1Z120705S | 150 nH | 20 % | 12 mm | 7 mm | 5 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||||
Mfr: ATL-1Z120705SR12MT TTI: Not Assigned ABRACON Availability: 0In StockCoupled Inductors IND 120nH 50A 0.25mOhm | 0In Stock | ATL-1Z120705S | 120 nH | 20 % | 12 mm | 7 mm | 5 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||||
Mfr: ATL-1Z120705SR18MT TTI: Not Assigned ABRACON Availability: 0In StockCoupled Inductors IND 180nH 38A 0.25mOhm | 0In Stock | ATL-1Z120705S | 180 nH | 20 % | 12 mm | 7 mm | 5 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||||
Mfr: ATL-1Z120705SR22MT TTI: Not Assigned ABRACON Availability: 0In StockCoupled Inductors IND 220nH 30A 0.25mOhm | 0In Stock | ATL-1Z120705S | 220 nH | 20 % | 12 mm | 7 mm | 5 mm | - 40 C | + 125 C | SMD/SMT | Reel |