4700 - Coupled Inductors
1 ResultsDownload Table
Select how many results you would like to download.
This information is also available using our search API
Part | Availability | Purchasing | RoHS/Lead | Series | Inductance - Parallel | Inductance - Series | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 4700 | 4.7 uH | 18.8 uH | 4.6 A | 32.4 mOhms | 12.2 mm | 12.2 mm | 5 mm | - 40 C | + 85 C | Reel |
Incoming Inventory
| Mfr | |
|---|---|
| TTI | |
| Stock | Can ship immediately |
| On Order | |
| Additional Stock Lead Time | Weeks |
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
Added To Cart
- Mfr:{{cartPopObject.addedToCartObject.mfrPartNumber}}
- TTI:{{cartPopObject.addedToCartObject.ttiPartNumber}}
- {{cartPopObject.addedToCartObject.manufacturer}}
- Ext. Price:{{cartPopObject.addedToCartObject.extendedPrice}}
- {{cartPopObject.addedToCartObject.quantity}} @{{cartPopObject.addedToCartObject.price}}
- {{cartPopObject.addedToCartObject.numberOfReels}} reels of {{cartPopObject.addedToCartObject.partsPerReel}} @{{cartPopObject.addedToCartObject.price}}
- + $7.00 Per Reel