Inductor - Coupled Inductors
711 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Inductance - Parallel | Inductance - Series | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRF1260-220M TTI: SRF1260-220M Bourns Availability: 400In StockCoupled Inductors 22uH 20% SMD 1260 | 400In Stock | SRF1260 | 22 uH | 88 uH | 20 % | 3.7 A | 45.1 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: CTX10-2P-R TTI: CTX10-2P-R Eaton Electronics Availability: 800In StockCoupled Inductors 9.8uH 2.1A 0.045ohms | 800In Stock | CTX_P | 9.83 uH | 39.3 uH | 20 % | 1.05 A, 2.1 A | 45 mOhms, 179 mOhms | 11.43 mm | 5.97 mm | 4.19 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||
1,100In Stock | CTX | 4.9 uH | 19.6 uH | 20 % | 2.3 A | 30 mOhms | 8.89 mm | 8.89 mm | 4.19 mm | SMD/SMT | Reel | |||||||
0In Stock | PM3600 | 20 uH | 80 uH | 20 % | 1.25 A | 49 mOhms | 13.97 mm | 11.48 mm | 6.73 mm | - 55 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: SRF0703-8R2M TTI: SRF0703-8R2M Bourns Availability: 3,000In StockCoupled Inductors 8.2uH 20% SMD 0703 | 3,000In Stock | SRF0703 | 8.2 uH | 32.8 uH | 20 % | 2.19 A | 77.2 mOhms | 7.6 mm | 7.6 mm | 3.4 mm | - 40 C | + 105 C | SMD/SMT | Reel | ||||
Mfr: SRF1280-101M TTI: SRF1280-101M Bourns Availability: 800In StockCoupled Inductors 100uH 20% SMD 1280 | 800In Stock | SRF1280 | 100 uH | 400 uH | 20 % | 1.96 A | 175 mOhms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
1,200In Stock | PM3600 | 300 uH | 1.2 mH | 20 % | 520 mA | 730 mOhms | 13.97 mm | 11.48 mm | 6.73 mm | - 55 C | + 125 C | SMD/SMT | Reel | |||||
400In Stock | PM3600 | 25 uH | 100 uH | 20 % | 1.91 A | 54 mOhms | 13.97 mm | 11.48 mm | 6.73 mm | - 55 C | + 125 C | SMD/SMT | Reel | |||||
800In Stock | PM3600 | 300 uH | 1.2 mH | 20 % | 320 mA | 1.31 Ohms | 11.48 mm | 9 mm | 5.72 mm | - 55 C | + 125 C | SMD/SMT | Reel | |||||
800In Stock | PM3600 | 100 uH | 400 uH | 20 % | 980 mA | 210 mOhms | 13.97 mm | 11.48 mm | 6.73 mm | - 55 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: SRF1280-100M TTI: SRF1280-100M Bourns Availability: 800In StockCoupled Inductors 10uH 20% SMD 1280 | 800In Stock | SRF1280 | 10 uH | 40 uH | 20 % | 6.04 A | 24.1 mOhms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
2,400In Stock | PM3600 | 10 uH | 40 uH | 20 % | 1.83 A | 40 mOhms | 11.48 mm | 9 mm | 5.72 mm | - 55 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: SRF1280-221M TTI: SRF1280-221M Bourns Availability: 400In StockCoupled Inductors 220uH 20% SMD 1280 | 400In Stock | SRF1280 | 220 uH | 880 uH | 20 % | 1.29 A | 343 mOhms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: IHCL4040DZER100M5A TTI: IHCL4040DZER100M5A Vishay / Dale Availability: 2,000In StockCoupled Inductors 10uH 20% | 2,000In Stock | IHCL-4040DZ-5A | 10 uH | 20 % | 4.3 A | 97 mOhms | 10.67 mm | 10.16 mm | 4 mm | - 55 C | + 155 C | SMD/SMT | Reel | |||||
Mfr: SRF0703-4R7M TTI: SRF0703-4R7M Bourns Availability: 3,000In StockCoupled Inductors 4.7uH 20% SMD 0703 | 3,000In Stock | SRF0703 | 4.7 uH | 18.8 uH | 20 % | 3.09 A | 40.6 mOhms | 7.6 mm | 7.6 mm | 3.4 mm | - 40 C | + 105 C | SMD/SMT | Reel | ||||
Mfr: SRF1280-6R8Y TTI: SRF1280-6R8Y Bourns Availability: 800In StockCoupled Inductors 6.8uH 30% SMD 1280 | 800In Stock | SRF1280 | 6.8 uH | 27.2 uH | 30 % | 7.34 A | 18.3 mOhms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
800In Stock | CTX | 31.77 uH | 127.09 uH | 20 % | 1.4 A | 105 mOhms | 11.43 mm | 11.43 mm | 4.83 mm | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: SRF1260A-3R3Y TTI: SRF1260A-3R3Y Bourns Availability: 2,800In StockCoupled Inductors 3.3uH 30% SMD 1260 AEC-Q200 | 2,800In Stock | SRF1260A | 3.3 uH | 13.2 uH | 30 % | 6.35 A | 10.1 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | AEC-Q200 | SMD/SMT | Reel | |||
Mfr: CTX300-4-R TTI: CTX300-4-R Eaton Electronics Availability: 600In Stock1,200 On Order Expected 17-Dec-26 Coupled Inductors 298uH 0.62A 0.672ohms | 600In Stock1,200 On Order Expected 17-Dec-26 | CTX | 298.12 uH | 1.1925 mH | 20 % | 620 mA | 672 mOhms | 11.43 mm | 11.43 mm | 6.35 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: CTX50-4P-R TTI: CTX50-4P-R Eaton Electronics Availability: 5,400In StockCoupled Inductors 48.8uH 1.2A 0.201ohms | 5,400In Stock | CTX_P | 48.8 uH | 195.2 uH | 20 % | 1.2 A | 201 mOhms | 13.97 mm | 13.97 mm | 6.35 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||
600In Stock | CTX | 19.6 uH | 78.4 uH | 20 % | 2.1 A | 55 mOhms | 13.97 mm | 13.97 mm | 6.35 mm | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: SRF0703-471M TTI: SRF0703-471M Bourns Availability: 1,500In StockCoupled Inductors 470uH 20% SMD 0703 | 1,500In Stock | SRF0703 | 470 uH | 1.88 mH | 20 % | 350 mA | 2.82 Ohms | 7.6 mm | 7.6 mm | 3.4 mm | - 40 C | + 105 C | SMD/SMT | Reel | ||||
0In Stock | SRF0703 | 10 uH | 40 uH | 20 % | 2.08 A | 82.6 mOhms | 7.6 mm | 7.6 mm | 3.4 mm | - 40 C | + 105 C | SMD/SMT | Reel | |||||
Mfr: SRF1260-101M TTI: SRF1260-101M Bourns Availability: 400In StockCoupled Inductors 100uH 20% SMD 1260 | 400In Stock | SRF1260 | 100 uH | 400 uH | 20 % | 1.78 A | 171 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: CTX100-4-R TTI: CTX100-4-R Eaton Electronics Availability: 4,200In StockCoupled Inductors 99.2uH 0.92A 0.302ohms | 4,200In Stock | CTX | 99.23 uH | 396.9 uH | 20 % | 920 mA | 302 mOhms | 13.97 mm | 13.97 mm | 6.35 mm | - 40 C | + 85 C | SMD/SMT | Reel |