Coupled Inductors
1,259 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Inductance - Parallel | Inductance - Series | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B82477D6103M603 TTI: B82477D6103M603 TDK Availability: 0In StockCoupled Inductors 10uH 20% 5.65A 0.027ohm AEC-Q200 | 0In Stock | B82477D6 | 10 uH | 40 uH | 20 % | 9.9 A | 27 mOhms | 12.5 mm | 12.5 mm | 10.5 mm | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | |||
Mfr: ATL-1Z120705SR10MT TTI: ATL-1Z120705SR10MT ABRACON Availability: 0In StockCoupled Inductors IND 100nH 50A 0.25mOhm | 0In Stock | ATL-1Z120705S | 100 nH | 20 % | 12 mm | 7 mm | 5 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||||
0In Stock | SRF1280 | 2.2 uH | 8.8 uH | 30 % | 6.23 A, 12.5 A | 9.2 mOhms, 33.8 mOhms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: SRF0703HA-100M TTI: SRF0703HA-100M Bourns Availability: 0In StockCoupled Inductors Ind,7.6x7.6x3.4mm,10uH+/-20%,2.08A,shd | 0In Stock | SRF0703HA | 10 uH | 39.6 uH | 20 % | 82.6 mOhms, 342 mOhms | 7.6 mm | 7.6 mm | 3.4 mm | - 55 C | + 150 C | SMD/SMT | Reel | |||||
Mfr: SRF0703HA-821M TTI: SRF0703HA-821M Bourns Availability: 0In StockCoupled Inductors Ind,7.6x7.6x3.4mm,820uH+/-20%,0.27A,shd | 0In Stock | SRF0703HA | 820 uH | 3.559 mH | 20 % | 5.01 Ohms, 20.07 Ohms | 7.6 mm | 7.6 mm | 3.4 mm | - 55 C | + 150 C | SMD/SMT | Reel | |||||
0In Stock | SRF0703 | 2.2 uH | 8.8 uH | 20 % | 4.11 A | 21.7 mOhms | 7.6 mm | 7.6 mm | 3.4 mm | - 40 C | + 105 C | SMD/SMT | Reel | |||||
Mfr: SRF1260A-220M TTI: SRF1260A-220M Bourns Availability: 0In StockCoupled Inductors 22uH 20% SMD 1260 AEC-Q200 | 0In Stock | SRF1260A | 22 uH | 88 uH | 20 % | 2.36 A | 45.1 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | AEC-Q200 | SMD/SMT | Reel | |||
0In Stock | PM3600 | 100 uH | 400 uH | 20 % | 580 mA | 400 mOhms | 11.48 mm | 9 mm | 5.72 mm | - 55 C | + 125 C | SMD/SMT | Reel | |||||
Not Available Online | 4900C | 1.41 A | 343 mOhms | 12 mm | 12 mm | 8 mm | - 40 C | + 85 C | SMD/SMT | Bulk | ||||||||
Mfr: SRF1260A-4R7Y TTI: SRF1260A-4R7Y Bourns Availability: 0In StockCoupled Inductors 4.7uH 30% SMD 1260 AEC-Q200 | 0In Stock | SRF1260A | 4.7 uH | 18.8 uH | 30 % | 4.86 A | 13.7 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | AEC-Q200 | SMD/SMT | Reel | |||
0In Stock | PM3600 | 8 uH | 32 uH | 20 % | 3 A | 24 mOhms | 13.97 mm | 11.48 mm | 6.73 mm | - 55 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | SRF1260 | 1 uH | 4 uH | 30 % | 15 A | 6.2 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | CTX | 4.9 uH | 19.6 uH | 20 % | 4.4 A | 14 mOhms | 11.43 mm | 11.43 mm | 6.35 mm | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: SRF1260A-100M TTI: SRF1260A-100M Bourns Availability: 0In StockCoupled Inductors 10uH 20% SMD 1260 AEC-Q200 | 0In Stock | SRF1260A | 10 uH | 40 uH | 20 % | 3.59 A | 24.6 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | AEC-Q200 | SMD/SMT | Reel | |||
Mfr: CTX25-4A-R TTI: CTX25-4A-R Eaton Electronics Availability: 0In StockCoupled Inductors 25uH 2.65A 0.048ohms | 0In Stock | CTX_A | 25.14 uH | 100.51 uH | 20 % | 2.65 A | 48 mOhms | 11.43 mm | 11.43 mm | 6.35 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||
0In Stock | SRF1260 | 47 uH | 188 uH | 20 % | 2.71 A | 86 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | SRF1260 | 15 uH | 60 uH | 20 % | 4.27 A | 32.9 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | SRF1280 | 330 uH | 1.32 mH | 20 % | 1.04 A | 540 mOhms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: SRF1260A-150M TTI: SRF1260A-150M Bourns Availability: 0In StockCoupled Inductors 15uH 20% SMD 1260 AEC-Q200 | 0In Stock | SRF1260A | 15 uH | 60 uH | 20 % | 2.85 A | 32.9 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | AEC-Q200 | SMD/SMT | Reel | |||
0In Stock | PM3600 | 150 uH | 600 uH | 20 % | 780 mA | 320 mOhms | 13.97 mm | 11.48 mm | 6.73 mm | - 55 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | SRF0703 | 82 uH | 328 uH | 20 % | 860 mA | 610 mOhms | 7.6 mm | 7.6 mm | 3.4 mm | - 40 C | + 105 C | SMD/SMT | Reel | |||||
Mfr: CTX10-1P-R TTI: CTX10-1P-R Eaton Electronics Availability: 0In StockCoupled Inductors 10uH 1.7A 0.057ohms | 0In Stock | CTX_P | 9.62 uH | 38.48 uH | 20 % | 850 mA, 1.7 A | 57 mOhms, 227 mOhms | 11.43 mm | 4.19 mm | 4.19 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||
0In Stock | PM3600 | 33 uH | 132 uH | 20 % | 980 mA | 140 mOhms | 11.48 mm | 9 mm | 5.72 mm | - 55 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: PF0552.223NLT TTI: PF0552.223NLT Pulse Electronics Availability: 0In StockCoupled Inductors IND DBL PWR 1.00UH | 0In Stock | PF055xNL | 22 uH | 88 uH | 20 % | 4.6 A | 35 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: DRAQ127-100-R TTI: DRAQ127-100-R Eaton Electronics Availability: 0In StockCoupled Inductors 9.63uH11.2ASMT 4pad | 0In Stock | DRAQ127 | 9.63 uH | 35.8 uH | 25 % | 3.01 A, 6.02 A | 22 mOhms, 89 mOhms | 12.2 mm | 12.2 mm | 8 mm | - 40 C | + 165 C | AEC-Q200 | SMD/SMT | Reel |