Coupled Inductors
1,259 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Inductance - Parallel | Inductance - Series | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | B82472 | Reel | B82559S4142M23 | ||||||||||||||||
Not Available Online | Reel | ||||||||||||||||||
Not Available Online | Reel | ||||||||||||||||||
Not Available Online | CMT4545/R | 10 uH | 42.4 uH | 20 % | 3.9 A | 20 mOhms | 15.09 mm | 15.09 mm | 6.35 mm | SMD/SMT | Reel | ||||||||
Not Available Online | CMT4545/R | 20 % | 3.6 A | 24 mOhms | 13.716 mm | 13.716 mm | 6.35 mm | SMD/SMT | Bulk | CMT4545-14M B100 | |||||||||
Not Available Online | CMT4545/R | 250 uH | 1 mH | 20 % | 790 mA | 486 mOhms | 15.09 mm | 15.09 mm | 6.35 mm | SMD/SMT | Reel | ||||||||
Not Available Online | CMT4545/R | 490 nH | 2 uH | 20 % | 8.7 A | 4 mOhms | 15.09 mm | 15.09 mm | 6.35 mm | SMD/SMT | Reel | ||||||||
Not Available Online | CMT4545/R | 15 uH | 62.5 uH | 20 % | 3.6 A | 24 mOhms | 15.09 mm | 15.09 mm | 6.35 mm | SMD/SMT | Reel | ||||||||
Not Available Online | CMT4545/R | 50 uH | 208 uH | 20 % | 1.9 A | 86 mOhms | 15.09 mm | 15.09 mm | 6.35 mm | SMD/SMT | Reel | ||||||||
Not Available Online | CMT4545/R | 75 uH | 300 uH | 20 % | 1.6 A | 125 mOhms | 15.09 mm | 15.09 mm | 6.35 mm | SMD/SMT | Reel | ||||||||
Not Available Online | CMT4545/R | 50 uH | 208 uH | 20 % | 1.9 A | 86 mOhms | 15.09 mm | 15.09 mm | 6.35 mm | SMD/SMT | Reel | ||||||||
Not Available Online | CMT4545/R | 68 uH | 280 uH | 20 % | 1.7 A | 101 mOhms | 15.09 mm | 15.09 mm | 6.35 mm | SMD/SMT | Reel | ||||||||
Not Available Online | CMT4545/R | 870 nH | 3.5 uH | 20 % | 7.8 A | 5 mOhms | 15.09 mm | 15.09 mm | 6.35 mm | SMD/SMT | Reel | ||||||||
Not Available Online | CMT4545/R | 100 uH | 420 uH | 20 % | 1.4 A | 152 mOhms | 15.09 mm | 15.09 mm | 6.35 mm | SMD/SMT | Reel | ||||||||
Mfr: PA0135.681T TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineCoupled Inductors 680nH 20% | Not Available Online | PA0135 | 153 nH | 612 nH | 20 % | 34 A | 225 uOhms | 12.95 mm | 12.95 mm | 7.11 mm | - 40 C | + 130 C | SMD/SMT | ||||||
Not Available Online | Polecat | 5 uH | 17.9 uH | 10 % | 5.2 A | 19 mOhms | 12.7 mm | 12.7 mm | 5.46 mm | - 40 C | + 130 C | SMD/SMT | |||||||
Not Available Online | PM3600 | 68 uH | 272 uH | 20 % | 1.19 A | 140 mOhms | 13.97 mm | 11.48 mm | 6.73 mm | - 55 C | + 125 C | SMD/SMT | |||||||
Not Available Online | PM3600 | 15 uH | 60 uH | 20 % | 2.2 A | 41 mOhms | 13.97 mm | 11.48 mm | 6.73 mm | - 55 C | + 125 C | SMD/SMT | Reel | ||||||
Not Available Online | PM3600 | 25 uH | 100 uH | 20 % | 1.91 A | 54 mOhms | 13.97 mm | 11.48 mm | 6.73 mm | - 55 C | + 125 C | SMD/SMT | |||||||
Not Available Online | Polecat | 42.6 uH | 154.2 uH | 10 % | 1.8 A | 151 mOhms | 12.7 mm | 12.7 mm | 5.46 mm | - 40 C | + 130 C | SMD/SMT | Tube | ||||||
Not Available Online | 88.5 uH | 22.1 uH | 20 % | 330 mA | 1.07 Ohms | 9.65 mm | 10.92 mm | 2.49 mm | - 40 C | + 130 C | SMD/SMT | ||||||||
Mfr: SRF1260-6R8M TTI: Not Assigned Bourns Availability: Not Available OnlineCoupled Inductors 6.8uH 20% SMD 1260 | Not Available Online | SRF1260 | 6.8 uH | 27.2 uH | 20 % | 6.64 A | 18.6 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: SRF1260-R47M TTI: Not Assigned Bourns Availability: Not Available OnlineCoupled Inductors 0.47uH 20% SMD 1260 | Not Available Online | SRF1260 | 470 nH | 1.88 uH | 20 % | 17.6 A | 5.3 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: SRF1280-1R5M TTI: Not Assigned Bourns Availability: Not Available OnlineCoupled Inductors 1.5uH 20% SMD 1280 | Not Available Online | SRF1280 | 1.5 uH | 6 uH | 20 % | 13.5 A | 7.6 mOhms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Not Available Online | 7000 | 350 mOhms | Radial |