Coupled Inductors
1,259 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Inductance - Parallel | Inductance - Series | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | CMT4545/R | 10 uH | 42.4 uH | 20 % | 3.9 A | 20 mOhms | 15.09 mm | 15.09 mm | 6.35 mm | SMD/SMT | Reel | |||||||
Mfr: B82477D4103M TTI: Not Assigned TDK Availability: Not Available OnlineCoupled Inductors 12X12mm 10uH 2.7A AEC-Q200 | Not Available Online | B82477D4 | 20 % | 3.75 A | 42 mOhms | 12.5 mm | 12.5 mm | 8.5 mm | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | |||||
Mfr: B82477D4104M TTI: Not Assigned TDK Availability: Not Available OnlineCoupled Inductors 12X12mm100uH 0.96A AEC-Q200 | Not Available Online | B82477D4 | 20 % | 1.35 A | 280 mOhms | 12.5 mm | 12.5 mm | 8.5 mm | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | |||||
Not Available Online | Tomcat | 18 uH | 72 uH | 20 % | 4.4 A | 38.15 mOhms | 18.16 mm | 14.99 mm | 7.62 mm | - 40 C | + 130 C | SMD/SMT | Reel | |||||
Not Available Online | HCCI-80 | 4.52 uH | 18.1 uH | 15 % | 19 A | 4.8 mOhms | 30.99 mm | 25.4 mm | 12.7 mm | - 40 C | + 130 C | SMD/SMT | ||||||
Not Available Online | HCCI-80 | 1.1 uH | 4.3 uH | 15 % | 38 A | 1.3 mOhms | 30.99 mm | 25.4 mm | 12.7 mm | - 40 C | + 130 C | SMD/SMT | ||||||
Mfr: PM3604-150 TTI: Not Assigned J.W. Miller Availability: Not Available OnlineCoupled Inductors 150uH 20% | Not Available Online | PM3600 | 150 uH | 600 uH | 20 % | 780 mA | 320 mOhms | 13.97 mm | 11.48 mm | 6.73 mm | - 55 C | + 125 C | SMD/SMT | |||||
Not Available Online | PM3600 | 250 uH | 1 mH | 20 % | 600 mA | 530 mOhms | 13.97 mm | 11.48 mm | 6.73 mm | - 55 C | + 125 C | SMD/SMT | ||||||
Mfr: PA0135.471T TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineCoupled Inductors SMT POWER BEAD IND | Not Available Online | PA0135 | 105 nH | 423 nH | 20 % | 40 A | 225 uOhms | 12.95 mm | 12.95 mm | 7.11 mm | - 40 C | + 130 C | SMD/SMT | Reel | ||||
Not Available Online | Polecat | 5 uH | 17.9 uH | 10 % | 5.2 A | 19 mOhms | 12.7 mm | 12.7 mm | 5.46 mm | - 40 C | + 130 C | SMD/SMT | Tube | |||||
Not Available Online | Polecat | 19.8 uH | 71.5 uH | 10 % | 2.6 A | 66.3 mOhms | 12.7 mm | 12.7 mm | 5.46 mm | - 40 C | + 130 C | SMD/SMT | Tube | |||||
Not Available Online | Polecat | 19.8 uH | 71.5 uH | 10 % | 2.6 A | 66.3 mOhms | 12.7 mm | 12.7 mm | 5.46 mm | - 40 C | + 130 C | SMD/SMT | ||||||
Not Available Online | Polecat | 42.6 uH | 154.2 uH | 10 % | 1.8 A | 151 mOhms | 12.7 mm | 12.7 mm | 5.46 mm | - 40 C | + 130 C | SMD/SMT | ||||||
Not Available Online | Tomcat | 1.5 uH | 6.1 uH | 20 % | 14.4 A | 4.41 Ohms | 18.16 mm | 14.99 mm | 7.62 mm | - 40 C | + 130 C | SMD/SMT | ||||||
Not Available Online | Tomcat | 2.4 uH | 9.7 uH | 20 % | 11.2 A | 6.54 Ohms | 18.16 mm | 14.99 mm | 7.62 mm | - 40 C | + 130 C | SMD/SMT | ||||||
Mfr: SRF1260-3R3M TTI: Not Assigned Bourns Availability: Not Available OnlineCoupled Inductors 3.3uH 20% SMD 1260 | Not Available Online | SRF1260 | 3.3 uH | 13.2 uH | 20 % | 9.26 A | 10.1 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Not Available Online | SRF1260 | 4.7 uH | 18.8 uH | 20 % | 7.18 A | 13.7 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | SMD/SMT | ||||||
Not Available Online | 7000 | 15 % | 1.5 A | 640 mOhms | 1.25 in | 0.8 in | 1.375 in | Radial | ||||||||||
Not Available Online | 7000 | 15 % | 2.75 A | 60 mOhms | 0.875 in | 0.425 in | 1 in | - 55 C | + 105 C | Radial | ||||||||
Not Available Online | 7000 | 15 % | 2.25 A | 210 mOhms | 1.25 in | 0.8 in | 1.375 in | Radial | ||||||||||
Not Available Online | 7000 | 15 % | 3.75 A | 88 mOhms | 2.125 in | 1.1 in | 2.25 in | Radial | ||||||||||
Mfr: PF0552.102NLT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineCoupled Inductors SHD DRUM CORE IND | Not Available Online | PF055xNL | 910 nH | 3.6 uH | 20 % | 12.9 A | 2.4 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: PF0552.822NLT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineCoupled Inductors IND DBL PWR 0.47UH | Not Available Online | PF055xNL | 8.1 uH | 32 uH | 20 % | 6.5 A | 18 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Not Available Online | Tray | |||||||||||||||||
Not Available Online | PM3600 | 100 uH | 400 uH | 20 % | 580 mA | 400 mOhms | 11.48 mm | 9 mm | 5.72 mm | - 55 C | + 125 C | SMD/SMT |