Coupled Inductors
1,259 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Inductance - Parallel | Inductance - Series | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CTX01-17650-R TTI: Not Assigned Coiltronics / Eaton Availability: Not Available OnlineCoupled Inductors | Not Available Online | |||||||||||||||||
Not Available Online | CTX | |||||||||||||||||
Not Available Online | CTX_A | |||||||||||||||||
Mfr: CTX01-12854 TTI: Not Assigned Coiltronics / Eaton Availability: Not Available OnlineCoupled Inductors | Not Available Online | CTX | SMD/SMT | |||||||||||||||
Not Available Online | CTX_P | |||||||||||||||||
Not Available Online | Tray | |||||||||||||||||
Not Available Online | PM3600 | 100 uH | 400 uH | 20 % | 580 mA | 400 mOhms | 11.48 mm | 9 mm | 5.72 mm | - 55 C | + 125 C | SMD/SMT | ||||||
Not Available Online | PM3600 | 15 uH | 60 uH | 20 % | 1.25 A | 40 mOhms | 11.48 mm | 9 mm | 5.72 mm | - 55 C | + 125 C | SMD/SMT | ||||||
Not Available Online | PM3600 | 50 uH | 200 uH | 20 % | 780 mA | 220 mOhms | 11.48 mm | 9 mm | 5.72 mm | - 55 C | + 125 C | SMD/SMT | ||||||
Not Available Online | PM3600 | 200 uH | 800 uH | 20 % | 650 mA | 470 mOhms | 13.97 mm | 11.48 mm | 6.73 mm | - 55 C | + 125 C | SMD/SMT | ||||||
Not Available Online | Polecat | 14.1 uH | 50.9 uH | 10 % | 3.1 A | 45.3 mOhms | 12.7 mm | 12.7 mm | 5.46 mm | - 40 C | + 130 C | SMD/SMT | Tube | |||||
Not Available Online | Tomcat | 4.2 uH | 17 uH | 20 % | 8.2 A | 10.47 Ohms | 18.16 mm | 14.99 mm | 7.62 mm | - 40 C | + 130 C | SMD/SMT | Reel | |||||
Not Available Online | Tomcat | 5.8 uH | 23.1 uH | 20 % | 6.8 A | 14.94 Ohms | 18.16 mm | 14.99 mm | 7.62 mm | - 40 C | + 130 C | SMD/SMT | Reel | |||||
Not Available Online | Tomcat | 12.1 uH | 48.5 uH | 20 % | 5.4 A | 23.24 mOhms | 18.16 mm | 14.99 mm | 7.62 mm | - 40 C | + 130 C | SMD/SMT | Tube | |||||
Mfr: SRF1260-8R2M TTI: Not Assigned Bourns Availability: Not Available OnlineCoupled Inductors 8.2uH 20% SMD 1260 | Not Available Online | SRF1260 | 8.2 uH | 32.8 uH | 20 % | 5.54 A | 19.4 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: SRF1280-2R2M TTI: Not Assigned Bourns Availability: Not Available OnlineCoupled Inductors 2.2uH 20% SMD 1280 | Not Available Online | SRF1280 | 2.2 uH | 8.8 uH | 20 % | 12.5 A | 9.2 mOhms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Not Available Online | CMT4545/R | 8.2 uH | 31.2 uH | 20 % | 4.4 A | 16 mOhms | 15.09 mm | 15.09 mm | 6.35 mm | SMD/SMT | Reel | |||||||
Not Available Online | CMT4545/R | 300 uH | 1.2 mH | 20 % | 750 mA | 536 mOhms | 15.09 mm | 15.09 mm | 6.35 mm | SMD/SMT | Reel | |||||||
Not Available Online | CMT4545/R | 5.6 uH | 22 uH | 20 % | 4.7 A | 14 mOhms | 15.09 mm | 15.09 mm | 6.35 mm | SMD/SMT | Reel | |||||||
Not Available Online | CMT4545/R | 10 uH | 42.4 uH | 20 % | 3.9 A | 20 mOhms | 15.09 mm | 15.09 mm | 6.35 mm | SMD/SMT | Reel | |||||||
Not Available Online | CMT4545/R | 22 uH | 86.5 uH | 20 % | 2.6 A | 45 mOhms | 15.09 mm | 15.09 mm | 6.35 mm | SMD/SMT | Reel | |||||||
Not Available Online | CMT4545/R | 200 uH | 805 uH | 20 % | 940 mA | 343 mOhms | 15.09 mm | 15.09 mm | 6.35 mm | SMD/SMT | Reel | |||||||
Not Available Online | CMT4545/R | 5.6 uH | 22 uH | 20 % | 4.7 A | 14 mOhms | 15.09 mm | 15.09 mm | 6.35 mm | SMD/SMT | Reel | |||||||
Not Available Online | CMT4545/R | 75 uH | 300 uH | 20 % | 1.6 A | 125 mOhms | 15.09 mm | 15.09 mm | 6.35 mm | SMD/SMT | Reel | |||||||
Not Available Online | CMT4545/R | 250 uH | 1 mH | 20 % | 790 mA | 486 mOhms | 15.09 mm | 15.09 mm | 6.35 mm | SMD/SMT | Reel |