Coupled Inductors
1,259 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Inductance - Parallel | Inductance - Series | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Polecat | 14.1 uH | 50.9 uH | 10 % | 3.1 A | 45.3 mOhms | 12.7 mm | 12.7 mm | 5.46 mm | - 40 C | + 130 C | SMD/SMT | |||||||
Not Available Online | Polecat | 29.3 uH | 106.1 uH | 10 % | 2.2 A | 106 mOhms | 12.7 mm | 12.7 mm | 5.46 mm | - 40 C | + 130 C | SMD/SMT | Tube | ||||||
Not Available Online | Polecat | 61.3 uH | 218.9 uH | 10 % | 1.5 A | 224 mOhms | 12.7 mm | 12.7 mm | 5.46 mm | - 40 C | + 130 C | SMD/SMT | Tube | ||||||
Not Available Online | Tomcat | 4.2 uH | 17 uH | 20 % | 8.2 A | 10.47 Ohms | 18.16 mm | 14.99 mm | 7.62 mm | - 40 C | + 130 C | SMD/SMT | Tube | ||||||
Not Available Online | Tomcat | 7.6 uH | 30.6 uH | 20 % | 5.7 A | 20.99 Ohms | 18.16 mm | 14.99 mm | 7.62 mm | - 40 C | + 130 C | SMD/SMT | Tube | ||||||
Not Available Online | 7000 | 15 % | 1.75 A | 580 mOhms | 2.125 in | 1.1 in | 2.25 in | Radial | |||||||||||
Not Available Online | 7000 | 15 % | 4 A | 75 mOhms | 1.812 in | 0.9 in | 1.95 in | Radial | |||||||||||
Not Available Online | 7000 | 15 % | 9.5 A | 6 mOhms | 1.25 in | 0.8 in | 1.375 in | Radial | |||||||||||
Mfr: SRF1260-1R0M TTI: Not Assigned Bourns Availability: Not Available OnlineCoupled Inductors 1uH 20% SMD 1260 | Not Available Online | SRF1260 | 1 uH | 4 uH | 20 % | 15 A | 6.2 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: PF0552.684NLT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineCoupled Inductors IND DBL PWR 330UH | Not Available Online | PF055xNL | 680 uH | 2.7 mH | 20 % | 810 mA | 1 Ohms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Not Available Online | Tomcat | 7.6 uH | 30.6 uH | 20 % | 5.7 A | 20.99 Ohms | 18.16 mm | 14.99 mm | 7.62 mm | - 40 C | + 130 C | SMD/SMT | Reel | ||||||
Mfr: PF0553.823NLT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineCoupled Inductors IND BEAD | Not Available Online | PF055xNL | 80 uH | 320 uH | 20 % | 2 A | 140 mOhms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: CTX0-33-4A-R TTI: Not Assigned Bussmann / Eaton Availability: Not Available OnlineCoupled Inductors | Not Available Online | 313 nH | 1.25 uH | 20 % | 22.5 A | 3 mOhms | - 40 C | + 85 C | SMD/SMT | ||||||||||
Mfr: CTX0-47-3-R TTI: Not Assigned Bussmann / Eaton Availability: Not Available OnlineCoupled Inductors | Not Available Online | 380 nH | 1.54 uH | 20 % | 6 A | 5 mOhms | SMD/SMT | ||||||||||||
Mfr: CTX0-47-4-R TTI: Not Assigned Bussmann / Eaton Availability: Not Available OnlineCoupled Inductors | Not Available Online | 440 nH | 1.76 uH | 20 % | 7 A | 4 mOhms | SMD/SMT | ||||||||||||
Mfr: CTX0-68-1P-R TTI: Not Assigned Bussmann / Eaton Availability: Not Available OnlineCoupled Inductors | Not Available Online | 600 nH | 2.4 uH | 20 % | 2.55 A, 5.1 A | 6 mOhms, 25 mOhms | 11.43 mm | 4.19 mm | 4.19 mm | - 40 C | + 85 C | SMD/SMT | |||||||
Mfr: CTX0-68-2P-R TTI: Not Assigned Bussmann / Eaton Availability: Not Available OnlineCoupled Inductors | Not Available Online | 850 nH | 3.4 uH | 20 % | 2.7 A, 5.1 A | 6 mOhms, 29 mOhms | 11.43 mm | 5.97 mm | 4.19 mm | - 40 C | + 85 C | SMD/SMT | |||||||
Mfr: CTX0-68-4A-R TTI: Not Assigned Bussmann / Eaton Availability: Not Available OnlineCoupled Inductors | Not Available Online | 744 nH | 2.98 uH | 20 % | 15 A | 4 mOhms | - 40 C | + 85 C | SMD/SMT | ||||||||||
Not Available Online | |||||||||||||||||||
Not Available Online | B82477 | Reel | B82559S5222M23 | ||||||||||||||||
Not Available Online | B82477D4 | 20 % | 3.25 A | 60 mOhms | 12.5 mm | 12.5 mm | 8.5 mm | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | |||||||
Mfr: B82477D4683M TTI: Not Assigned TDK Availability: Not Available OnlineCoupled Inductors NEW MFG PN 871-B82477D4683M000 | Not Available Online | B82477D | 20 % | 1.55 A | 215 mOhms | 12.5 mm | 12.5 mm | 8.5 mm | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | B82477D4683M000 | |||||
Not Available Online | CTX_P | ||||||||||||||||||
Not Available Online | SRF1260 | ||||||||||||||||||
Not Available Online | HM78D |