Coupled Inductors
1,259 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Inductance - Parallel | Inductance - Series | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | HCCI-80 | 1.6 uH | 6.4 uH | 15 % | 34 A | 1.6 mOhms | 30.99 mm | 25.4 mm | 12.7 mm | - 40 C | + 130 C | SMD/SMT | Tray | ||||||
Mfr: PF0552.154NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockCoupled Inductors SHD DRUM CORE IND | 0In Stock | PF055xNL | 150 uH | 600 uH | 20 % | 1.8 A | 230 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: FPT1006-500-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCoupled Inductors 500nH 27.5A | Not Available Online | FPT1006 | 10 % | 19 A | 1 mOhms | 10 mm | 8.5 mm | 6.4 mm | - 55 C | + 125 C | SMD/SMT | Reel | |||||||
Mfr: CLH1110R1-6-R050-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCoupled Inductors | Not Available Online | Reel | |||||||||||||||||
Mfr: SRF0703A-221M TTI: Not Assigned Bourns Availability: 0In StockCoupled Inductors 220uH 20% SMD 0703 AEC-Q200 | 0In Stock | SRF0703A | 220 uH | 922.6 uH | 530 mA | 1.48 Ohms | 7.6 mm | 7.6 mm | 3.4 mm | - 40 C | + 125 C | AEC-Q200 | SMD/SMT | Reel | |||||
Mfr: FPT1006-400-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCoupled Inductors 400nH 37.5A | 0In Stock | FPT1006 | 10 % | 19 A | 1 mOhms | 10 mm | 8.5 mm | 6.4 mm | - 55 C | + 125 C | SMD/SMT | Reel | |||||||
Mfr: SRF1280A-820M TTI: Not Assigned Bourns Availability: 0In StockCoupled Inductors 82uH 20% SMD 1280 AEC-Q200 | 0In Stock | SRF1280A | 82 uH | 328 uH | 20 % | 2.09 A | 153 mOhms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | AEC-Q200 | SMD/SMT | Reel | ||||
0In Stock | CTX | 20.62 uH | 82.47 uH | 20 % | 1.5 A | 78 mOhms | 13.97 mm | 13.97 mm | 4.83 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||||
0In Stock | CTX | 50.78 uH | 203.14 uH | 20 % | 940 mA | 239 mOhms | 13.97 mm | 13.97 mm | 4.83 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||||
0In Stock | CTX | 67.08 uH | 268.32 uH | 20 % | 1.2 A | 157 mOhms | 11.43 mm | 11.43 mm | 6.35 mm | SMD/SMT | Reel | ||||||||
Mfr: PF0553.104NLT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineCoupled Inductors 100 UH 20% | Not Available Online | PF055xNL | 100 uH | 400 uH | 20 % | 1.9 A | 160 mOhms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Not Available Online | Tomcat | 5.8 uH | 23.1 uH | 20 % | 6.8 A | 14.94 Ohms | 18.16 mm | 14.99 mm | 7.62 mm | - 40 C | + 130 C | SMD/SMT | Bulk | ||||||
Mfr: PF0552.153NLT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineCoupled Inductors SHD DRUM CORE IND | Not Available Online | PF055xNL | 15 uH | 60 uH | 20 % | 5.5 A | 24 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | CTX | 15 uH | 60 uH | 20 % | 2 A | 43 mOhms | 11.43 mm | 11.43 mm | 4.83 mm | SMD/SMT | Reel | ||||||||
Mfr: SRF1010DA-150M TTI: Not Assigned Bourns Availability: 0In StockCoupled Inductors 15uH 20% 4.6A AEC-Q200 | 0In Stock | SRF1010DA | 15 uH | 20 % | 4.6 A | 12 mm | 9.6 mm | 11.3 mm | - 55 C | + 155 C | AEC-Q200 | SMD/SMT | Reel | ||||||
Mfr: SRF1010DA-7R5M TTI: Not Assigned Bourns Availability: 0In StockCoupled Inductors 7.5uH 20% 6.8A AEC-Q200 | 0In Stock | SRF1010DA | 7.5 uH | 20 % | 6.8 A | 12 mm | 9.6 mm | 11.3 mm | - 55 C | + 155 C | AEC-Q200 | SMD/SMT | Reel | ||||||
Mfr: ATL-1Z110611SR17LT TTI: Not Assigned ABRACON Availability: 0In StockCoupled Inductors IND 170nH 70A 0.125m? | 0In Stock | ATL-1Z110611S | 170 nH | 15 % | 11.7 mm | 5.7 mm | 11 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||||||
Mfr: ATL-1Z120612SR12LT TTI: Not Assigned ABRACON Availability: 0In StockCoupled Inductors IND 120nH 70A 0.125m? | 0In Stock | ATL-1Z120612S | 120 nH | 15 % | 12 mm | 6.2 mm | 12 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||||||
Mfr: ATL-1Z090610SR18LT TTI: Not Assigned ABRACON Availability: 0In StockCoupled Inductors IND 180nH 54A 0.125m? | 0In Stock | ATL-1Z090610S | 180 nH | 15 % | 9.3 mm | 6.1 mm | 10.2 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||||||
Mfr: ATL-1Z120705SR22MT TTI: Not Assigned ABRACON Availability: 0In StockCoupled Inductors IND 220nH 30A 0.25mOhm | 0In Stock | ATL-1Z120705S | 220 nH | 20 % | 12 mm | 7 mm | 5 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||||||
0In Stock | 4448/R | 8 uH | 32 uH | 20 % | 3.5 A | 19 mOhms | 13.71 mm | 13.71 mm | 7.87 mm | SMD/SMT | Reel | 4448-112M T50 | |||||||
0In Stock | 4448/R | 2 uH | 8 uH | 20 % | 4.6 A | 14 mOhms | 13.71 mm | 13.71 mm | 7.87 mm | SMD/SMT | Reel | 4448R-08M T50 | |||||||
0In Stock | 4448/R | 8 uH | 32 uH | 20 % | 3 A | 33 mOhms | 13.71 mm | 13.71 mm | 7.87 mm | SMD/SMT | Reel | 4448R-12M T50 | |||||||
0In Stock | 4448/R | 25 uH | 100 uH | 15 % | 1.6 A | 116 mOhms | 13.71 mm | 13.71 mm | 7.87 mm | SMD/SMT | Reel | 4448R-20L T50 | |||||||
0In Stock | 4448/R | 50 uH | 200 uH | 15 % | 1.2 A | 202 mOhms | 13.71 mm | 13.71 mm | 7.87 mm | SMD/SMT | Reel | 4448R-24L T50 |