Coupled Inductors
1,259 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Inductance - Parallel | Inductance - Series | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 4448/R | 25 uH | 100 uH | 15 % | 1.6 A | 116 mOhms | 13.71 mm | 13.71 mm | 7.87 mm | SMD/SMT | Reel | 4448-20L T50 | |||||||
0In Stock | 4448/R | 680 nH | 3 uH | 20 % | 7.2 A | 6 mOhms | 13.71 mm | 13.71 mm | 7.87 mm | SMD/SMT | Reel | 4448-04M T50 | |||||||
Mfr: HM78D-755220MLFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockCoupled Inductors 22uH 20% | 0In Stock | HM78D | 22 uH | 86.92 uH | 20 % | 2.13 A | 92.5 mOhms | 7.7 mm | 7.7 mm | 4.8 mm | - 40 C | + 85 C | SMD/SMT | Reel | |||||
0In Stock | SRF1280 | 470 uH | 1.88 mH | 20 % | 850 mA | 865 mOhms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
Mfr: PF0553.682NLT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineCoupled Inductors IND DBL PWR | Not Available Online | PF055xNL | 6.8 uH | 27 uH | 20 % | 7.2 A | 12 mOhms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: HM78D-7552R2MLFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockCoupled Inductors 2.2uH 20% SHLD SM COUPLED IND | 0In Stock | HM78D | 2.2 uH | 7.944 uH | 20 % | 7.06 A | 13 mOhms | 7.7 mm | 7.7 mm | 4.8 mm | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: HM78D-7558R2MLFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockCoupled Inductors 8.2uH 20% SHLD SM COUPLED IND | 0In Stock | HM78D | 8.2 uH | 34.26 uH | 20 % | 3.4 A | 44.1 mOhms | 7.7 mm | 7.7 mm | 4.8 mm | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: HM78D-128121KLFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockCoupled Inductors 120uH 10% SHLD SM COUPLED IND | 0In Stock | HM78D | 120 uH | 480 uH | 10 % | 3.2 A | 205 mOhms | 12.5 mm | 12.5 mm | 8.05 mm | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: HM78D-1210101MLFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockCoupled Inductors 100uH 20% | 0In Stock | HM78D | 100 uH | 400 uH | 20 % | 3.7 A | 128 mOhms | 12.5 mm | 12.5 mm | 10.5 mm | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: HM78D-1210680MLFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockCoupled Inductors 68uH 20% | 0In Stock | HM78D | 68 uH | 272 uH | 20 % | 4.45 A | 98 mOhms | 12.5 mm | 12.5 mm | 10.5 mm | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: HM78D-12108R2MLFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockCoupled Inductors 8.2uH 20% | 0In Stock | HM78D | 8.2 uH | 32.8 uH | 20 % | 12.85 A | 18 mOhms | 12.5 mm | 12.5 mm | 10.5 mm | - 40 C | + 85 C | SMD/SMT | Reel | |||||
0In Stock | CTX_A | 8.7 uH | 34.8 uH | 20 % | 4.5 A | 15 mOhms | 11.43 mm | 11.43 mm | 6.35 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||||
Mfr: SDQ12-6R2-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCoupled Inductors 6.2uH 1.22A 0.2387ohms | 0In Stock | SDQ | 20 % | 1.22 A | 238.7 mOhms | 5.2 mm | 5.2 mm | 1 mm | SMD/SMT | Reel | |||||||||
Mfr: CTX300-4A-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCoupled Inductors 300uH 0.76A 0.787ohms | 0In Stock | CTX_A | 302.8 uH | 1.211 mH | 20 % | 760 mA | 787 mOhms | 11.43 mm | 11.43 mm | 6.35 mm | - 40 C | + 85 C | SMD/SMT | Reel | |||||
0In Stock | 90 nH | 10 % | 10 mm | 5 mm | 12 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||||||||
0In Stock | HCCI-80 | 1.6 uH | 6.4 uH | 15 % | 34 A | 1.6 mOhms | 30.99 mm | 25.4 mm | 12.7 mm | - 40 C | + 130 C | SMD/SMT | Reel | ||||||
Mfr: PF0553.683NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockCoupled Inductors IND DBL PWR | 0In Stock | PF055xNL | 66 uH | 270 uH | 20 % | 2.4 A | 110 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | Tomcat | 2.4 uH | 9.7 uH | 20 % | 11.2 A | 6.54 Ohms | 18.16 mm | 14.99 mm | 7.62 mm | - 40 C | + 130 C | SMD/SMT | Reel | ||||||
Mfr: CTX50-3P-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCoupled Inductors 50uH 0.92A 0.277ohms | Not Available Online | CTX_P | 50.02 uH | 200.1 uH | 20 % | 920 mA | 277 mOhms | 13.97 mm | 13.97 mm | 4.83 mm | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: HM78D-128390MLFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockCoupled Inductors 39uH 20% SHLD SM COUPLED IND | 0In Stock | HM78D | 39 uH | 156 uH | 20 % | 5.5 A | 80 mOhms | 12.5 mm | 12.5 mm | 8.05 mm | - 40 C | + 85 C | SMD/SMT | Reel | |||||
0In Stock | 4448/R | 100 uH | 400 uH | 15 % | 720 mA | 565 mOhms | 13.71 mm | 13.71 mm | 7.87 mm | SMD/SMT | Reel | 4448-28L T50 | |||||||
0In Stock | 4448/R | 470 nH | 2 uH | 20 % | 7.9 A | 5 mOhms | 13.71 mm | 13.71 mm | 7.87 mm | SMD/SMT | Reel | 4448-02M T50 | |||||||
0In Stock | 4448/R | 5 uH | 20 uH | 20 % | 3.3 A | 27 mOhms | 13.71 mm | 13.71 mm | 7.87 mm | SMD/SMT | Reel | 4448-10M T50 | |||||||
Mfr: 4448R-120L TTI: Not Assigned Delevan Availability: 0In StockCoupled Inductors 25uH 15% .064ohm Hi Currnt Toroid SMT | 0In Stock | 4448/R | 25 uH | 100 uH | 15 % | 2 A | 64 mOhms | 13.71 mm | 13.71 mm | 7.87 mm | SMD/SMT | Reel | 4448R-120L T50 | ||||||
Mfr: 4448R-134L TTI: Not Assigned Delevan Availability: 0In StockCoupled Inductors 300uH 15% .672ohm Hi Currnt Toroid SMT | 0In Stock | 4448/R | 300 uH | 1.2 mH | 15 % | 620 mA | 672 mOhms | 13.71 mm | 13.71 mm | 7.87 mm | SMD/SMT | Reel | 4448R-134L T50 |