Coupled Inductors
1,259 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Inductance - Parallel | Inductance - Series | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,000In Stock | CTX | 10.58 uH | 42.3 uH | 20 % | 2.5 A | 31 mOhms | 11.43 mm | 11.43 mm | 5.97 mm | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: SRF0703-8R2M TTI: SRF0703-8R2M Bourns Availability: 3,000In StockCoupled Inductors 8.2uH 20% SMD 0703 | 3,000In Stock | SRF0703 | 8.2 uH | 32.8 uH | 20 % | 2.19 A | 77.2 mOhms | 7.6 mm | 7.6 mm | 3.4 mm | - 40 C | + 105 C | SMD/SMT | Reel | ||||
800In Stock | CTX | 31.77 uH | 127.09 uH | 20 % | 1.4 A | 105 mOhms | 11.43 mm | 11.43 mm | 4.83 mm | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: CTX20-2P-R TTI: CTX20-2P-R Eaton Electronics Availability: 800In StockCoupled Inductors 19.5uH 1.5A 0.097ohms | 800In Stock | CTX_P | 19.58 uH | 78.34 uH | 20 % | 750 mA, 1.5 A | 97 mOhms, 387 mOhms | 11.43 mm | 5.97 mm | 4.19 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: SRF1260A-3R3Y TTI: SRF1260A-3R3Y Bourns Availability: 2,800In StockCoupled Inductors 3.3uH 30% SMD 1260 AEC-Q200 | 2,800In Stock | SRF1260A | 3.3 uH | 13.2 uH | 30 % | 6.35 A | 10.1 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | AEC-Q200 | SMD/SMT | Reel | |||
Mfr: CTX300-2P-R TTI: CTX300-2P-R Eaton Electronics Availability: 800In StockCoupled Inductors 300uH 0.42A 1.176ohms | 800In Stock | CTX_P | 300.42 uH | 1.2017 mH | 20 % | 210 mA, 420 mA | 1.176 Ohms, 4.703 Ohms | 11.43 mm | 5.97 mm | 4.19 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: CTX300-4-R TTI: CTX300-4-R Eaton Electronics Availability: 600In Stock600 On Order Expected 17-Dec-26 Coupled Inductors 298uH 0.62A 0.672ohms | 600In Stock600 On Order Expected 17-Dec-26 | CTX | 298.12 uH | 1.1925 mH | 20 % | 620 mA | 672 mOhms | 11.43 mm | 11.43 mm | 6.35 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||
400In Stock | PM3600 | 25 uH | 100 uH | 20 % | 1.91 A | 54 mOhms | 13.97 mm | 11.48 mm | 6.73 mm | - 55 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: SRF1280-100M TTI: SRF1280-100M Bourns Availability: 800In StockCoupled Inductors 10uH 20% SMD 1280 | 800In Stock | SRF1280 | 10 uH | 40 uH | 20 % | 6.04 A | 24.1 mOhms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: PM3602-300-RC TTI: PM3602-300-RC Bourns Availability: 400In Stock400 On Order Expected 24-Mar-27 Coupled Inductors 300uH 20% | 400In Stock400 On Order Expected 24-Mar-27 | PM3600 | 300 uH | 1.2 mH | 20 % | 320 mA | 1.31 Ohms | 11.48 mm | 9 mm | 5.72 mm | - 55 C | + 125 C | SMD/SMT | Reel | ||||
600In Stock | CTX | 19.6 uH | 78.4 uH | 20 % | 2.1 A | 55 mOhms | 13.97 mm | 13.97 mm | 6.35 mm | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: CTX50-4P-R TTI: CTX50-4P-R Eaton Electronics Availability: 5,400In StockCoupled Inductors 48.8uH 1.2A 0.201ohms | 5,400In Stock | CTX_P | 48.8 uH | 195.2 uH | 20 % | 1.2 A | 201 mOhms | 13.97 mm | 13.97 mm | 6.35 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||
1,100In Stock | CTX | 4.9 uH | 19.6 uH | 20 % | 2.3 A | 30 mOhms | 8.89 mm | 8.89 mm | 4.19 mm | SMD/SMT | Reel | |||||||
1,200In Stock | PM3600 | 300 uH | 1.2 mH | 20 % | 520 mA | 730 mOhms | 13.97 mm | 11.48 mm | 6.73 mm | - 55 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: DRAQ127-470-R TTI: DRAQ127-470-R Eaton Electronics Availability: 700In Stock700 On Order Expected 01-Mar-27 Coupled Inductors 47.91uH 5.09A IND HP Shielded | 700In Stock700 On Order Expected 01-Mar-27 | DRAQ127 | 47.9 uH | 192 uH | 1.31 A, 2.62 A | 110 mOhms, 440 mOhms | 12.2 mm | 12.2 mm | 8 mm | - 40 C | + 165 C | AEC-Q200 | SMD/SMT | Reel | ||||
Mfr: IFCL3030DEER100M TTI: IFCL3030DEER100M Vishay / Dale Availability: 1,000In StockCoupled Inductors INDUCT ARRAY 2 COIL, 10uH SMD | 1,000In Stock | IFCL | 10 uH | 39.53 uH | 20 % | 1.2 A, 2.4 A | 60.6 mOhms, 242.4 mOhms | 7.3 mm | 7.3 mm | 4.5 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: IFCL3030DEER101M TTI: IFCL3030DEER101M Vishay / Dale Availability: 1,000In StockCoupled Inductors INDUCT ARRAY 2 COIL, 100uH SMD | 1,000In Stock | IFCL | 100 uH | 406.4 uH | 20 % | 400 mA, 800 mA | 573.6 mOhms, 2.2944 Ohms | 7.3 mm | 7.3 mm | 4.5 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: IFCL3030DEERR80N TTI: IFCL3030DEERR80N Vishay / Dale Availability: 1,000In StockCoupled Inductors INDUCT ARRAY 2 COIL, .8uH SMD | 1,000In Stock | IFCL | 800 nH | 3.01 uH | 30 % | 2.7 A, 5.3 A | 13.2 mOhms, 52.8 mOhms | 7.3 mm | 7.3 mm | 4.5 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: IFCL5050HZER1R0N TTI: IFCL5050HZER1R0N Vishay / Dale Availability: 400In StockCoupled Inductors INDUCT ARRAY 2 COIL, 1.0uH SMD | 400In Stock | IFCL | 1 uH | 3.284 uH | 30 % | 5 A, 10 A | 8.5 mOhms, 37.4 mOhms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
800In Stock | PM3600 | 25 uH | 100 uH | 20 % | 1.17 A | 98 mOhms | 11.48 mm | 9 mm | 5.72 mm | - 55 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: IFCL3030DEER220M TTI: IFCL3030DEER220M Vishay / Dale Availability: 1,000In StockCoupled Inductors INDUCT ARRAY 2 COIL, 22uH SMD | 1,000In Stock | IFCL | 22 uH | 86.92 uH | 20 % | 900 mA, 1.8 A | 127.2 mOhms, 508.8 mOhms | 7.3 mm | 7.3 mm | 4.5 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: IFCL3030DEER680M TTI: IFCL3030DEER680M Vishay / Dale Availability: 1,000In StockCoupled Inductors INDUCT ARRAY 2 COIL, 68uH SMD | 1,000In Stock | IFCL | 68 uH | 278.7 uH | 20 % | 500 mA, 1 A | 405.6 mOhms, 1.6224 Ohms | 7.3 mm | 7.3 mm | 4.5 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: IFCL3030DEER2R2N TTI: IFCL3030DEER2R2N Vishay / Dale Availability: 1,000In StockCoupled Inductors INDUCT ARRAY 2 COIL, 2.2uH SMD | 1,000In Stock | IFCL | 2.2 uH | 7.94 uH | 30 % | 2.3 A, 4.7 A | 20.4 mOhms, 81.6 mOhms | 7.3 mm | 7.3 mm | 4.5 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: IFCL5050HZER101M TTI: IFCL5050HZER101M Vishay / Dale Availability: 400In StockCoupled Inductors INDUCT ARRAY 2 COIL, 100uH SMD | 400In Stock | IFCL | 100 uH | 397.2 uH | 20 % | 900 mA, 2.1 A | 163 mOhms, 653 mOhms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: IFCL5050HZER220M TTI: IFCL5050HZER220M Vishay / Dale Availability: 400In StockCoupled Inductors INDUCT ARRAY 2 COIL, 22uH SMD | 400In Stock | IFCL | 22 uH | 91.72 uH | 20 % | 2 A, 4 A | 39.1 mOhms, 157 mOhms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel |