Coupled Inductors
1,259 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Inductance - Parallel | Inductance - Series | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRF0703HA-8R2M TTI: SRF0703HA-8R2M Bourns Availability: 0In StockCoupled Inductors Ind,7.6x7.6x3.4mm,8.2uH+/-20%,2.19A,shd | 0In Stock | SRF0703HA | 8.2 uH | 34.1 uH | 20 % | 77.2 mOhms, 306 mOhms | 7.6 mm | 7.6 mm | 3.4 mm | - 55 C | + 150 C | SMD/SMT | Reel | ||||||
Mfr: CTX250-4-R TTI: CTX250-4-R Eaton Electronics Availability: 0In StockCoupled Inductors IND/XFMROP SZ 4 250UH 0 | 0In Stock | CTX | 20 % | 9 A | 6 Ohms | - 40 C | + 85 C | SMD/SMT | Reel | ||||||||||
0In Stock | Tomcat | 18 uH | 72 uH | 20 % | 4.4 A | 38.15 mOhms | 18.16 mm | 14.99 mm | 7.62 mm | - 40 C | + 130 C | SMD/SMT | Tray | ||||||
Mfr: HM78D-755102MLFTR TTI: HM78D-755102MLFTR BI Technologies / TT Electronics Availability: 0In StockCoupled Inductors 1000uH 20% | 0In Stock | HM78D | 1 mH | 4.036 mH | 20 % | 310 mA | 3.89 Ohms | 7.7 mm | 7.7 mm | 4.8 mm | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: CTX10-4P-R TTI: CTX10-4P-R Eaton Electronics Availability: 0In StockCoupled Inductors 9.8uH 2.5A 0.047ohms | 0In Stock | CTX_P | 9.88 uH | 39.53 uH | 20 % | 2.5 A | 47 mOhms | 13.97 mm | 13.97 mm | 6.35 mm | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: PF0553.103NLT TTI: PF0553.103NLT Pulse Electronics Availability: 0In StockCoupled Inductors IND DBL PWR 6.8UH | 0In Stock | PF055xNL | 10 uH | 40 uH | 20 % | 6 A | 17 mOhms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: SDQ25-150-R TTI: SDQ25-150-R Eaton Electronics Availability: 0In StockCoupled Inductors 15uH 1.05A 0.1632ohms | 0In Stock | SDQ | 20 % | 1.05 A | 163.2 mOhms | 5.2 mm | 5.2 mm | 2.5 mm | SMD/SMT | Reel | |||||||||
0In Stock | 4448/R | 68 uH | 272 uH | 15 % | 1.1 A | 238 mOhms | 13.71 mm | 13.71 mm | 7.87 mm | SMD/SMT | Reel | 4448-26L T50 | |||||||
0In Stock | 4448/R | 200 uH | 800 uH | 15 % | 600 mA | 810 mOhms | 13.71 mm | 13.71 mm | 7.87 mm | SMD/SMT | Reel | 4448-32L T50 | |||||||
0In Stock | 4448/R | 300 uH | 1.2 mH | 15 % | 540 mA | 1 Ohms | 13.71 mm | 13.71 mm | 7.87 mm | SMD/SMT | Reel | 4448-34L T50 | |||||||
0In Stock | 4448/R | 2 uH | 470 nH | 20 % | 7.9 A | 5 mOhms | 13.71 mm | 13.71 mm | 7.87 mm | SMD/SMT | Reel | 4448R-02M T50 | |||||||
0In Stock | 4448/R | 100 uH | 400 uH | 15 % | 720 mA | 565 mOhms | 13.71 mm | 13.71 mm | 7.87 mm | SMD/SMT | Reel | 4448R-28L T50 | |||||||
0In Stock | 4448/R | 200 uH | 800 uH | 15 % | 600 mA | 810 mOhms | 13.71 mm | 13.71 mm | 7.87 mm | SMD/SMT | Reel | 4448R-32L T50 | |||||||
Mfr: 4448R-102M TTI: Not Assigned Delevan Availability: 0In StockCoupled Inductors .47uH 20% .004ohm Hi Currnt Toroid SMT | 0In Stock | 4448/R | 470 nH | 2 uH | 20 % | 7.9 A | 4 mOhms | 13.71 mm | 13.71 mm | 7.87 mm | SMD/SMT | Reel | 4448R-102M T50 | ||||||
Mfr: 4448R-128L TTI: Not Assigned Delevan Availability: 0In StockCoupled Inductors 100uH 15% .303ohm Hi Currnt Toroid SMT | 0In Stock | 4448/R | 100 uH | 400 uH | 15 % | 920 mA | 303 mOhms | 13.71 mm | 13.71 mm | 7.87 mm | SMD/SMT | Reel | 4448R-128L T50 | ||||||
0In Stock | 4448/R | 50 uH | 200 uH | 15 % | 1.2 A | 202 mOhms | 13.71 mm | 13.71 mm | 7.87 mm | SMD/SMT | Reel | 4448-24L T50 | |||||||
0In Stock | 4448/R | 470 uH | 2 uH | 20 % | 7.9 A | 4 mOhms | 13.71 mm | 13.71 mm | 7.87 mm | SMD/SMT | Reel | 4448-102M T50 | |||||||
Mfr: PF0553.105NLT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineCoupled Inductors IND DBL PWR 68UH | Not Available Online | PF055xNL | 1 mH | 4 mH | 20 % | 610 mA | 1.6 Ohms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: PF0553.474NLT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineCoupled Inductors IND DBL PWR | Not Available Online | PF055xNL | 470 uH | 1.9 mH | 20 % | 830 mA | 860 mOhms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: PF0552.103NL TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineCoupled Inductors | Not Available Online | 9.7 uH | 39 uH | 20 % | 6 A | 19 mOhms, 73 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | SMD/SMT | |||||||
0In Stock | Reel | ||||||||||||||||||
0In Stock | DRAQ | SMD/SMT | Reel | ||||||||||||||||
0In Stock | CL1608 | 380 nH | 20 % | 38 A | 890 uOhms | 10.3 mm | 6.05 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||||
Mfr: HM78D-1210220MLFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockCoupled Inductors 22uH 20% | 0In Stock | HM78D | 22 uH | 88 uH | 20 % | 8.2 A | 40 mOhms | 12.5 mm | 12.5 mm | 10.5 mm | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: HM78D-1210560MLFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockCoupled Inductors 56uH 20% | 0In Stock | HM78D | 56 uH | 224 uH | 20 % | 4.9 A | 81 mOhms | 12.5 mm | 12.5 mm | 10.5 mm | - 40 C | + 85 C | SMD/SMT | Reel |