Coupled Inductors
1,259 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Inductance - Parallel | Inductance - Series | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B82477D4104M000 TTI: Not Assigned TDK Availability: Not Available OnlineCoupled Inductors 100uH 20% 280mOhm AEC-Q200 | Not Available Online | B82477D | 20 % | 1.35 A | 280 mOhms | 12.5 mm | 12.5 mm | 8.5 mm | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | B82477D4104M | |||||
Mfr: B82477D4683M000 TTI: Not Assigned TDK Availability: Not Available OnlineCoupled Inductors 68uH 20% 215mOhm AEC-Q200 | Not Available Online | B82477D | 20 % | 1.55 A | 215 mOhms | 12.5 mm | 12.5 mm | 8.5 mm | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | B82477D4683M | |||||
Mfr: SRF1260A-330M TTI: Not Assigned Bourns Availability: 0In StockCoupled Inductors 33uH 20% SMD 1260 AEC-Q200 | 0In Stock | SRF1260A | 33 uH | 132 uH | 20 % | 1.92 A | 61.8 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | AEC-Q200 | SMD/SMT | Reel | ||||
Mfr: SRF1280A-102M TTI: Not Assigned Bourns Availability: 0In StockCoupled Inductors 1000uH 20% SMD 1280 AEC-Q200 | 0In Stock | SRF1280A | 1 mH | 4 mH | 20 % | 610 mA | 1.992 Ohms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | AEC-Q200 | SMD/SMT | Reel | ||||
Mfr: IHLD2525GGER100M5A TTI: Not Assigned Vishay / Dale Availability: 0In StockCoupled Inductors 10uH 20% | 0In Stock | IHLD-2525GG-5A | 10 uH | 20 % | 4.1 A | 66.34 mOhms | 7.798 mm | 7.264 mm | 7.518 mm | - 55 C | + 155 C | SMD/SMT | Reel | ||||||
Mfr: IHLD2525GGER100MA1 TTI: Not Assigned Vishay / Dale Availability: 0In StockCoupled Inductors 2-IN-1 IND PACK 10UH 3.7A 90.9 MOHM SMD AEC-Q | 0In Stock | IHLD2525GG-A1 | 10 uH | 20 % | 3.7 A | 90.9 mOhms | 7.798 mm | 7.264 mm | 7.518 mm | - 55 C | + 155 C | SMD/SMT | Reel | ||||||
Mfr: B82477D4153M000 TTI: Not Assigned TDK Availability: Not Available OnlineCoupled Inductors 15uH 20% 60mOhm AEC-Q200 | Not Available Online | B82477D | 20 % | 3.25 A | 60 mOhms | 12.5 mm | 12.5 mm | 8.5 mm | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | B82477D4153M | |||||
Mfr: SRF1280A-8R2Y TTI: Not Assigned Bourns Availability: 0In StockCoupled Inductors 8.2uH 30% SMD 1280 AEC-Q200 | 0In Stock | SRF1280A | 8.2 uH | 32.8 uH | 30 % | 6.32 A | 19.1 mOhms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | AEC-Q200 | SMD/SMT | Reel | ||||
Mfr: B82477C6153M603 TTI: Not Assigned TDK Availability: Not Available OnlineCoupled Inductors 15uH 20% 4.92A 35ohm AEC-Q200 | Not Available Online | B82477C6 | AEC-Q200 | Reel | |||||||||||||||
Mfr: B82477D4473M900 TTI: Not Assigned TDK Availability: Not Available OnlineCoupled Inductors 47uH 20% 2.44A AEC-Q200 | Not Available Online | B82477D4*M900 | 20 % | 1.85 A | 145 mOhms | 12.5 mm | 12.5 mm | 8.5 mm | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | B82477D4473M9 | |||||
Mfr: B82477C6103M603 TTI: Not Assigned TDK Availability: Not Available OnlineCoupled Inductors 10uH 20% 5.65A 27ohm AEC-Q200 | Not Available Online | B82477C6 | AEC-Q200 | Reel | |||||||||||||||
Mfr: HM78D-128680MLFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockCoupled Inductors 68uH 20% | 0In Stock | HM78D | 68 uH | 272 uH | 20 % | 4.1 A | 105 mOhms | 12.5 mm | 12.5 mm | 8.05 mm | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Not Available Online | CTX | 67.6 uH | 270.4 uH | 20 % | 540 mA | 516 mOhms | 8.89 mm | 8.89 mm | 4.19 mm | SMD/SMT | Reel | ||||||||
0In Stock | SRF1280 | 8.2 uH | 32.8 uH | 30 % | 6.32 A | 19.1 mOhms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
0In Stock | Tomcat | 27 uH | 108 uH | 20 % | 3.54 A | 53.21 mOhms | 18.16 mm | 14.99 mm | 7.62 mm | - 40 C | + 130 C | SMD/SMT | Tray | ||||||
Mfr: ERUC23-4R1K TTI: Not Assigned TDK Availability: 0In StockCoupled Inductors 4.1uH 45A 1.85mOhm ERUC23 AEC-Q200 | 0In Stock | ERUC23 | 4.1 uH | 26.8 mm | 13.8 mm | 13.7 mm | - 40 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | B82559S6412M23 B82559S6412M023 | |||||||
0In Stock | Polecat | 5 uH | 17.9 uH | 10 % | 5.2 A | 19 mOhms | 12.7 mm | 12.7 mm | 5.46 mm | - 40 C | + 130 C | SMD/SMT | Tray | ||||||
Mfr: PF0553.333NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockCoupled Inductors IND DBL PWR | 0In Stock | PF055xNL | 33 uH | 130 uH | 20 % | 3.2 A | 59 mOhms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: CTX100-2P-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCoupled Inductors 99uH 0.62A 0.541ohms | 0In Stock | CTX_P | 99.14 uH | 396.58 uH | 20 % | 310 mA, 620 mA | 541 mOhms, 2.162 Ohms | 11.43 mm | 5.97 mm | 4.19 mm | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: SRF0703HA-331M TTI: SRF0703HA-331M Bourns Availability: 0In StockCoupled Inductors Ind,7.6x7.6x3.4mm,330uH+/-20%,0.42A,shd | 0In Stock | SRF0703HA | 330 uH | 1.335 mH | 20 % | 216 mOhms, 8.25 Ohms | 7.6 mm | 7.6 mm | 3.4 mm | - 55 C | + 150 C | SMD/SMT | Reel | ||||||
Mfr: SRF0703HA-680M TTI: SRF0703HA-680M Bourns Availability: 0In StockCoupled Inductors Ind,7.6x7.6x3.4mm,68uH+/-20%,0.89A,shd | 0In Stock | SRF0703HA | 68 uH | 289.3 uH | 20 % | 507 mOhms, 1.92 Ohms | 7.6 mm | 7.6 mm | 3.4 mm | - 55 C | + 150 C | SMD/SMT | Reel | ||||||
Mfr: SRF0703HA-8R2M TTI: SRF0703HA-8R2M Bourns Availability: 0In StockCoupled Inductors Ind,7.6x7.6x3.4mm,8.2uH+/-20%,2.19A,shd | 0In Stock | SRF0703HA | 8.2 uH | 34.1 uH | 20 % | 77.2 mOhms, 306 mOhms | 7.6 mm | 7.6 mm | 3.4 mm | - 55 C | + 150 C | SMD/SMT | Reel | ||||||
Mfr: CTX250-4-R TTI: CTX250-4-R Eaton Electronics Availability: 0In StockCoupled Inductors IND/XFMROP SZ 4 250UH 0 | 0In Stock | CTX | 20 % | 9 A | 6 Ohms | - 40 C | + 85 C | SMD/SMT | Reel | ||||||||||
Mfr: IHLD3232HBER220M5A TTI: IHLD3232HBER220M5A Vishay / Dale Availability: 0In StockCoupled Inductors 22uH 20% Dual Inductor Automotive | 0In Stock | IHLD-3232HB-5A | 22 uH | 20 % | 3.8 A | 110.21 mOhms | 9.754 mm | 8.687 mm | 9.144 mm | - 55 C | + 155 C | SMD/SMT | Reel | ||||||
Mfr: SDQ25-220-R TTI: SDQ25-220-R Eaton Electronics Availability: 0In StockCoupled Inductors 22uH 0.849A 0.2431ohms | 0In Stock | SDQ | 20 % | 849 mA | 243.1 mOhms | 5.2 mm | 5.2 mm | 2.5 mm | SMD/SMT | Reel |