Coupled Inductors
1,259 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Inductance - Parallel | Inductance - Series | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Polecat | 5 uH | 17.9 uH | 10 % | 5.2 A | 19 mOhms | 12.7 mm | 12.7 mm | 5.46 mm | - 40 C | + 130 C | SMD/SMT | Reel | ||||||
0In Stock | Polecat | 2 uH | 7 uH | 10 % | 8.3 A | 7.6 mOhms | 12.7 mm | 12.7 mm | 5.46 mm | - 40 C | + 130 C | SMD/SMT | Reel | ||||||
Mfr: HM78D-128331KLFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockCoupled Inductors 330uH 10% | 0In Stock | HM78D | 330 uH | 1.32 mH | 10 % | 1.9 A | 510 mOhms | 12.5 mm | 12.5 mm | 8.05 mm | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: HM78D-1286R8MLFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockCoupled Inductors 6.8uH 20% | 0In Stock | HM78D | 6.8 uH | 27.2 uH | 20 % | 13.1 A | 24 mOhms | 12.5 mm | 12.5 mm | 8.05 mm | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: PF0553.223NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockCoupled Inductors IND DBL PWR | 0In Stock | PF055xNL | 22 uH | 88 uH | 20 % | 3.9 A | 39 mOhms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: ATL-1Z090610SR10LT TTI: Not Assigned ABRACON Availability: 0In StockCoupled Inductors IND 100nH 75A 0.125m? | 0In Stock | ATL-1Z090610S | 100 nH | 15 % | 9.3 mm | 6.1 mm | 10.2 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||||||
Mfr: IHLD2525GGER220M5A TTI: Not Assigned Vishay / Dale Availability: 0In StockCoupled Inductors 22uH 20% | 0In Stock | IHLD-2525GG-5A | 22 uH | 20 % | 2.2 A | 164.8 mOhms | 7.798 mm | 7.264 mm | 7.518 mm | - 55 C | + 155 C | SMD/SMT | Reel | ||||||
Mfr: B82477D4473M000 TTI: Not Assigned TDK Availability: Not Available OnlineCoupled Inductors 47uH 20% 145mOhm AEC-Q200 | Not Available Online | B82477D | 20 % | 1.85 A | 145 mOhms | 12.5 mm | 12.5 mm | 8.5 mm | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | B82477D4473M | |||||
Mfr: SRF1260A-8R2Y TTI: Not Assigned Bourns Availability: 0In StockCoupled Inductors 8.2uH 30% SMD 1260 AEC-Q200 | 0In Stock | SRF1260A | 8.2 uH | 32.8 uH | 30 % | 3.93 A | 19.4 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | AEC-Q200 | SMD/SMT | Reel | ||||
Mfr: SRF1260A-820M TTI: Not Assigned Bourns Availability: 0In StockCoupled Inductors 82uH 20% SMD 1260 AEC-Q200 | 0In Stock | SRF1260A | 82 uH | 328 uH | 20 % | 1.2 A | 150 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | AEC-Q200 | SMD/SMT | Reel | ||||
Mfr: IHLD4032KBER100M5A TTI: Not Assigned Vishay / Dale Availability: 0In StockCoupled Inductors 10uH 20% Dual Inductor Automotive | 0In Stock | IHLD-4032KB-5A | 10 uH | 20 % | 5.6 A | 32.6 mOhms | 11.896 mm | 11.2 mm | 8.69 mm | - 55 C | + 125 C | SMD/SMT | Reel | ||||||
0In Stock | IHLD-4032KB-51 | 15 uH | 15 uH | 20 % | 4.6 A | 45.5 mOhms | 11.896 mm | 11.2 mm | 8.69 mm | - 55 C | + 125 C | SMD/SMT | |||||||
Mfr: ATL-1Z120705SR15MT TTI: Not Assigned ABRACON Availability: 0In StockCoupled Inductors IND 150nH 45A 0.25mOhm | 0In Stock | ATL-1Z120705S | 150 nH | 20 % | 12 mm | 7 mm | 5 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||||||
Mfr: ATL-1Z130835SR15MT TTI: Not Assigned ABRACON Availability: 0In StockCoupled Inductors IND 150nH 30A 0.18mOhm | 0In Stock | ATL-1Z130835S | 150 nH | 20 % | 55 A | 13 mm | 8 mm | 3.5 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||||
0In Stock | SRF1260 | 3.3 uH | 13.2 uH | 30 % | 9.26 A | 10.1 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
0In Stock | SRF1280 | 1.5 uH | 6 uH | 30 % | 6.77 A, 13.5 A | 7.6 mOhms, 30.6 mOhms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
0In Stock | PM3600 | 5 uH | 20 uH | 20 % | 3.3 A | 19 mOhms | 13.97 mm | 11.48 mm | 6.73 mm | - 55 C | + 125 C | SMD/SMT | Reel | ||||||
Mfr: HM78D-1285R6MLFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockCoupled Inductors 5.6uH 20% SHLD SM COUPLED IND | 0In Stock | HM78D | 5.6 uH | 22.4 uH | 20 % | 13.4 A | 23 mOhms | 12.5 mm | 12.5 mm | 8.05 mm | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: SRF1280A-821M TTI: Not Assigned Bourns Availability: 0In StockCoupled Inductors 820uH 20% SMD 1280 AEC-Q200 | 0In Stock | SRF1280A | 820 uH | 3.28 mH | 20 % | 650 mA | 1.632 Ohms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | AEC-Q200 | SMD/SMT | Reel | ||||
0In Stock | SRF1260 | 150 uH | 600 uH | 20 % | 1.48 A | 254 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
Mfr: B82477D4103M000 TTI: Not Assigned TDK Availability: Not Available OnlineCoupled Inductors 10uH 20% 42mOhm AEC-Q200 | Not Available Online | B82477D | 20 % | 3.75 A | 42 mOhms | 12.5 mm | 12.5 mm | 8.5 mm | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | B82477D4103M | |||||
Mfr: CLB1108-3-50TR-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCoupled Inductors 230nH 25A 3-PHASE | 0In Stock | CLB1108 | 280 Ohms | 27 mm | 11 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||||||
0In Stock | Polecat | 84.2 uH | 295 uH | 10 % | 1.2 A | 324 mOhms | 12.7 mm | 12.7 mm | 5.46 mm | - 40 C | + 130 C | SMD/SMT | Tray | ||||||
Mfr: CTX50-4A-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCoupled Inductors 50uH 1.88A 0.104ohms | Not Available Online | CTX_A | 50.11 uH | 200.4 uH | 20 % | 1.88 A | 104 mOhms | 13.97 mm | 13.97 mm | 6.35 mm | - 40 C | + 85 C | SMD/SMT | Reel | |||||
0In Stock | Polecat | 19.8 uH | 71.5 uH | 10 % | 2.6 A | 66.3 mOhms | 12.7 mm | 12.7 mm | 5.46 mm | - 40 C | + 130 C | SMD/SMT | Tray |