Vishay - Coupled Inductors
108 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Inductance - Parallel | Inductance - Series | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IFCL3030DEER100M TTI: IFCL3030DEER100M Vishay / Dale Availability: 1,000In StockCoupled Inductors INDUCT ARRAY 2 COIL, 10uH SMD | 1,000In Stock | IFCL | 10 uH | 39.53 uH | 20 % | 1.2 A, 2.4 A | 60.6 mOhms, 242.4 mOhms | 7.3 mm | 7.3 mm | 4.5 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: IFCL3030DEER101M TTI: IFCL3030DEER101M Vishay / Dale Availability: 1,000In StockCoupled Inductors INDUCT ARRAY 2 COIL, 100uH SMD | 1,000In Stock | IFCL | 100 uH | 406.4 uH | 20 % | 400 mA, 800 mA | 573.6 mOhms, 2.2944 Ohms | 7.3 mm | 7.3 mm | 4.5 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: IFCL3030DEER4R7N TTI: IFCL3030DEER4R7N Vishay / Dale Availability: 1,000In StockCoupled Inductors INDUCT ARRAY 2 COIL, 4.7uH SMD | 1,000In Stock | IFCL | 4.7 uH | 20.73 uH | 30 % | 1.7 A, 3.3 A | 35.4 mOhms, 141.6 mOhms | 7.3 mm | 7.3 mm | 4.5 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: IFCL5050HZER102M TTI: IFCL5050HZER102M Vishay / Dale Availability: 400In StockCoupled Inductors INDUCT ARRAY 2 COIL, 1000uH SMD | 400In Stock | IFCL | 1 mH | 4.6373 mH | 20 % | 300 mA, 600 mA | 1.66 Ohms, 6.64 Ohms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: IFCL5050HZER6R8N TTI: IFCL5050HZER6R8N Vishay / Dale Availability: 400In StockCoupled Inductors INDUCT ARRAY 2 COIL, 6.8uH SMD | 400In Stock | IFCL | 6.8 uH | 29.55 uH | 30 % | 2.8 A, 5.5 A | 20.6 mOhms, 89.9 mOhms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: IFCL5050HZER470M TTI: IFCL5050HZER470M Vishay / Dale Availability: 400In StockCoupled Inductors INDUCT ARRAY 2 COIL, 47uH SMD | 400In Stock | IFCL | 47 uH | 188.2 uH | 20 % | 1.5 A, 3 A | 71.9 mOhms, 288 mOhms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: IFCL3030DEERR80N TTI: IFCL3030DEERR80N Vishay / Dale Availability: 1,000In StockCoupled Inductors INDUCT ARRAY 2 COIL, .8uH SMD | 1,000In Stock | IFCL | 800 nH | 3.01 uH | 30 % | 2.7 A, 5.3 A | 13.2 mOhms, 52.8 mOhms | 7.3 mm | 7.3 mm | 4.5 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: IFCL5050HZER1R0N TTI: IFCL5050HZER1R0N Vishay / Dale Availability: 400In StockCoupled Inductors INDUCT ARRAY 2 COIL, 1.0uH SMD | 400In Stock | IFCL | 1 uH | 3.284 uH | 30 % | 5 A, 10 A | 8.5 mOhms, 37.4 mOhms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: IFCL3030DEER220M TTI: IFCL3030DEER220M Vishay / Dale Availability: 1,000In StockCoupled Inductors INDUCT ARRAY 2 COIL, 22uH SMD | 1,000In Stock | IFCL | 22 uH | 86.92 uH | 20 % | 900 mA, 1.8 A | 127.2 mOhms, 508.8 mOhms | 7.3 mm | 7.3 mm | 4.5 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: IFCL3030DEER680M TTI: IFCL3030DEER680M Vishay / Dale Availability: 1,000In StockCoupled Inductors INDUCT ARRAY 2 COIL, 68uH SMD | 1,000In Stock | IFCL | 68 uH | 278.7 uH | 20 % | 500 mA, 1 A | 405.6 mOhms, 1.6224 Ohms | 7.3 mm | 7.3 mm | 4.5 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: IFCL3030DEER2R2N TTI: IFCL3030DEER2R2N Vishay / Dale Availability: 1,000In StockCoupled Inductors INDUCT ARRAY 2 COIL, 2.2uH SMD | 1,000In Stock | IFCL | 2.2 uH | 7.94 uH | 30 % | 2.3 A, 4.7 A | 20.4 mOhms, 81.6 mOhms | 7.3 mm | 7.3 mm | 4.5 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: IFCL5050HZER101M TTI: IFCL5050HZER101M Vishay / Dale Availability: 400In StockCoupled Inductors INDUCT ARRAY 2 COIL, 100uH SMD | 400In Stock | IFCL | 100 uH | 397.2 uH | 20 % | 900 mA, 2.1 A | 163 mOhms, 653 mOhms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: IFCL5050HZER220M TTI: IFCL5050HZER220M Vishay / Dale Availability: 400In StockCoupled Inductors INDUCT ARRAY 2 COIL, 22uH SMD | 400In Stock | IFCL | 22 uH | 91.72 uH | 20 % | 2 A, 4 A | 39.1 mOhms, 157 mOhms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: IFCL5050HZER2R2N TTI: IFCL5050HZER2R2N Vishay / Dale Availability: 400In StockCoupled Inductors INDUCT ARRAY 2 COIL, 2.2uH SMD | 400In Stock | IFCL | 2.2 uH | 8.108 uH | 30 % | 4.2 A, 8.3 A | 12.7 mOhms, 52.2 mOhms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: IFCL3030DEER471M TTI: IFCL3030DEER471M Vishay / Dale Availability: 1,000In StockCoupled Inductors INDUCT ARRAY 2 COIL, 470uH SMD | 1,000In Stock | IFCL | 470 uH | 1.861 mH | 20 % | 200 mA, 400 mA | 2.652 Ohms, 10.608 Ohms | 7.3 mm | 7.3 mm | 4.5 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: IFCL5050HZERR50N TTI: IFCL5050HZERR50N Vishay / Dale Availability: 400In StockCoupled Inductors INDUCT ARRAY 2 COIL, .5uH SMD | 400In Stock | IFCL | 500 nH | 1.9 uH | 30 % | 6.7 A, 13.5 A | 5.8 mOhms, 26 mOhms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: IHCL4040DZER2R7M5A TTI: IHCL4040DZER2R7M5A Vishay / Dale Availability: 500In StockCoupled Inductors 2.7uH 20% | 500In Stock | IHCL-4040DZ-5A | 2.7 uH | 20 % | 9.3 A | 17 mOhms | 10.67 mm | 10.16 mm | 4 mm | - 55 C | + 155 C | SMD/SMT | Reel | |||||
Mfr: IFCL3030DEER102M TTI: IFCL3030DEER102M Vishay / Dale Availability: 1,000In StockCoupled Inductors INDUCT ARRAY 2 COIL, 1000uH SMD | 1,000In Stock | IFCL | 1 mH | 4.036 mH | 20 % | 120 mA, 240 mA | 5.184 Ohms, 20.736 Ohms | 7.3 mm | 7.3 mm | 4.5 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: IFCL3030DEER221M TTI: IFCL3030DEER221M Vishay / Dale Availability: 1,000In StockCoupled Inductors INDUCT ARRAY 2 COIL, 220uH SMD | 1,000In Stock | IFCL | 220 uH | 908 uH | 20 % | 300 mA, 500 mA | 1.2192 Ohms, 4.8768 Ohms | 7.3 mm | 7.3 mm | 4.5 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: IFCL5050HZER100M TTI: IFCL5050HZER100M Vishay / Dale Availability: 400In StockCoupled Inductors INDUCT ARRAY 2 COIL, 10uH SMD | 400In Stock | IFCL | 10 uH | 41.88 uH | 20 % | 2.6 A, 5.2 A | 23.8 mOhms, 101.6 mOhms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: IFCL5050HZER471M TTI: IFCL5050HZER471M Vishay / Dale Availability: 400In StockCoupled Inductors INDUCT ARRAY 2 COIL, 470uH SMD | 400In Stock | IFCL | 470 uH | 1.868 mH | 20 % | 400 mA, 900 mA | 861 mOhms, 3.44 Ohms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: IFCL3030DEER6R8N TTI: IFCL3030DEER6R8N Vishay / Dale Availability: 1,000In StockCoupled Inductors INDUCT ARRAY 2 COIL, 6.8uH SMD | 1,000In Stock | IFCL | 6.8 uH | 29.38 uH | 30 % | 1.3 A, 2.6 A | 49.2 mOhms, 196.8 mOhms | 7.3 mm | 7.3 mm | 4.5 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: IFCL3030DEER331M TTI: IFCL3030DEER331M Vishay / Dale Availability: 1,000In StockCoupled Inductors INDUCT ARRAY 2 COIL, 330uH SMD | 1,000In Stock | IFCL | 330 uH | 1.342 mH | 20 % | 200 mA, 400 mA | 2.172 Ohms, 8.688 Ohms | 7.3 mm | 7.3 mm | 4.5 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: IFCL3030DEER681M TTI: IFCL3030DEER681M Vishay / Dale Availability: 1,000In StockCoupled Inductors INDUCT ARRAY 2 COIL, 680uH SMD | 1,000In Stock | IFCL | 680 uH | 2.685 mH | 20 % | 140 mA, 300 mA | 16.992 mOhms, 4.248 Ohms | 7.3 mm | 7.3 mm | 4.5 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: IFCL3030DEER821M TTI: IFCL3030DEER821M Vishay / Dale Availability: 1,000In StockCoupled Inductors INDUCT ARRAY 2 COIL, 820uH SMD | 1,000In Stock | IFCL | 820 uH | 3.251 mH | 20 % | 130 mA, 300 mA | 4.668 Ohms, 18.672 Ohms | 7.3 mm | 7.3 mm | 4.5 mm | - 40 C | + 125 C | SMD/SMT | Reel |