Murata - Coupled Inductors
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Inductance - Parallel | Inductance - Series | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 4900C | 1.41 A | 343 mOhms | 12 mm | 12 mm | 8 mm | - 40 C | + 85 C | SMD/SMT | Bulk | ||||||||
Not Available Online | 4900 | 3.7 A | 53 mOhms | 12 mm | 12 mm | 8 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||||||
Not Available Online | 4700 | 4.7 uH | 18.8 uH | 4.6 A | 32.4 mOhms | 12.2 mm | 12.2 mm | 5 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||||
Not Available Online | 4900 | 6.5 A | 17.1 mOhms | 12 mm | 12 mm | 8 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||||||
Not Available Online | 4900 | 3 A | 81 mOhms | 12 mm | 12 mm | 8 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||||||
Not Available Online | 4900 | 2.1 A | 191 mOhms | 12 mm | 12 mm | 8 mm | - 40 C | + 85 C | SMD/SMT | Reel |