Delevan - Coupled Inductors
146 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Inductance - Parallel | Inductance - Series | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 4448-110M R050 TTI: 4448-110M Delevan Availability: 200In StockCoupled Inductors 5uH 20% .014ohm Hi Currnt Molded SMT | 200In Stock | 4448/R | 5 uH | 20 uH | 20 % | 4.4 A | 14 mOhms | 13.71 mm | 13.71 mm | 7.87 mm | SMD/SMT | Reel | 4448-110M T50 | ||||||
200In Stock | Reel | ||||||||||||||||||
Mfr: 4448R-124L TTI: Not Assigned Delevan Availability: 0In StockCoupled Inductors 50uH 15% .111ohm Hi Currnt Toroid SMT | 0In Stock | 4448/R | 50 uH | 200 uH | 15 % | 1.5 A | 111 mOhms | 13.71 mm | 13.71 mm | 7.87 mm | - 55 C | + 125 C | SMD/SMT | Reel | 4448R-124L T50 | ||||
Mfr: 4448R-122L TTI: Not Assigned Delevan Availability: 0In StockCoupled Inductors 33uH 15% .072ohm Hi Currnt Toroid SMT | 0In Stock | 4448/R | 33 uH | 132 uH | 15 % | 1.8 A | 72 mOhms | 13.71 mm | 13.71 mm | 7.87 mm | - 55 C | + 125 C | SMD/SMT | Reel | 4448R-122L T50 | ||||
Mfr: 4448R-128L TTI: Not Assigned Delevan Availability: 0In StockCoupled Inductors 100uH 15% .303ohm Hi Currnt Toroid SMT | 0In Stock | 4448/R | 100 uH | 400 uH | 15 % | 920 mA | 303 mOhms | 13.71 mm | 13.71 mm | 7.87 mm | SMD/SMT | Reel | 4448R-128L T50 | ||||||
0In Stock | 4448/R | 50 uH | 200 uH | 15 % | 1.2 A | 202 mOhms | 13.71 mm | 13.71 mm | 7.87 mm | SMD/SMT | Reel | 4448-24L T50 | |||||||
0In Stock | 4448/R | 68 uH | 272 uH | 15 % | 1.1 A | 238 mOhms | 13.71 mm | 13.71 mm | 7.87 mm | SMD/SMT | Reel | 4448-26L T50 | |||||||
0In Stock | 4448/R | 200 uH | 800 uH | 15 % | 600 mA | 810 mOhms | 13.71 mm | 13.71 mm | 7.87 mm | SMD/SMT | Reel | 4448-32L T50 | |||||||
0In Stock | 4448/R | 300 uH | 1.2 mH | 15 % | 540 mA | 1 Ohms | 13.71 mm | 13.71 mm | 7.87 mm | SMD/SMT | Reel | 4448-34L T50 | |||||||
0In Stock | 4448/R | 470 uH | 2 uH | 20 % | 7.9 A | 4 mOhms | 13.71 mm | 13.71 mm | 7.87 mm | SMD/SMT | Reel | 4448-102M T50 | |||||||
0In Stock | 4448/R | 2 uH | 470 nH | 20 % | 7.9 A | 5 mOhms | 13.71 mm | 13.71 mm | 7.87 mm | SMD/SMT | Reel | 4448R-02M T50 | |||||||
0In Stock | 4448/R | 100 uH | 400 uH | 15 % | 720 mA | 565 mOhms | 13.71 mm | 13.71 mm | 7.87 mm | SMD/SMT | Reel | 4448R-28L T50 | |||||||
0In Stock | 4448/R | 200 uH | 800 uH | 15 % | 600 mA | 810 mOhms | 13.71 mm | 13.71 mm | 7.87 mm | SMD/SMT | Reel | 4448R-32L T50 | |||||||
Mfr: 4448R-102M TTI: Not Assigned Delevan Availability: 0In StockCoupled Inductors .47uH 20% .004ohm Hi Currnt Toroid SMT | 0In Stock | 4448/R | 470 nH | 2 uH | 20 % | 7.9 A | 4 mOhms | 13.71 mm | 13.71 mm | 7.87 mm | SMD/SMT | Reel | 4448R-102M T50 | ||||||
0In Stock | 4448/R | 15 uH | 60 uH | 15 % | 2.3 A | 57 mOhms | 13.71 mm | 13.71 mm | 7.87 mm | SMD/SMT | Reel | 4448-16L T50 | |||||||
0In Stock | 4448/R | 20 uH | 80 uH | 15 % | 1.9 A | 85 mOhms | 13.71 mm | 13.71 mm | 7.87 mm | SMD/SMT | Reel | 4448-18L T50 | |||||||
0In Stock | 4448/R | 1 uH | 4 uH | 20 % | 6.5 A | 6 mOhms | 13.71 mm | 13.71 mm | 7.87 mm | SMD/SMT | Reel | 4448-106M T50 | |||||||
0In Stock | 4448/R | 25 uH | 100 uH | 15 % | 2 A | 64 mOhms | 13.71 mm | 13.71 mm | 7.87 mm | SMD/SMT | Reel | 4448-120L T50 | |||||||
0In Stock | 4448/R | 200 uH | 800 uH | 15 % | 640 mA | 545 mOhms | 13.71 mm | 13.71 mm | 7.87 mm | SMD/SMT | Reel | 4448-132L T50 | |||||||
Mfr: 4448R-104M TTI: Not Assigned Delevan Availability: 0In StockCoupled Inductors .68uH 20% .005ohm Hi Currnt Toroid SMT | 0In Stock | 4448/R | 680 nH | 3 uH | 20 % | 7 A | 5 mOhms | 13.71 mm | 13.71 mm | 7.87 mm | SMD/SMT | Reel | 4448R-104M T50 | ||||||
0In Stock | 4448/R | 25 uH | 100 uH | 15 % | 1.6 A | 116 mOhms | 13.71 mm | 13.71 mm | 7.87 mm | SMD/SMT | Reel | 4448-20L T50 | |||||||
0In Stock | 4448/R | 150 uH | 600 uH | 15 % | 640 mA | 696 mOhms | 13.71 mm | 13.71 mm | 7.87 mm | SMD/SMT | Reel | 4448-30L T50 | |||||||
0In Stock | 4448/R | 680 nH | 3 uH | 20 % | 7.2 A | 6 mOhms | 13.71 mm | 13.71 mm | 7.87 mm | SMD/SMT | Reel | 4448-04M T50 | |||||||
0In Stock | 4448/R | 2 uH | 8 uH | 20 % | 5.9 A | 7 mOhms | 13.71 mm | 13.71 mm | 7.87 mm | SMD/SMT | Reel | 4448-108M T50 | |||||||
0In Stock | 4448/R | 1 uH | 4 uH | 20 % | 5.9 A | 9 mOhms | 13.71 mm | 13.71 mm | 7.87 mm | SMD/SMT | Reel | 4448R-06M T50 |