Bourns - Coupled Inductors
311 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Inductance - Parallel | Inductance - Series | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRF1260-220M TTI: SRF1260-220M Bourns Availability: 400In StockCoupled Inductors 22uH 20% SMD 1260 | 400In Stock | SRF1260 | 22 uH | 88 uH | 20 % | 3.7 A | 45.1 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: SRF0703-471M TTI: SRF0703-471M Bourns Availability: 1,500In StockCoupled Inductors 470uH 20% SMD 0703 | 1,500In Stock | SRF0703 | 470 uH | 1.88 mH | 20 % | 350 mA | 2.82 Ohms | 7.6 mm | 7.6 mm | 3.4 mm | - 40 C | + 105 C | SMD/SMT | Reel | ||||
Mfr: SRF0703-100M TTI: SRF0703-100M Bourns Availability: 1,500In StockCoupled Inductors 10uH 20% SMD 0703 | 1,500In Stock | SRF0703 | 10 uH | 40 uH | 20 % | 2.08 A | 82.6 mOhms | 7.6 mm | 7.6 mm | 3.4 mm | - 40 C | + 105 C | SMD/SMT | Reel | ||||
Mfr: SRF1260-101M TTI: SRF1260-101M Bourns Availability: 400In StockCoupled Inductors 100uH 20% SMD 1260 | 400In Stock | SRF1260 | 100 uH | 400 uH | 20 % | 1.78 A | 171 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
400In Stock | PM3600 | 20 uH | 80 uH | 20 % | 1.25 A | 49 mOhms | 13.97 mm | 11.48 mm | 6.73 mm | - 55 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: SRF0703-8R2M TTI: SRF0703-8R2M Bourns Availability: 3,000In StockCoupled Inductors 8.2uH 20% SMD 0703 | 3,000In Stock | SRF0703 | 8.2 uH | 32.8 uH | 20 % | 2.19 A | 77.2 mOhms | 7.6 mm | 7.6 mm | 3.4 mm | - 40 C | + 105 C | SMD/SMT | Reel | ||||
Mfr: SRF1280-101M TTI: SRF1280-101M Bourns Availability: 800In StockCoupled Inductors 100uH 20% SMD 1280 | 800In Stock | SRF1280 | 100 uH | 400 uH | 20 % | 1.96 A | 175 mOhms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: SRF1280-470M TTI: SRF1280-470M Bourns Availability: 800In StockCoupled Inductors 47uH 20% SMD 1280 | 800In Stock | SRF1280 | 47 uH | 188 uH | 20 % | 2.95 A | 89.8 mOhms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: SRF1260-820M TTI: SRF1260-820M Bourns Availability: 800In StockCoupled Inductors 82uH 20% SMD 1260 | 800In Stock | SRF1260 | 82 uH | 328 uH | 20 % | 2.05 A | 150 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: SRF1260-330M TTI: SRF1260-330M Bourns Availability: 2,800In StockCoupled Inductors 33uH 20% SMD 1260 | 2,800In Stock | SRF1260 | 33 uH | 132 uH | 20 % | 3.28 A | 61.8 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: SRF0703-4R7M TTI: SRF0703-4R7M Bourns Availability: 3,000In StockCoupled Inductors 4.7uH 20% SMD 0703 | 3,000In Stock | SRF0703 | 4.7 uH | 18.8 uH | 20 % | 3.09 A | 40.6 mOhms | 7.6 mm | 7.6 mm | 3.4 mm | - 40 C | + 105 C | SMD/SMT | Reel | ||||
Mfr: SRF1280-6R8Y TTI: SRF1280-6R8Y Bourns Availability: 800In StockCoupled Inductors 6.8uH 30% SMD 1280 | 800In Stock | SRF1280 | 6.8 uH | 27.2 uH | 30 % | 7.34 A | 18.3 mOhms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
1,200In Stock | PM3600 | 300 uH | 1.2 mH | 20 % | 520 mA | 730 mOhms | 13.97 mm | 11.48 mm | 6.73 mm | - 55 C | + 125 C | SMD/SMT | Reel | |||||
400In Stock | PM3600 | 25 uH | 100 uH | 20 % | 1.91 A | 54 mOhms | 13.97 mm | 11.48 mm | 6.73 mm | - 55 C | + 125 C | SMD/SMT | Reel | |||||
800In Stock | PM3600 | 300 uH | 1.2 mH | 20 % | 320 mA | 1.31 Ohms | 11.48 mm | 9 mm | 5.72 mm | - 55 C | + 125 C | SMD/SMT | Reel | |||||
800In Stock | PM3600 | 100 uH | 400 uH | 20 % | 980 mA | 210 mOhms | 13.97 mm | 11.48 mm | 6.73 mm | - 55 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: SRF1280-100M TTI: SRF1280-100M Bourns Availability: 800In StockCoupled Inductors 10uH 20% SMD 1280 | 800In Stock | SRF1280 | 10 uH | 40 uH | 20 % | 6.04 A | 24.1 mOhms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: SRF1260A-3R3Y TTI: SRF1260A-3R3Y Bourns Availability: 2,800In StockCoupled Inductors 3.3uH 30% SMD 1260 AEC-Q200 | 2,800In Stock | SRF1260A | 3.3 uH | 13.2 uH | 30 % | 6.35 A | 10.1 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | AEC-Q200 | SMD/SMT | Reel | |||
Mfr: SRF0703-221M TTI: SRF0703-221M Bourns Availability: 4,500In StockCoupled Inductors 220uH 20% SMD 0703 | 4,500In Stock | SRF0703 | 220 uH | 880 uH | 20 % | 520 mA | 1.48 Ohms | 7.6 mm | 7.6 mm | 3.4 mm | - 40 C | + 105 C | SMD/SMT | Reel | ||||
Mfr: SRF1260-221M TTI: SRF1260-221M Bourns Availability: 400In StockCoupled Inductors 220uH 20% SMD 1260 | 400In Stock | SRF1260 | 220 uH | 880 uH | 20 % | 1.19 A | 354 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
2,400In Stock | PM3600 | 10 uH | 40 uH | 20 % | 1.83 A | 40 mOhms | 11.48 mm | 9 mm | 5.72 mm | - 55 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: SRF1280-221M TTI: SRF1280-221M Bourns Availability: 400In StockCoupled Inductors 220uH 20% SMD 1280 | 400In Stock | SRF1280 | 220 uH | 880 uH | 20 % | 1.29 A | 343 mOhms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
800In Stock | PM3600 | 25 uH | 100 uH | 20 % | 1.17 A | 98 mOhms | 11.48 mm | 9 mm | 5.72 mm | - 55 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: SRF1260-102M TTI: SRF1260-102M Bourns Availability: 1,600In StockCoupled Inductors 1000uH 20% SMD 1260 | 1,600In Stock | SRF1260 | 1 mH | 4 mH | 20 % | 570 mA | 1.854 Ohms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: SRF0703-681M TTI: SRF0703-681M Bourns Availability: 1,500In StockCoupled Inductors 680uH 20% SMD 0703 | 1,500In Stock | SRF0703 | 680 uH | 2.72 mH | 20 % | 290 mA | 3.96 Ohms | 7.6 mm | 7.6 mm | 3.4 mm | - 40 C | + 105 C | SMD/SMT | Reel |