Coupled Inductors
1,259 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Inductance - Parallel | Inductance - Series | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SRF1260 | 22 uH | 88 uH | 20 % | 3.7 A | 45.1 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
Mfr: SRF1260-680M TTI: SRF1260-680M Bourns Availability: 800In StockCoupled Inductors 68uH 20% SMD 1260 | 800In Stock | SRF1260 | 68 uH | 272 uH | 20 % | 2.22 A | 117 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: CTX10-2P-R TTI: CTX10-2P-R Eaton Electronics Availability: 800In StockCoupled Inductors 9.8uH 2.1A 0.045ohms | 800In Stock | CTX_P | 9.83 uH | 39.3 uH | 20 % | 1.05 A, 2.1 A | 45 mOhms, 179 mOhms | 11.43 mm | 5.97 mm | 4.19 mm | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: CTX10-4A-R TTI: CTX10-4A-R Eaton Electronics Availability: 600In StockCoupled Inductors 10uH 4A 0.02ohms | 600In Stock | CTX_A | 10.53 uH | 42.11 uH | 20 % | 4.09 A | 20 mOhms | 13.97 mm | 13.97 mm | 6.35 mm | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: SRF0703-221M TTI: SRF0703-221M Bourns Availability: 4,500In StockCoupled Inductors 220uH 20% SMD 0703 | 4,500In Stock | SRF0703 | 220 uH | 880 uH | 20 % | 520 mA | 1.48 Ohms | 7.6 mm | 7.6 mm | 3.4 mm | - 40 C | + 105 C | SMD/SMT | Reel | |||||
Mfr: SRF0703-101M TTI: SRF0703-101M Bourns Availability: 1,500In StockCoupled Inductors 100uH 20% SMD 0703 | 1,500In Stock | SRF0703 | 100 uH | 400 uH | 20 % | 730 mA | 715 mOhms | 7.6 mm | 7.6 mm | 3.4 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: CTX20-4P-R TTI: CTX20-4P-R Eaton Electronics Availability: 4,800In StockCoupled Inductors 20uH 1.9A 0.084ohms | 4,800In Stock | CTX_P | 20.62 uH | 82.47 uH | 20 % | 1.9 A | 84 mOhms | 13.97 mm | 13.97 mm | 6.35 mm | - 40 C | + 85 C | SMD/SMT | Reel | |||||
800In Stock | CTX | 20.73 uH | 82.91 uH | 20 % | 1.3 A | 107 mOhms | 11.43 mm | 11.43 mm | 5.97 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||||
Mfr: CTX100-4-R TTI: CTX100-4-R Eaton Electronics Availability: 3,600In StockCoupled Inductors 99.2uH 0.92A 0.302ohms | 3,600In Stock | CTX | 99.23 uH | 396.9 uH | 20 % | 920 mA | 302 mOhms | 13.97 mm | 13.97 mm | 6.35 mm | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: SRF1280-221M TTI: SRF1280-221M Bourns Availability: 400In StockCoupled Inductors 220uH 20% SMD 1280 | 400In Stock | SRF1280 | 220 uH | 880 uH | 20 % | 1.29 A | 343 mOhms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
2,400In Stock | PM3600 | 10 uH | 40 uH | 20 % | 1.83 A | 40 mOhms | 11.48 mm | 9 mm | 5.72 mm | - 55 C | + 125 C | SMD/SMT | Reel | ||||||
4,000In Stock | CTX | 10.58 uH | 42.3 uH | 20 % | 2.5 A | 31 mOhms | 11.43 mm | 11.43 mm | 5.97 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||||
Mfr: SRF1260A-3R3Y TTI: SRF1260A-3R3Y Bourns Availability: 2,800In StockCoupled Inductors 3.3uH 30% SMD 1260 AEC-Q200 | 2,800In Stock | SRF1260A | 3.3 uH | 13.2 uH | 30 % | 6.35 A | 10.1 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | AEC-Q200 | SMD/SMT | Reel | ||||
Mfr: CTX300-2P-R TTI: CTX300-2P-R Eaton Electronics Availability: 800In StockCoupled Inductors 300uH 0.42A 1.176ohms | 800In Stock | CTX_P | 300.42 uH | 1.2017 mH | 20 % | 210 mA, 420 mA | 1.176 Ohms, 4.703 Ohms | 11.43 mm | 5.97 mm | 4.19 mm | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: CTX300-4-R TTI: CTX300-4-R Eaton Electronics Availability: 600In Stock600 On Order Expected 17-Dec-26 Coupled Inductors 298uH 0.62A 0.672ohms | 600In Stock600 On Order Expected 17-Dec-26 | CTX | 298.12 uH | 1.1925 mH | 20 % | 620 mA | 672 mOhms | 11.43 mm | 11.43 mm | 6.35 mm | - 40 C | + 85 C | SMD/SMT | Reel | |||||
400In Stock | PM3600 | 25 uH | 100 uH | 20 % | 1.91 A | 54 mOhms | 13.97 mm | 11.48 mm | 6.73 mm | - 55 C | + 125 C | SMD/SMT | Reel | ||||||
Mfr: SRF1280-100M TTI: SRF1280-100M Bourns Availability: 800In StockCoupled Inductors 10uH 20% SMD 1280 | 800In Stock | SRF1280 | 10 uH | 40 uH | 20 % | 6.04 A | 24.1 mOhms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: PM3602-300-RC TTI: PM3602-300-RC Bourns Availability: 400In Stock400 On Order Expected 24-Mar-27 Coupled Inductors 300uH 20% | 400In Stock400 On Order Expected 24-Mar-27 | PM3600 | 300 uH | 1.2 mH | 20 % | 320 mA | 1.31 Ohms | 11.48 mm | 9 mm | 5.72 mm | - 55 C | + 125 C | SMD/SMT | Reel | |||||
600In Stock | CTX | 19.6 uH | 78.4 uH | 20 % | 2.1 A | 55 mOhms | 13.97 mm | 13.97 mm | 6.35 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||||
Mfr: CTX50-4P-R TTI: CTX50-4P-R Eaton Electronics Availability: 5,400In StockCoupled Inductors 48.8uH 1.2A 0.201ohms | 5,400In Stock | CTX_P | 48.8 uH | 195.2 uH | 20 % | 1.2 A | 201 mOhms | 13.97 mm | 13.97 mm | 6.35 mm | - 40 C | + 85 C | SMD/SMT | Reel | |||||
1,100In Stock | CTX | 4.9 uH | 19.6 uH | 20 % | 2.3 A | 30 mOhms | 8.89 mm | 8.89 mm | 4.19 mm | SMD/SMT | Reel | ||||||||
1,200In Stock | PM3600 | 300 uH | 1.2 mH | 20 % | 520 mA | 730 mOhms | 13.97 mm | 11.48 mm | 6.73 mm | - 55 C | + 125 C | SMD/SMT | Reel | ||||||
1,200In Stock | CTX | 14.16 uH | 56.64 uH | 20 % | 3 A | 24 mOhms | 11.43 mm | 11.43 mm | 6.35 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||||
Mfr: CTX68-4P-R TTI: CTX68-4P-R Eaton Electronics Availability: 9,000In StockCoupled Inductors 67.3uH 1.1A 0.238ohms | 9,000In Stock | CTX_P | 67.37 uH | 269.5 uH | 20 % | 1.1 A | 238 mOhms | 11.43 mm | 11.43 mm | 6.35 mm | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: 4448-110M R050 TTI: 4448-110M Delevan Availability: 200In StockCoupled Inductors 5uH 20% .014ohm Hi Currnt Molded SMT | 200In Stock | 4448/R | 5 uH | 20 uH | 20 % | 4.4 A | 14 mOhms | 13.71 mm | 13.71 mm | 7.87 mm | SMD/SMT | Reel | 4448-110M T50 |