Oscillators
105,218 ResultsCategories of Oscillators
Part | Availability | Purchasing | RoHS/Lead | Product Type | Package / Case | Frequency | Frequency Stability | Load Capacitance | Supply Voltage - Min | Supply Voltage - Max | Output Format | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: KC5032K25.0000C10E00 TTI: KC5032K25.0000C10E00 KYOCERA AVX Availability: 1,000In StockStandard Clock Oscillators 25.0000MHZ Clock OSC IL CMOS | 1,000In Stock | Standard Oscillators | 5 mm x 3.2 mm | 25 MHz | 50 PPM | 15 pF | 1.6 V | 3.6 V | CMOS | SMD/SMT | - 10 C | + 70 C | 5 mm (0.197 in) | 3.2 mm (0.126 in) | 1.2 mm (0.047 in) | Reel | KC5032A25.0000CM0E00 | |||
Mfr: ASFL1-50.000MHZ-EC-T TTI: ASFL1-50.000MHZ-EC-T ABRACON Availability: 1,000In StockStandard Clock Oscillators 50 MHZ 15PF -20+70C | 1,000In Stock | Standard Oscillators | 50 MHz | 50 PPM | 15 pF | 2.97 V | 3.63 V | HCMOS, TTL | SMD/SMT | - 20 C | + 70 C | 5 mm (0.197 in) | 3.2 mm (0.126 in) | 1.3 mm (0.051 in) | Reel | |||||
Mfr: FT5HNBPK25.0-T1 TTI: FT5HNBPK25.0-T1 Fox / Abracon Availability: 1,000In StockTCXO Oscillators 25.0 MHZ | 1,000In Stock | TCXO | HCMOS | Reel | ||||||||||||||||
Mfr: KC5032K16.0000C1GE00 TTI: KC5032K16.0000C1GE00 KYOCERA AVX Availability: 1,000In StockStandard Clock Oscillators 16.0000MHZ Clock OSC IL CMOS | 1,000In Stock | Standard Oscillators | 5 mm x 3.2 mm | 16 MHz | 50 PPM | 15 pF | 1.6 V | 3.6 V | CMOS | SMD/SMT | - 40 C | + 85 C | 5 mm (0.197 in) | 3.2 mm (0.126 in) | 1.2 mm (0.047 in) | Reel | KC5032A16.0000CMGE00 | |||
Mfr: ASV-1.8432MHZ-EJ-T TTI: ASV-1.8432MHZ-EJ-T ABRACON Availability: 3,000In StockStandard Clock Oscillators 1.8432 MHZ 20 PPM 3.3V | 3,000In Stock | Standard Oscillators | 7 mm x 5 mm | 1.8432 MHz | 20 PPM | 15 pF | 2.97 V | 3.63 V | HCMOS | SMD/SMT | - 10 C | + 70 C | 7 mm (0.276 in) | 5.08 mm (0.2 in) | 1.8 mm (0.071 in) | Reel | ||||
Mfr: KC2016K13.5600C1GE00 TTI: KC2016K13.5600C1GE00 KYOCERA AVX Availability: 2,000In StockStandard Clock Oscillators 13.5600MHZ Clock OSC IL CMOS | 2,000In Stock | Standard Oscillators | 2 mm x 1.6 mm | 13.56 MHz | 50 PPM | 15 pF | 1.6 V | 3.6 V | CMOS | SMD/SMT | - 40 C | + 85 C | 2 mm (0.079 in) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Reel | KC2016B13.5600C1GE00 | |||
Mfr: ASFL1-12.288MHZ-EC-T TTI: ASFL1-12.288MHZ-EC-T ABRACON Availability: 1,000In StockStandard Clock Oscillators 12.288 MHZ HCMOS | 1,000In Stock | Standard Oscillators | 5 mm x 3.2 mm | 12.288 MHz | 50 PPM | 15 pF | 2.97 V | 3.63 V | HCMOS, TTL | SMD/SMT | - 20 C | + 70 C | 5 mm (0.197 in) | 3.2 mm (0.126 in) | 1.3 mm (0.051 in) | Reel | ||||
Mfr: ASA-3.6864MHZ-L-T TTI: ASA-3.6864MHZ-L-T ABRACON Availability: 1,000In StockStandard Clock Oscillators 3.6864 NHZ 50PPM | 1,000In Stock | Standard Oscillators | 2 mm x 1.6 mm | 3.6864 MHz | 50 PPM | 15 pF | 2.97 V | 3.66 V | HCMOS | SMD/SMT | - 40 C | + 85 C | 2 mm (0.079 in) | 1.6 mm (0.063 in) | 0.7 mm (0.028 in) | Reel | ||||
Mfr: AX3DCF1-125.0000T3 TTI: AX3DCF1-125.0000T3 ABRACON Availability: 3,000In StockStandard Clock Oscillators 125 MHZ LVDS 1.8V | 3,000In Stock | Standard Oscillators | 125 MHz | 25 PPM | 1.71 V | 1.89 V | LVDS | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1 mm (0.039 in) | Reel | ||||||
Mfr: AX3DAF1-100.0000T TTI: AX3DAF1-100.0000T ABRACON Availability: 1,000In StockStandard Clock Oscillators 100 MHZ LVDS 3.3V | 1,000In Stock | Standard Oscillators | 100 MHz | 25 PPM | 3.3 V | 3.3 V | LVDS | SMD/SMT | - 40 C | + 85 C | Reel | |||||||||
ABRACON Availability: 1In StockStandard Clock Oscillators RbXO 45 x 36 mm 12 Pin 10MHz +/-1ppb -40C - 70C CMOS 3.3V 1PPS | 1In Stock | 45 mm x 36 mm x 14.5 mm | 10 MHz | 1 PPM | 15 pF | 3.2 V | 3.4 V | HCMOS | Radial | - 40 C | + 70 C | 45 mm | 36 mm | 14.5 mm | Bulk | |||||
ABRACON Availability: 1,000In StockTCXO Oscillators 32 MHZ 500 PPB | 1,000In Stock | TCXO | 3.2 mm x 2.5 mm | 32 MHz | 0.5 PPM | 10 pF | 1.68 V | 3.63 V | Clipped Sine Wave | SMD/SMT | - 40 C | + 85 C | 3.2 mm | 2.5 mm | 1.2 mm | Bulk | ||||
ABRACON Availability: 5,000In StockStandard Clock Oscillators 32.768 KHZ LVC MOS | 5,000In Stock | Standard Oscillators | 2 mm x 1.6 mm | 32.768 kHz | 25 PPM | 15 pF | 1.71 V | 1.89 V | LVCMOS | SMD/SMT | - 40 C | + 85 C | 2 mm (0.079 in) | 1.6 mm (0.063 in) | 0.7 mm (0.028 in) | Reel | ||||
Mfr: KC2016K32K7680C12A00 TTI: KC2016K32K7680C12A00 KYOCERA AVX Availability: 2,000In StockStandard Clock Oscillators 32.768KHz +/ -25ppm 3V CMOS SMD | 2,000In Stock | Standard Oscillators | 2 mm x 1.6 mm | 32.768 kHz | 25 PPM | 15 pF | 1.6 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 85 C | 2 mm (0.079 in) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Reel | ||||
Mfr: ASE-50.000MHZ-L-R-T TTI: ASE-50.000MHZ-LR-T ABRACON Availability: 1,000In StockStandard Clock Oscillators 50.0 MHZ | 1,000In Stock | Standard Oscillators | 3.2 mm x 2.5 mm | 50 MHz | 25 PPM | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1.2 mm (0.047 in) | Reel | ||||
ABRACON Availability: 25In StockTCXO Oscillators 10 MHZ 50 PPM | 25In Stock | TCXO | 5 mm x 3.2 mm | 10 MHz | 50 PPB | 15 pF | 3.135 V | 3.465 V | LVCMOS | SMD/SMT | - 40 C | + 85 C | 5 mm | 3.2 mm | 1.6 mm | Bulk | ||||
Mfr: KC2520K12.0000C1GE00 TTI: KC2520K12.0000C1GE00 KYOCERA AVX Availability: 2,000In StockStandard Clock Oscillators 12.0000MHZ Clock OSC IL CMOS | 2,000In Stock | Standard Oscillators | 2.5 mm x 2 mm | 12 MHz | 50 PPM | 15 pF | 1.6 V | 3.6 V | CMOS | SMD/SMT | - 40 C | + 85 C | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 0.8 mm (0.031 in) | Reel | KC2520B12.0000C1GE00 | |||
Mfr: ASE-50.000MHZ-L-R-T TTI: ASE-50.000MHZ-L-R-T ABRACON Availability: 1,000In StockStandard Clock Oscillators 50.0 MHZ | 1,000In Stock | Standard Oscillators | 3.2 mm x 2.5 mm | 50 MHz | 25 PPM | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1.2 mm (0.047 in) | Reel | ||||
Mfr: KC2016Z25.0000C15XXK TTI: KC2016Z25.0000C15XXK KYOCERA AVX Availability: 2,000In StockStandard Clock Oscillators CLOCK OSCILLITORS | 2,000In Stock | Standard Oscillators | 2 mm x 1.6 mm | 25 MHz | 30 PPM | 15 pF | 1.71 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 105 C | 2 mm (0.079 in) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Reel | ||||
Mfr: MC2016Z40.0000C19XSH TTI: MC2016Z40.0000C19XSH KYOCERA AVX Availability: 2,000In StockStandard Clock Oscillators CLOCK OSCILLITORS | 2,000In Stock | Standard Oscillators | 2 mm x 1.6 mm | 40 MHz | 30 PPM | 15 pF | 1.7 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 125 C | 2 mm (0.079 in) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | AEC-Q200 | Reel | |||
ABRACON Availability: 50In StockTCXO Oscillators XTAL OSC TCXO 40.0000MHZ LVCMOS | 50In Stock | TCXO | 40 MHz | 280 PPB | 15 pF | 3.135 V | 3.465 V | LVCMOS | SMD/SMT | - 40 C | + 85 C | 7 mm | 5 mm | 1.9 mm | Bulk | |||||
ABRACON Availability: 250In StockVCXO Oscillators 100 MHZ CMOS 3.3V | 250In Stock | VCXO | 100 MHz | 12 PPM | 15 pF | 3.135 V | 3.465 V | LVCMOS | SMD/SMT | - 40 C | + 85 C | 14.3 mm | 8.7 mm | 5.5 mm | Reel | |||||
Mfr: MC2520Z12.0000C19XSH TTI: MC2520Z12.0000C19XSH KYOCERA AVX Availability: 2,000In StockStandard Clock Oscillators CLOCK OSCILLITORS | 2,000In Stock | Standard Oscillators | 2.5 mm x 2 mm | 12 MHz | 30 PPM | 15 pF | 1.7 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 125 C | 2 mm (0.079 in) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | AEC-Q200 | Reel | |||
Mfr: FT5HNBPK12.0-T1 TTI: FT5HNBPK12.0-T1 Fox / Abracon Availability: 1,000In StockTCXO Oscillators 12 MHZ CMOS 3.3V | 1,000In Stock | TCXO | HCMOS | Reel | ||||||||||||||||
Mfr: KC2520Z1.84320C1KX00 TTI: KC2520Z1.84320C1KX00 KYOCERA AVX Availability: 2,000In StockStandard Clock Oscillators CLOCK OSCILLITORS | 2,000In Stock | Standard Oscillators | 2.5 mm x 2 mm | 1.8432 MHz | 20 PPM | 15 pF | 1.71 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 85 C | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 0.8 mm (0.031 in) | Reel |