Oscillators
105,218 ResultsCategories of Oscillators
Part | Availability | Purchasing | RoHS/Lead | Product Type | Package / Case | Frequency | Frequency Stability | Load Capacitance | Supply Voltage - Min | Supply Voltage - Max | Output Format | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Standard Oscillators | 2.5 mm x 2 mm | 14.31818 MHz | 50 PPM | 15 pF | 1.71 V | 1.89 V | HCMOS | SMD/SMT | - 20 C | + 70 C | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 1 mm (0.039 in) | Reel | ||||
0In Stock | Standard Oscillators | 2.5 mm x 2 mm | 20 MHz | 50 PPM | 15 pF | 2.85 V | 3.15 V | HCMOS | SMD/SMT | - 20 C | + 70 C | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 1 mm (0.039 in) | Reel | ||||
0In Stock | Standard Oscillators | 2.5 mm x 2 mm | 3.6864 MHz | 50 PPM | 15 pF | 2.85 V | 3.15 V | HCMOS | SMD/SMT | - 20 C | + 70 C | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 1 mm (0.039 in) | Reel | ||||
Mfr: ABLNO-98.304MHZ TTI: Not Assigned ABRACON Availability: 0In StockStandard Clock Oscillators Crystal Oscillator 14x9 4-SMD 98.304MHz 18ppm -40 C - 85 C CMOS 3.3V | 0In Stock | Standard Oscillators | 14 mm x 9 mm | 98.304 MHz | 12 PPM | 15 pF | 3.135 V | 3.465 V | LVCMOS | SMD/SMT | - 40 C | + 85 C | 14.3 mm (0.563 in) | 8.7 mm (0.343 in) | 5.5 mm (0.217 in) | Bulk | |||
TTI: Not Assigned ABRACON Availability: Not Available OnlineTCXO Oscillators XTAL OSC TCXO 26.0000MHZ LVCMOS | Not Available Online | TCXO | LVCMOS | 7 mm | 5 mm | Bulk | |||||||||||||
TTI: Not Assigned Ecliptek / Abracon Availability: Not Available OnlineStandard Clock Oscillators 40MHz | Not Available Online | Standard Oscillators | 40 MHz | 100 PPM | 30 pF | 3.3 V | 3.3 V | Radial | - 40 C | + 85 C | |||||||||
Mfr: ASV-40.000MHZ-LK-T TTI: Not Assigned ABRACON Availability: 0In StockStandard Clock Oscillators Crystal Oscillator 7050 4-SMD 40MHz 30ppm -40 C - 85 C CMOS 3.3V | 0In Stock | Standard Oscillators | 7 mm x 5.08 mm | 40 MHz | 30 PPM | 15 pF | 2.97 V | 3.63 V | HCMOS | SMD/SMT | - 40 C | + 85 C | 7 mm (0.276 in) | 5.08 mm (0.2 in) | 1.8 mm (0.071 in) | Reel | |||
Mfr: AR50LC-10.000MHZ-CBB TTI: Not Assigned ABRACON Availability: 0In StockStandard Clock Oscillators RbXO 50x50 5pin 10MHz 0.5ppb -30 C - 65 C CMOS 5V -140dBc/Hz at 10kHz | 0In Stock | Bulk | |||||||||||||||||
Mfr: AR50LC-10.000MHZ-SAD TTI: Not Assigned ABRACON Availability: 0In StockStandard Clock Oscillators RbXO 50x50 5pin 10MHz 0.5ppb -30 C - 70 C Sine Wave 12V -145dBc/Hz at 10kHz | 0In Stock | Bulk | |||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||
TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators GPSDO 10MHZ 60x60 +/-0.2ppb -10C - 70C 5V 1.5us over 24hrs | 0In Stock | OCXO | 60 mm x 60 mm x 13 mm | 10 MHz | 0.2 PPB | 15 pF | 4.75 V | 5.25 V | CMOS | Radial | - 40 C | + 70 C | 60 mm | 60 mm | 13 mm | Bulk | |||
TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators GPSDO 10MHZ 60x60 +/-0.2ppb -40C - 85C 5V 1.5us over 8hrs | 0In Stock | OCXO | 60 mm x 60 mm x 13 mm | 10 MHz | 0.2 PPB | 15 pF | 4.75 V | 5.25 V | CMOS | Radial | - 40 C | + 70 C | 60 mm | 60 mm | 13 mm | Bulk | |||
TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators GPSDO 10MHZ 60x60 +/-0.2ppb -40C - 85C 5V 8.0us over 24hrs | 0In Stock | OCXO | 60 mm x 60 mm x 13 mm | 10 MHz | 0.2 PPB | 15 pF | 4.75 V | 5.25 V | CMOS | Radial | - 40 C | + 70 C | 60 mm | 60 mm | 13 mm | Bulk | |||
Mfr: XO22C2DREHX50M000 TTI: Not Assigned Vishay / Dale Availability: 0In StockStandard Clock Oscillators XO 2.5x2.0, +/-100ppm 2.5V 50M CMOS | 0In Stock | Standard Oscillators | 2.5 mm x 2 mm | 50 MHz | 50 PPM | 15 pF | HCMOS | SMD/SMT | - 40 C | + 85 C | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 0.9 mm (0.035 in) | Reel | |||||
Mfr: XO23C3DREHX20M000 TTI: Not Assigned Vishay / Dale Availability: 0In StockStandard Clock Oscillators XO 3.2x2.5, +/-100ppm 3.3V 20M CMOS | 0In Stock | Standard Oscillators | 3.2 mm x 2.5 mm | 20 MHz | 50 PPM | 15 pF | HCMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1 mm (0.039 in) | Reel | |||||
Mfr: XO57P3EREHX155M52 TTI: Not Assigned Vishay / Dale Availability: 0In StockStandard Clock Oscillators XO 5X7 LVPECL +/-25ppm 3.3V 155.52M | 0In Stock | Standard Oscillators | SMD-6 | 155 MHz | 25 PPM | LVPECL | SMD/SMT | - 40 C | + 85 C | 7 mm (0.276 in) | 5 mm (0.197 in) | 1.8 mm (0.071 in) | Reel | ||||||
Mfr: XO57P3EREHX156M25 TTI: Not Assigned Vishay / Dale Availability: 0In StockStandard Clock Oscillators XO 5X7 LVPECL +/-25ppm 3.3V 156.25M | 0In Stock | Standard Oscillators | SMD-6 | 156 MHz | 25 PPM | LVPECL | SMD/SMT | - 40 C | + 85 C | 7 mm (0.276 in) | 5 mm (0.197 in) | 1.8 mm (0.071 in) | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockStandard Clock Oscillators Crystal Oscillator 26MHz +/-50ppm -40C - 125C CMOS 1.6V - 3.63V | 0In Stock | Standard Oscillators | 1201 (3225 metric) | 26 MHz | 100 PPM | 15 pF | 1.6 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1.2 mm (0.047 in) | Reel | |||
TTI: Not Assigned ABRACON Availability: 0In StockStandard Clock Oscillators Crystal Oscillator 8MHz +/-50ppm -40C - 85C CMOS 1.6V - 3.63V | 0In Stock | Standard Oscillators | 2012 (5032 metric) | 8 MHz | 50 PPM | 15 pF | 1.6 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 85 C | 5 mm (0.197 in) | 3.2 mm (0.126 in) | 1.3 mm (0.051 in) | Reel | |||
Mfr: MC3225F100.000H36KSH TTI: Not Assigned KYOCERA AVX Availability: 0In StockStandard Clock Oscillators 100MHz 3225 HCSL 3.3V AEC-Q200 | 0In Stock | 1210 (3225 metric) | 100 MHz | 50 PPM / C | 3.135 V | 3.465 V | HCSL | SMD/SMT | - 40 C | + 105 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1.2 mm (0.047 in) | Reel | |||||
Mfr: MC3225F100.000H3GKSH TTI: Not Assigned KYOCERA AVX Availability: 0In StockStandard Clock Oscillators 100MHz 3225 HCSL 3.3V AEC-Q200 | 0In Stock | 1210 (3225 metric) | 100 MHz | 50 PPM / C | 3.135 V | 3.465 V | HCSL | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1.2 mm (0.047 in) | Reel | |||||
Mfr: KC2016F100.000H3GK00 TTI: Not Assigned KYOCERA AVX Availability: 0In StockStandard Clock Oscillators 100MHz 2016 HCSL 3.3V | 0In Stock | 0806 (2016 metric) | 100 MHz | 50 PPM / C | 3.135 V | 3.465 V | HCSL | SMD/SMT | - 40 C | + 85 C | 2 mm (0.079 in) | 1.6 mm (0.063 in) | 1.2 mm (0.047 in) | Reel | |||||
Mfr: KC2016F156.250H3GK00 TTI: Not Assigned KYOCERA AVX Availability: 0In StockStandard Clock Oscillators 156.25MHz 2016 HCSL 3.3V | 0In Stock | 0806 (2016 metric) | 156.25 MHz | 50 PPM / C | 3.135 V | 3.465 V | HCSL | SMD/SMT | - 40 C | + 85 C | 2 mm (0.079 in) | 1.6 mm (0.063 in) | 1.2 mm (0.047 in) | Reel | |||||
Mfr: KC2016F156.250L26K00 TTI: Not Assigned KYOCERA AVX Availability: 0In StockStandard Clock Oscillators 156.25MHz 2016 LVDS 2.5V | 0In Stock | 0806 (2016 metric) | 156.25 MHz | 50 PPM / C | 2.375 V | 2.625 V | LVDS | SMD/SMT | - 40 C | + 105 C | 2 mm (0.079 in) | 1.6 mm (0.063 in) | 1.2 mm (0.047 in) | Reel |