Oscillators
105,218 ResultsCategories of Oscillators
Part | Availability | Purchasing | RoHS/Lead | Product Type | Package / Case | Frequency | Frequency Stability | Load Capacitance | Supply Voltage - Min | Supply Voltage - Max | Output Format | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Standard Oscillators | 1.6 mm x 1.2 mm | 12 MHz | 30 PPM | 15 pF | 2.97 V | 3.63 V | CMOS | SMD/SMT | - 20 C | + 70 C | 1.6 mm (0.063 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | Reel | ||||
0In Stock | OCXO | 100 MHz | 10 PPB | 15 pF | 3.3 V | 3.3 V | Sine Wave | Radial | - 20 C | + 70 C | 21 mm | 21 mm | 11 mm | Tray | |||||
TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators OCXO 21x21 5 Pin 100MHz 30ppb -40 C - 75 C Sine Wave 5V | 0In Stock | OCXO | 100 MHz | 30 PPB | 15 pF | 5 V | 5 V | Sine Wave | Radial | - 40 C | + 75 C | 21 mm | 21 mm | 11 mm | Tray | ||||
TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators OCXO 25x25 5 Pin 100MHz 10ppb -20 C - 70 C Sine Wave 3.3V | 0In Stock | OCXO | 100 MHz | 10 PPB | 15 pF | 3.3 V | 3.3 V | Sine Wave | Radial | - 20 C | + 70 C | 25.4 mm | 25.4 mm | 13 mm | Tray | ||||
TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators OCXO 36x27 5 Pin 10MHz 10ppb -40 C - 75 C Sine Wave 5V -150dBc/Hz at 10kHz | 0In Stock | OCXO | 10 MHz | 30 PPB | 15 pF | 5 V | 5 V | Sine Wave | Radial | - 40 C | + 75 C | 36.1 mm | 27.2 mm | 13 mm | Tray | ||||
Mfr: AOCJY4A-10.000MHZ-SW TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators OCXO 36x27 5 Pin 10MHz 2ppb 0 C - 50 C Sine Wave 5V -150dBc/Hz at 10kHz | 0In Stock | OCXO | 10 MHz | 2 PPB | 15 pF | 5 V | 5 V | Sine Wave | Radial | 0 C | + 50 C | 36.1 mm | 27.2 mm | 13 mm | Tray | ||||
Mfr: ASDMB-33.000MHZ-LY-T TTI: Not Assigned ABRACON Availability: 0In StockMEMS Oscillators Oscillator 2520 4-SMD 33MHz 10ppm -40 C - 85 C CMOS 1.8V - 3.3V | 0In Stock | MEMS Oscillators | QFN-4 | 33 MHz | 10 PPM | 15 pF | 1.7 V | 3.6 V | LVCMOS | - 40 C | + 85 C | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 0.85 mm (0.033 in) | Reel | ||||
0In Stock | MEMS Oscillators | VFQFN-14 | 400 MHz | 25 PPM | 2 pF | 2.25 V | 3.6 V | LVDS | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.85 mm (0.033 in) | Bulk | |||||
Mfr: ASVMPC-25.000MHZ-Z-T TTI: Not Assigned ABRACON Availability: 0In StockMEMS Oscillators Oscillator 7050 6-SMD 25MHz 50ppm -55 C - 125 C CMOS 2.25V - 3.6V | 0In Stock | MEMS Oscillators | 2820 (7050 metric) | 25 MHz | 50 PPM | 15 pF | 2.25 V | 3.6 V | CMOS | - 55 C | + 125 C | 7 mm (0.276 in) | 5 mm (0.197 in) | 0.85 mm (0.033 in) | Reel | ||||
Mfr: AMPMGFB-26.0000T TTI: Not Assigned ABRACON Availability: 0In StockMEMS Oscillators Oscillator 1612 4-SMD 26MHz 25ppm -40 C - 85 C CMOS 1.71V - 3.63V | 0In Stock | MEMS Oscillators | 0605 (1612 metric) | 26 MHz | 25 PPM | 1.71 V | 3.63 V | CMOS | - 40 C | + 85 C | 1.6 mm (0.063 in) | 1.2 mm (0.047 in) | 0.84 mm (0.033 in) | Reel | |||||
Mfr: AMPMDFB-27.0000T TTI: Not Assigned ABRACON Availability: 0In StockMEMS Oscillators Oscillator 2520 4-SMD 27MHz 25ppm -40 C - 85 C CMOS 1.71V - 3.63V | 0In Stock | MEMS Oscillators | 1008 (2520 metric) | 27 MHz | 25 PPM | 1.71 V | 3.63 V | CMOS | - 40 C | + 85 C | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 0.84 mm (0.033 in) | Reel | |||||
Mfr: FO3HSKDM24.0-T2 TTI: Not Assigned Fox / Abracon Availability: Not Available OnlineStandard Clock Oscillators Crystal Oscillator 3225 4-SMD 24MHz 25ppm -40 C - 85 C CMOS 1.8V | Not Available Online | Standard Oscillators | 3.2 mm x 2.5 mm | 24 MHz | 25 PPM | 15 pF | 1.71 V | 1.89 V | HCMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1.2 mm (0.047 in) | Reel | |||
0In Stock | Standard Oscillators | 156.25 MHz | 25 PPM | 2.37 V | 2.62 V | HCSL | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1 mm (0.039 in) | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockTCXO Oscillators XTAL OSC TCXO 25.0000MHZ CMOS +/-10ppm 3.2 x 2.5 x 1.2mm | 0In Stock | TCXO | 25 MHz | 10 PPM | 15 pF | 1.68 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 105 C | 3.2 mm | 2.5 mm | 1.2 mm | Reel | ||||
Mfr: AK2ADDF1-200.0000T TTI: Not Assigned ABRACON Availability: 0In StockStandard Clock Oscillators Crystal Oscillator 2520 6-SMD 200MHz 25ppm -40 C - 85 C LVDS 2.375V - 3.63V | 0In Stock | Reel | |||||||||||||||||
Mfr: AMMLPAALJS-50.0000T TTI: Not Assigned ABRACON Availability: 0In StockMEMS Oscillators MEMS Oscillator 2016 4-SMD 50MHz +/-20ppm -40C - 85C CMOS 2.25V-3.63V | 0In Stock | MEMS Oscillators | SMD-4 | 50 MHz | 20 PPM | 10 pF | 2.25 V | 3.63 V | CMOS | - 40 C | + 85 C | 2 mm (0.079 in) | 1.6 mm (0.063 in) | 0.89 mm (0.035 in) | Reel | ||||
Mfr: XO12C3EREHX25M000 TTI: Not Assigned Vishay / Dale Availability: 0In StockStandard Clock Oscillators Surface-Mount Oscillator | 0In Stock | Standard Oscillators | 0806 (2016 metric) | 25 MHz | 25 PPM | 15 pF | HCMOS | SMD/SMT | - 40 C | + 85 C | 2 mm (0.079 in) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | ||||||
Mfr: XO23C3EREHX8M0000 TTI: Not Assigned Vishay / Dale Availability: 0In StockStandard Clock Oscillators Surface-Mount Oscillator | 0In Stock | Standard Oscillators | 1201 (3225 metric) | 8 MHz | 25 PPM | 15 pF | HCMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.8 mm (0.031 in) | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators OCXO 36x27 5 Pin 10MHz 0.5ppb -20C - 70C Sine Wave 12V -160dBc/Hz at 10kHz | 0In Stock | 10 MHz | 0.5 PPB | 11.4 V | 12.7 V | Sine Wave | Radial | - 20 C | + 70 C | 36.2 mm | 27.2 mm | 13 mm | Bulk | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators OCXO 14-DIP, 6 Pin 10MHz 30ppb -40C - 85C Sine Wave 5V -165dBc/Hz at 10kHz | 0In Stock | DIP-14 | 10 MHz | 30 PPB | 15 pF | 4.75 V | 5.25 V | Sine Wave | DIP | - 40 C | + 85 C | 20.4 mm | 12.7 mm | 10.2 mm | Bulk | ||||
TTI: Not Assigned ABRACON Availability: 0In StockStandard Clock Oscillators Crystal Oscillator 32.768kHz 25ppm 1.2V CMOS -40-+85C SMD 5032 T&R 1K | 0In Stock | Standard Oscillators | 5 mm x 3.2 mm x 1.2 mm | 32.768 kHz | 25 PPM | 15 pF | 1.08 V | 1.32 V | CMOS | SMD/SMT | - 40 C | + 85 C | 5 mm (0.197 in) | 3.2 mm (0.126 in) | 1.2 mm (0.047 in) | Reel | |||
Mfr: ECXO-2158-32.000M TTI: Not Assigned Ecliptek / Abracon Availability: Not Available OnlineSpecialty Oscillators 32MHz | Not Available Online | ECXO | 32 MHz | SMD/SMT | |||||||||||||||
Mfr: EC2600TS-50.000M TTI: Not Assigned Ecliptek / Abracon Availability: Not Available OnlineStandard Clock Oscillators 50MHz 3.3V CER SMD | Not Available Online | Standard Oscillators | 7 mm x 5 mm | 50 MHz | 100 PPM | 15 pF | 2.97 V | 3.63 V | SMD/SMT | - 10 C | + 70 C | ||||||||
Mfr: EC2645TS-66.666M TTI: Not Assigned Ecliptek / Abracon Availability: Not Available OnlineStandard Clock Oscillators 66.666MHz | Not Available Online | Standard Oscillators | 7 mm x 5 mm | 66.666 MHz | 45 PPM | 15 pF | 2.97 V | 3.63 V | SMD/SMT | - 40 C | + 85 C | ||||||||
Mfr: EC2625ETTS-16.384M TTI: Not Assigned Ecliptek / Abracon Availability: Not Available OnlineStandard Clock Oscillators 16.384MHz | Not Available Online | Standard Oscillators | 7 mm x 5 mm | 16.384 MHz | 25 PPM | 15 pF | 3.3 V | 3.3 V | SMD/SMT | - 40 C | + 85 C |