Oscillators
105,218 ResultsCategories of Oscillators
Part | Availability | Purchasing | RoHS/Lead | Product Type | Package / Case | Frequency | Frequency Stability | Load Capacitance | Supply Voltage - Min | Supply Voltage - Max | Output Format | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ASFLM1-10.000MHZ-C-T TTI: Not Assigned ABRACON Availability: 0In StockMEMS Oscillators Oscillator 5032 4-SMD 10MHz 50ppm 0 C - 70 C CMOS 3.0V | 0In Stock | MEMS Oscillators | 2013 (5032 metric) | 10 MHz | 50 PPM | 15 pF | 3 V | 3 V | 0 C | + 70 C | 5 mm (0.197 in) | 3.2 mm (0.126 in) | 1.04 mm (0.041 in) | Reel | ||||||
Mfr: KC2520K18.4320C1GE00 TTI: Not Assigned KYOCERA AVX Availability: 0In StockStandard Clock Oscillators 18.4320MHZ Clock OSC IL CMOS | 0In Stock | Standard Oscillators | 2.5 mm x 2 mm | 18.432 MHz | 50 PPM | 15 pF | 1.6 V | 3.6 V | CMOS | SMD/SMT | - 40 C | + 85 C | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 0.8 mm (0.031 in) | Reel | KC2520B18.4320C1GE00 | |||
Mfr: KC2520K28.6364C1GE00 TTI: Not Assigned KYOCERA AVX Availability: 0In StockStandard Clock Oscillators 28.6364MHZ Clock OSC IL CMOS | 0In Stock | Standard Oscillators | 2.5 mm x 2 mm | 28.6364 MHz | 50 PPM | 15 pF | 1.6 V | 3.6 V | CMOS | SMD/SMT | - 40 C | + 85 C | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 0.8 mm (0.031 in) | Reel | KC2520B28.6364C1GE00 | |||
TTI: Not Assigned ABRACON Availability: 0In StockStandard Clock Oscillators Crystal Oscillator 3225 4-SMD 16MHz 50ppm -40 C - 125 C CMOS 2.5V | 0In Stock | Standard Oscillators | 3.2 mm x 2.5 mm | 16 MHz | 50 PPM | 15 pF | 2.375 V | 2.625 V | CMOS | SMD/SMT | - 40 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1.2 mm (0.047 in) | Reel | ||||
Mfr: KC2016Z100.000C1KX00 TTI: Not Assigned KYOCERA AVX Availability: 0In StockStandard Clock Oscillators 100 MHZ 20PPM | 0In Stock | Standard Oscillators | 2 mm x 1.6 mm | 100 MHz | 20 PPM | 15 pF | 1.71 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 85 C | 2 mm (0.079 in) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Reel | ||||
Mfr: KC2016Z16.3840C1KX00 TTI: Not Assigned KYOCERA AVX Availability: 0In StockStandard Clock Oscillators CLOCK OSCILLITORS | 0In Stock | Standard Oscillators | 2 mm x 1.6 mm | 16.384 MHz | 20 PPM | 15 pF | 1.71 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 85 C | 2 mm (0.079 in) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Reel | ||||
0In Stock | Standard Oscillators | 7 mm x 5 mm | 66.666 MHz | 50 PPM | 15 pF | 2.97 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 85 C | 7 mm (0.276 in) | 5 mm (0.197 in) | 1.8 mm (0.071 in) | Reel | |||||
TTI: Not Assigned ABRACON Availability: 0In StockStandard Clock Oscillators | 0In Stock | Standard Oscillators | Reel | ASE-50.000MHZ-LR-T | ||||||||||||||||
Mfr: AX3DBF1-125.0000T TTI: Not Assigned ABRACON Availability: 0In StockStandard Clock Oscillators Crystal Oscillator 3225 6-SMD 125MHz 25ppm -40 C - 85 C LVDS 2.5V | 0In Stock | Standard Oscillators | 125 MHz | 25 PPM | 2.37 V | 2.62 V | LVDS | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1 mm (0.039 in) | Reel | ||||||
Mfr: AX3HCF1-100.0000T TTI: Not Assigned ABRACON Availability: 0In StockStandard Clock Oscillators Crystal Oscillator 3225 6-SMD 100MHz 25ppm -40 C - 85 C HCSL 1.8V | 0In Stock | Standard Oscillators | 100 MHz | 25 PPM | 1.8 V | 1.8 V | HCSL | SMD/SMT | - 40 C | + 85 C | Reel | |||||||||
Mfr: AMPMGFB-12.0000T TTI: Not Assigned ABRACON Availability: 0In StockMEMS Oscillators Oscillator 1612 4-SMD 12MHz 25ppm -40 C - 85 C CMOS 1.71V - 3.63V | 0In Stock | MEMS Oscillators | 0605 (1612 metric) | 12 MHz | 25 PPM | 1.71 V | 3.63 V | CMOS | - 40 C | + 85 C | 1.6 mm (0.063 in) | 1.2 mm (0.047 in) | 0.84 mm (0.033 in) | Reel | ||||||
Mfr: AK5DCF1-125.0000T2 TTI: Not Assigned ABRACON Availability: 0In StockStandard Clock Oscillators Crystal Oscillator 5032 6-SMD 125MHz 25ppm -40 C - 85 C LVDS 1.8V | 0In Stock | Standard Oscillators | 5 mm x 3.2 mm | 125 MHz | 50 PPM | 1.71 V | 1.89 V | LVDS | SMD/SMT | - 40 C | + 85 C | 5 mm (0.197 in) | 3.2 mm (0.126 in) | 1.3 mm (0.051 in) | Reel | |||||
TTI: Not Assigned Ecliptek / Abracon Availability: Not Available OnlineStandard Clock Oscillators 100MHz 3.3Vdc 20ppm -10C to +70C | Not Available Online | Standard Oscillators | 7 mm x 5 mm | 100 MHz | 20 PPM | 15 pF | 2.97 V | 3.63 V | CMOS | SMD/SMT | - 10 C | + 70 C | 7 mm (0.276 in) | 5 mm (0.197 in) | 1.8 mm (0.071 in) | Reel | ||||
TTI: Not Assigned Ecliptek / Abracon Availability: Not Available OnlineStandard Clock Oscillators 25MHz 3.3Vdc 25ppm -40C +85C | Not Available Online | Standard Oscillators | 25 MHz | 25 PPM | 15 pF | 2.97 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 85 C | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 1 mm (0.039 in) | Reel | |||||
Mfr: FO7HSCBE20.0-T1 TTI: Not Assigned ABRACON Availability: 0In StockStandard Clock Oscillators Crystal Oscillator 7050 4-SMD 20MHz 50ppm -10 C - 70 C CMOS 3.3V | 0In Stock | Standard Oscillators | 7.5 mm x 5.2 mm | 20 MHz | 50 PPM | 3.3 V | 3.3 V | LVDS | SMD/SMT | 7.5 mm (0.295 in) | 5.2 mm (0.205 in) | 1.6 mm (0.063 in) | Reel | |||||||
0In Stock | TCXO | HCMOS | Reel | |||||||||||||||||
Mfr: AX3PBF1-156.2500T TTI: Not Assigned ABRACON Availability: 0In StockStandard Clock Oscillators Crystal Oscillator 3225 6-SMD 156.25MHz 25ppm -40 C - 85 C LVPECL 2.5V | 0In Stock | Standard Oscillators | 156.25 MHz | 25 PPM | 2.37 V | 2.62 V | LVPECL | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1 mm (0.039 in) | Reel | ||||||
Mfr: KC2016Z32.7680C15XXK TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineStandard Clock Oscillators CLOCK OSCILLITORS | Not Available Online | Standard Oscillators | 2 mm x 1.6 mm | 32.768 MHz | 30 PPM | 15 pF | 1.71 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 105 C | 2 mm (0.079 in) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Reel | ||||
Mfr: KC2520Z2.04800C1KX00 TTI: Not Assigned KYOCERA AVX Availability: 0In StockStandard Clock Oscillators CLOCK OSCILLITORS | 0In Stock | Standard Oscillators | 2.5 mm x 2 mm | 2.048 MHz | 20 PPM | 15 pF | 1.71 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 85 C | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 0.8 mm (0.031 in) | Reel | ||||
Mfr: KC2520Z22.5792C1KX00 TTI: Not Assigned KYOCERA AVX Availability: 0In StockStandard Clock Oscillators CLOCK OSCILLITORS | 0In Stock | Standard Oscillators | 2.5 mm x 2 mm | 22.5792 MHz | 20 PPM | 15 pF | 1.71 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 85 C | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 0.8 mm (0.031 in) | Reel | ||||
Mfr: EC2645TTS-48.000M TR TTI: Not Assigned Ecliptek / Abracon Availability: 0In StockStandard Clock Oscillators 48MHz 3.3Vdc 50ppm -10C to +70C | 0In Stock | Standard Oscillators | 7 mm x 5 mm | 48 MHz | 50 PPM | 15 pF | 3.3 V | 3.3 V | CMOS | SMD/SMT | - 10 C | + 70 C | 7 mm (0.276 in) | 5 mm (0.197 in) | 1.8 mm (0.071 in) | Reel | ||||
Mfr: AK3LPHEF1-100.0000T TTI: Not Assigned ABRACON Availability: 0In StockStandard Clock Oscillators 3225 6-SMD XO 100 MHz +/-25ppm -40C - 85C HCSL 1.71V - 3.63V | 0In Stock | Standard Oscillators | SMD-6 | 100 MHz | 25 PPM | 1.71 V | 3.63 V | HCSL | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1 mm (0.039 in) | Reel | |||||
0In Stock | Standard Oscillators | 3.2 mm x 2.5 mm | 30 MHz | 50 PPM | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1.2 mm (0.047 in) | Reel | |||||
Mfr: ASEMB-1.8432MHZ-LC-T TTI: Not Assigned ABRACON Availability: Not Available OnlineMEMS Oscillators Oscillator 3225 4-SMD 1.8432MHz 50ppm -40 C - 85 C CMOS 1.8V - 3.3V | Not Available Online | MEMS Oscillators | 1310 (3225 metric) | 1.8432 MHz | 50 PPM | 15 pF | 1.8 V | 3.3 V | CMOS | - 40 C | + 85 C | 3.5 mm (0.138 in) | 2.5 mm (0.098 in) | 0.85 mm (0.033 in) | Reel | |||||
TTI: Not Assigned ABRACON Availability: 0In StockMEMS Oscillators Oscillator 5032 4-SMD 16MHz 50ppm -40 C - 85 C CMOS 1.8V - 3.3V | 0In Stock | MEMS Oscillators | QFN-4 | 16 MHz | 50 PPM | 15 pF | 1.8 V | 3.3 V | CMOS | - 40 C | + 85 C | 5 mm (0.197 in) | 3.2 mm (0.126 in) | 0.85 mm (0.033 in) | Reel |