Oscillators
105,218 ResultsCategories of Oscillators
Part | Availability | Purchasing | RoHS/Lead | Product Type | Package / Case | Frequency | Frequency Stability | Load Capacitance | Supply Voltage - Min | Supply Voltage - Max | Output Format | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: KC2016Z13.0000C1KX00 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineStandard Clock Oscillators | Not Available Online | Standard Oscillators | 2 mm x 1.6 mm | 13 MHz | 20 PPM | 15 pF | 1.71 V | 1.8 V | CMOS | SMD/SMT | - 40 C | + 85 C | 2 mm (0.079 in) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Reel | ||||
Mfr: KC2520Z13.0000C1KX00 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineStandard Clock Oscillators | Not Available Online | Standard Oscillators | 2.5 mm x 2 mm | 13 MHz | 20 PPM | 15 pF | 1.71 V | 1.8 V | CMOS | SMD/SMT | - 40 C | + 85 C | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 0.8 mm (0.031 in) | Reel | ||||
Mfr: MC2016Z32.0000C19XSH TTI: Not Assigned KYOCERA AVX Availability: 0In StockStandard Clock Oscillators CLOCK OSCILLITORS | 0In Stock | Standard Oscillators | 2 mm x 1.6 mm | 32 MHz | 30 PPM | 15 pF | 1.7 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 125 C | 2 mm (0.079 in) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | AEC-Q200 | Reel | |||
Mfr: AK7DBF1-156.2500T2 TTI: Not Assigned ABRACON Availability: 0In StockStandard Clock Oscillators Crystal Oscillator 7050 6-SMD 156.25MHz 25ppm -40 C - 85 C LVDS 2.5V | 0In Stock | Standard Oscillators | 7 mm x 5 mm | 156.25 MHz | 50 PPM | 2.37 V | 2.62 V | LVDS | SMD/SMT | - 40 C | + 85 C | 7 mm (0.276 in) | 5 mm (0.197 in) | 1.8 mm (0.071 in) | Reel | |||||
Mfr: KC2016Z33.0000C1KX00 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineStandard Clock Oscillators CLOCK OSCILLITORS | Not Available Online | Standard Oscillators | 2 mm x 1.6 mm | 33 MHz | 20 PPM | 15 pF | 1.71 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 85 C | 2 mm (0.079 in) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Reel | ||||
Mfr: KC2520Z100.000C1KX00 TTI: Not Assigned KYOCERA AVX Availability: 0In StockStandard Clock Oscillators 100 MHZ 20 PPM | 0In Stock | Standard Oscillators | 2.5 mm x 2 mm | 100 MHz | 20 PPM | 15 pF | 1.71 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 85 C | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 0.8 mm (0.031 in) | Reel | ||||
Mfr: KC2520Z60.0000C15XXK TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineStandard Clock Oscillators CLOCK OSCILLITORS | Not Available Online | Standard Oscillators | 2.5 mm x 2 mm | 60 MHz | 30 PPM | 15 pF | 1.71 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 105 C | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 0.8 mm (0.031 in) | Reel | ||||
0In Stock | Standard Oscillators | 7 mm x 5 mm | 66 MHz | 100 PPM | 15 pF | 3.3 V | 3.3 V | CMOS | SMD/SMT | - 10 C | + 70 C | 7 mm (0.276 in) | 5 mm (0.197 in) | 1.8 mm (0.071 in) | Reel | |||||
0In Stock | VCXO | 96 MHz | 12 PPM | 15 pF | 3.135 V | 3.465 V | LVCMOS | SMD/SMT | - 40 C | + 85 C | 14.3 mm | 8.7 mm | 5.5 mm | Reel | ||||||
TTI: Not Assigned Ecliptek / Abracon Availability: 0In StockStandard Clock Oscillators 10MHz 3.3Vdc 25ppm -40C to +85C | 0In Stock | Standard Oscillators | 7 mm x 5 mm | 10 MHz | 25 PPM | 30 pF | 3.3 V | 3.3 V | CMOS | SMD/SMT | - 40 C | + 85 C | 7 mm (0.276 in) | 5 mm (0.197 in) | 1.8 mm (0.071 in) | Reel | ||||
Mfr: KC2520Z12.0000C1KX00 TTI: Not Assigned KYOCERA AVX Availability: 0In StockStandard Clock Oscillators 12 MHz 20 PPM 15 pF | 0In Stock | Standard Oscillators | 2.5 mm x 2 mm | 12 MHz | 20 PPM | 15 pF | 1.71 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 85 C | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 0.8 mm (0.031 in) | Reel | ||||
0In Stock | Standard Oscillators | 3.2 mm x 2.5 mm | 20 MHz | 25 PPM | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1.2 mm (0.047 in) | Reel | |||||
TTI: Not Assigned ABRACON Availability: 0In StockMEMS Oscillators Oscillator 5032 6-SMD 156.25MHz 25ppm -40 C - 85 C LVDS 2.25V - 3.6V | 0In Stock | MEMS Oscillators | 2013 (5032 metric) | 156.25 MHz | 25 PPM | 2 pF | 2.25 V | 3.6 V | LVDS | - 40 C | + 85 C | 5 mm (0.197 in) | 3.2 mm (0.126 in) | 0.85 mm (0.033 in) | Reel | |||||
Mfr: KC2016K4.00000C1GE00 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineStandard Clock Oscillators 4.0000MHZ Clock OSCI L CMOS | Not Available Online | Standard Oscillators | 2 mm x 1.6 mm | 4 MHz | 50 PPM | 15 pF | 1.6 V | 3.6 V | CMOS | SMD/SMT | - 40 C | + 85 C | 2 mm (0.079 in) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Reel | KC2016B4.00000C1GE00 | |||
Mfr: KC2520K48.0000C1GE00 TTI: Not Assigned KYOCERA AVX Availability: 0In StockStandard Clock Oscillators 48.0000MHZ Clock OSC IL CMOS | 0In Stock | Standard Oscillators | 2.5 mm x 2 mm | 48 MHz | 50 PPM | 15 pF | 1.6 V | 3.6 V | CMOS | SMD/SMT | - 40 C | + 85 C | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 0.8 mm (0.031 in) | Reel | KC2520B48.0000C1GE00 | |||
Mfr: KC3225K12.0000C1GE00 TTI: Not Assigned KYOCERA AVX Availability: 0In StockStandard Clock Oscillators 12.0000MHZ Clock OSC IL CMOS | 0In Stock | Standard Oscillators | 3.2 mm x 2.5 mm | 12 MHz | 50 PPM | 15 pF | 1.6 V | 3.6 V | CMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.8 mm (0.031 in) | Reel | KC3225A12.0000C2GE00 KC3225A12.0000C3GE00 | |||
Mfr: ASEMB-7.3728MHZ-XY-T TTI: Not Assigned ABRACON Availability: 0In StockMEMS Oscillators Oscillator 3225 4-SMD 7.3728MHz 10ppm -40 C - 105 C CMOS 1.8V - 3.3V | 0In Stock | MEMS Oscillators | 1310 (3225 metric) | 7.3728 MHz | 10 PPM | 15 pF | 1.7 V | 3.6 V | CMOS | - 40 C | + 105 C | 3.5 mm (0.138 in) | 2.5 mm (0.098 in) | 0.85 mm (0.033 in) | Reel | |||||
0In Stock | Standard Oscillators | 7 mm x 5 mm | 125 MHz | 50 PPM | 15 pF | 2.97 V | 3.63 V | HCMOS | SMD/SMT | - 20 C | + 70 C | 7 mm (0.276 in) | 5.08 mm (0.2 in) | 1.8 mm (0.071 in) | Reel | |||||
Mfr: ASDMB-16.000MHZ-LY-T TTI: Not Assigned ABRACON Availability: 0In StockMEMS Oscillators Oscillator 2520 4-SMD 16MHz 10ppm -40 C - 85 C CMOS 1.8V - 3.3V | 0In Stock | MEMS Oscillators | QFN-4 | 16 MHz | 10 PPM | 15 pF | 1.8 V | 3.3 V | CMOS | - 40 C | + 85 C | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 0.85 mm (0.033 in) | Reel | |||||
TTI: Not Assigned ABRACON Availability: 0In StockMEMS Oscillators Oscillator 5032 6-SMD 148.5MHz 25ppm -40 C - 85 C LVDS 2.25V - 3.6V | 0In Stock | MEMS Oscillators | 2013 (5032 metric) | 148.5 MHz | 25 PPM | 2 pF | 2.25 V | 3.6 V | LVDS | - 40 C | + 85 C | 5 mm (0.197 in) | 3.2 mm (0.126 in) | 0.85 mm (0.033 in) | Reel | |||||
0In Stock | Standard Oscillators | 3.2 mm x 2.5 mm | 200 MHz | 25 PPM | 2.37 V | 2.62 V | LVDS | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1 mm (0.039 in) | Bulk | ||||||
Mfr: AX3PBF1-122.8800 TTI: Not Assigned ABRACON Availability: Not Available OnlineStandard Clock Oscillators | Not Available Online | Standard Oscillators | 3.2 mm x 2.5 mm | 122.88 MHz | 25 PPM | 2.37 V | 2.62 V | LVPECL | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1 mm (0.039 in) | Bulk | |||||
Mfr: AMJMEFB-100.0000T TTI: Not Assigned ABRACON Availability: 0In StockMEMS Oscillators Oscillator 3225 4-SMD 100MHz 25ppm -40 C - 85 C CMOS 1.71V - 3.63V | 0In Stock | MEMS Oscillators | 1310 (3225 metric) | 100 MHz | 25 PPM | 1.71 V | 3.63 V | CMOS | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.85 mm (0.033 in) | Reel | ||||||
0In Stock | MEMS Oscillators | 1310 (3225 metric) | 27 MHz | 50 PPM | 15 pF | 1.8 V | 3.3 V | CMOS | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.85 mm (0.033 in) | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockStandard Clock Oscillators Crystal Oscillator 24.576MHz 25ppm -40 C - 85 C CMOS 3.3V | 0In Stock | Standard Oscillators | 1210 (3225 metric) | 24.576 MHz | 25 PPM | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1.1 mm (0.043 in) | Reel |