Oscillators
105,218 ResultsCategories of Oscillators
Part | Availability | Purchasing | RoHS/Lead | Product Type | Package / Case | Frequency | Frequency Stability | Load Capacitance | Supply Voltage - Min | Supply Voltage - Max | Output Format | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned ABRACON Availability: 0In StockStandard Clock Oscillators Crystal Oscillator 10MHz +/-50ppm -40C - 85C CMOS 1.6V - 3.63V | 0In Stock | Standard Oscillators | 1201 (3225 metric) | 10 MHz | 50 PPM | 15 pF | 1.6 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1.2 mm (0.047 in) | Reel | |||
Mfr: MC2520F156.250H26KSH TTI: Not Assigned KYOCERA AVX Availability: 0In StockStandard Clock Oscillators 156.25MHz 2520 HCSL 2.5V AEC-Q200 | 0In Stock | 1008 (2520 metric) | 156.25 MHz | 50 PPM / C | 2.375 V | 2.625 V | HCSL | SMD/SMT | - 40 C | + 105 C | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 1.2 mm (0.047 in) | Reel | |||||
Mfr: MC2520F156.250L36KSH TTI: Not Assigned KYOCERA AVX Availability: 0In StockStandard Clock Oscillators 156.25MHz 2520 LVDS 3.3V AEC-Q200 | 0In Stock | 1008 (2520 metric) | 156.25 MHz | 50 PPM / C | 3.135 V | 3.465 V | LVDS | SMD/SMT | - 40 C | + 105 C | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 1.2 mm (0.047 in) | Reel | |||||
Mfr: KC2520F156.250P2GK00 TTI: Not Assigned KYOCERA AVX Availability: 0In StockStandard Clock Oscillators 156.25MHz 2520 LV-PECL 2.5V | 0In Stock | 1008 (2520 metric) | 156.25 MHz | 50 PPM / C | 2.375 V | 2.625 V | LVPECL | SMD/SMT | - 40 C | + 85 C | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 1.2 mm (0.047 in) | Reel | |||||
Mfr: KC3225F100.000L3GK00 TTI: Not Assigned KYOCERA AVX Availability: 0In StockStandard Clock Oscillators 100MHz 3225 LVDS 3.3V | 0In Stock | 1210 (3225 metric) | 100 MHz | 50 PPM / C | 3.135 V | 3.465 V | LVDS | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1.2 mm (0.047 in) | Reel | |||||
Mfr: KC3225F156.250H36K00 TTI: Not Assigned KYOCERA AVX Availability: 0In StockStandard Clock Oscillators 156.25MHz 3225 HCSL 3.3V | 0In Stock | 1210 (3225 metric) | 156.25 MHz | 50 PPM / C | 3.135 V | 3.465 V | HCSL | SMD/SMT | - 40 C | + 105 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1.2 mm (0.047 in) | Reel | |||||
Mfr: MC2016F100.000H3GKSH TTI: Not Assigned KYOCERA AVX Availability: 0In StockStandard Clock Oscillators 100MHz 2016 HCSL 3.3V AEC-Q200 | 0In Stock | 0806 (2016 metric) | 100 MHz | 50 PPM / C | 3.135 V | 3.465 V | HCSL | SMD/SMT | - 40 C | + 85 C | 2 mm (0.079 in) | 1.6 mm (0.063 in) | 1.2 mm (0.047 in) | Reel | |||||
Mfr: MC3225F125.000L3GKSH TTI: Not Assigned KYOCERA AVX Availability: 0In StockStandard Clock Oscillators 125MHz 3225 LVDS 3.3V AEC-Q200 | 0In Stock | 1210 (3225 metric) | 125 MHz | 50 PPM / C | 3.135 V | 3.465 V | LVDS | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1.2 mm (0.047 in) | Reel | |||||
TTI: Not Assigned ABRACON Availability: 0In StockStandard Clock Oscillators Crystal Oscillator 40MHz +/-50ppm -40C - 105C CMOS 1.6V - 3.63V | 0In Stock | Standard Oscillators | 1008 (2520 metric) | 40 MHz | 50 PPM | 15 pF | 1.6 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 105 C | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 0.95 mm (0.037 in) | Reel | |||
TTI: Not Assigned ABRACON Availability: 0In StockStandard Clock Oscillators Crystal Oscillator 50MHz +/-50ppm -40C - 85C CMOS 1.6V - 3.63V | 0In Stock | Standard Oscillators | 1008 (2520 metric) | 50 MHz | 50 PPM | 15 pF | 1.6 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 85 C | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 0.95 mm (0.037 in) | Reel | |||
Mfr: MC2016F156.250P36KSH TTI: Not Assigned KYOCERA AVX Availability: 0In StockStandard Clock Oscillators 156.25MHz 2016 LV-PECL 3.3V AEC-Q200 | 0In Stock | 0806 (2016 metric) | 156.25 MHz | 50 PPM / C | 3.135 V | 3.465 V | LVPECL | SMD/SMT | - 40 C | + 105 C | 2 mm (0.079 in) | 1.6 mm (0.063 in) | 1.2 mm (0.047 in) | Reel | |||||
Mfr: KC2016F100.000L36K00 TTI: Not Assigned KYOCERA AVX Availability: 0In StockStandard Clock Oscillators 100MHz 2016 LVDS 3.3V | 0In Stock | 0806 (2016 metric) | 100 MHz | 50 PPM / C | 3.135 V | 3.465 V | LVDS | SMD/SMT | - 40 C | + 105 C | 2 mm (0.079 in) | 1.6 mm (0.063 in) | 1.2 mm (0.047 in) | Reel | |||||
Mfr: KC2016F125.000L36K00 TTI: Not Assigned KYOCERA AVX Availability: 0In StockStandard Clock Oscillators 125MHz 2016 LVDS 3.3V | 0In Stock | 0806 (2016 metric) | 125 MHz | 50 PPM / C | 3.135 V | 3.465 V | LVDS | SMD/SMT | - 40 C | + 105 C | 2 mm (0.079 in) | 1.6 mm (0.063 in) | 1.2 mm (0.047 in) | Reel | |||||
Mfr: KC2016F156.250L2GK00 TTI: Not Assigned KYOCERA AVX Availability: 0In StockStandard Clock Oscillators 156.25MHz 2016 LVDS 2.5V | 0In Stock | 0806 (2016 metric) | 156.25 MHz | 50 PPM / C | 2.375 V | 2.625 V | LVDS | SMD/SMT | - 40 C | + 85 C | 2 mm (0.079 in) | 1.6 mm (0.063 in) | 1.2 mm (0.047 in) | Reel | |||||
Mfr: AK2F3PAS1-312.5000T TTI: Not Assigned ABRACON Availability: 0In StockStandard Clock Oscillators Low Jitter 28.9fs LVPECL XO 2520 312.5MHz 50ppm -40C - 105C 3.3V | 0In Stock | 312.5 MHz | 3.135 V | 3.465 V | LVPECL | SMD/SMT | - 40 C | + 105 C | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 0.8 mm (0.031 in) | Reel | |||||||
TTI: Not Assigned ABRACON Availability: 0In StockProgrammable Oscillators VCXO 7050 6-SMD 1000MHz 50ppm Stability ppm Pullability -40C - 105C LVDS 3.3V | 0In Stock | SMD-6 | 1 GHz | 50 PPM | 2.97 V | 3.63 V | LVDS | SMD/SMT | - 40 C | + 105 | 7 mm | 5 mm | 1.8 mm | Reel | |||||
TTI: Not Assigned ABRACON Availability: 0In StockProgrammable Oscillators VCXO 7050 6-SMD 1000MHz 50ppm Stability ppm Pullability -40C - 105C LVDS 2.5V | 0In Stock | SMD-6 | 1 GHz | 50 PPM | 2.25 V | 2.75 V | LVDS | SMD/SMT | - 40 C | + 105 | 7 mm | 5 mm | 1.8 mm | Reel | |||||
Mfr: AK2DAF1-100.0000T TTI: Not Assigned ABRACON Availability: 0In StockStandard Clock Oscillators Crystal Oscillator 2520 6-SMD 100MHz 30ppm -40 C - 85 C LVDS 3.3V | 0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | ||||||||||||||||||
Mfr: AOC75FAKC10.0000 TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators OCXO 7050 10-SMD 10MHz +/-30ppb -40C - 95C CMOS 3.3V -161dBc/Hz at 10kHz | 0In Stock | OCXO | SMD-10 | 10 MHz | 30 PPM | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 40 C | + 95 C | 7.5 mm | 5.5 mm | 3.3 mm | Bulk | |||
TTI: Not Assigned ABRACON Availability: 0In StockStandard Clock Oscillators Crystal Oscillator 25MHz +/-50ppm -40C - 85C CMOS 1.6V - 3.63V | 0In Stock | Standard Oscillators | 1201 (3225 metric) | 25 MHz | 50 PPM | 15 pF | 1.6 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1.2 mm (0.047 in) | Reel | |||
TTI: Not Assigned ABRACON Availability: 0In StockStandard Clock Oscillators Crystal Oscillator 27MHz +/-50ppm -40C - 85C CMOS 1.6V - 3.63V | 0In Stock | Standard Oscillators | 2012 (5032 metric) | 27 MHz | 50 PPM | 15 pF | 1.6 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 85 C | 5 mm (0.197 in) | 3.2 mm (0.126 in) | 1.3 mm (0.051 in) | Reel | |||
TTI: Not Assigned ABRACON Availability: 0In StockStandard Clock Oscillators Crystal Oscillator 40MHz +/-50ppm -40C - 125C CMOS 1.6V - 3.63V | 0In Stock | Standard Oscillators | 2012 (5032 metric) | 40 MHz | 100 PPM | 15 pF | 1.6 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 125 C | 5 mm (0.197 in) | 3.2 mm (0.126 in) | 1.3 mm (0.051 in) | Reel | |||
TTI: Not Assigned ABRACON Availability: 0In StockStandard Clock Oscillators Crystal Oscillator 40MHz +/-50ppm -40C - 85C CMOS 1.6V - 3.63V | 0In Stock | Standard Oscillators | 2012 (5032 metric) | 40 MHz | 50 PPM | 15 pF | 1.6 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 85 C | 5 mm (0.197 in) | 3.2 mm (0.126 in) | 1.3 mm (0.051 in) | Reel | |||
TTI: Not Assigned ABRACON Availability: 0In StockStandard Clock Oscillators Crystal Oscillator 8MHz +/-25ppm -40C - 85C CMOS 1.6V - 3.63V | 0In Stock | Standard Oscillators | 2012 (5032 metric) | 8 MHz | 25 PPM | 15 pF | 1.6 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 85 C | 5 mm (0.197 in) | 3.2 mm (0.126 in) | 1.3 mm (0.051 in) | Reel |