Oscillators
105,218 ResultsCategories of Oscillators
Part | Availability | Purchasing | RoHS/Lead | Product Type | Package / Case | Frequency | Frequency Stability | Load Capacitance | Supply Voltage - Min | Supply Voltage - Max | Output Format | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ASDMB-12.000MHZ-XY-T TTI: ASDMB-12.000MHZ-XY-T ABRACON Availability: 3,000In StockMEMS Oscillators 12.0 MHZ 10PPM -40+105C | 3,000In Stock | MEMS Oscillators | QFN-4 | 12 MHz | 10 PPM | 15 pF | 1.7 V | 3.6 V | LVCMOS | - 40 C | + 105 C | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 0.85 mm (0.033 in) | Reel | |||||
Mfr: ASE-14.7456MHZ-L-C-T TTI: ASE-14.7456MHZ-LC-T ABRACON Availability: 1,000In StockStandard Clock Oscillators 14.7456MHZ 50PPM 15PF | 1,000In Stock | Standard Oscillators | 3.2 mm x 2.5 mm | 14.7456 MHz | 50 PPM | 15 pF | 3.135 V | 3.465 V | HCMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1.2 mm (0.047 in) | Reel | ||||
Mfr: ASDMB-26.000MHZ-LC-T TTI: ASDMB-26.000MHZ-LC-T ABRACON Availability: 1,000In Stock5,000 On Order Expected 15-Mar-27 MEMS Oscillators 26.0 MHZ 50PPM -40+85C | 1,000In Stock5,000 On Order Expected 15-Mar-27 | MEMS Oscillators | QFN-4 | 26 MHz | 50 PPM | 15 pF | 1.8 V | 3.3 V | CMOS | - 40 C | + 85 C | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 0.85 mm (0.033 in) | Reel | |||||
ABRACON Availability: 45In StockTCXO Oscillators XTAL OSC TCXO 25.0000MHZ LVCMOS | 45In Stock | TCXO | 25 MHz | 280 PPB | 15 pF | 3.135 V | 3.465 V | LVCMOS | SMD/SMT | - 40 C | + 85 C | 7 mm | 5 mm | 1.9 mm | Bulk | |||||
Mfr: MC2016Z16.0000C19XSH TTI: MC2016Z16.0000C19XSH KYOCERA AVX Availability: 2,000In StockStandard Clock Oscillators CLOCK OSCILLITORS | 2,000In Stock | Standard Oscillators | 2 mm x 1.6 mm | 16 MHz | 30 PPM | 15 pF | 1.7 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 125 C | 2 mm (0.079 in) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | AEC-Q200 | Reel | |||
Mfr: ASDMB-50.000MHZ-LY-T TTI: ASDMB-50.000MHZ-LY-T ABRACON Availability: 5,000In StockMEMS Oscillators 50.0 MHZ 10PPM -40+85C | 5,000In Stock | MEMS Oscillators | QFN-4 | 50 MHz | 10 PPM | 15 pF | 1.7 V | 3.6 V | LVCMOS | - 40 C | + 85 C | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 0.85 mm (0.033 in) | Reel | |||||
Mfr: ASE-20.000MHZ-L-R-T TTI: ASE-20.000MHZ-L-R-T ABRACON Availability: 2,000In StockStandard Clock Oscillators 20.0 MHZ 3.3V 25PPM | 2,000In Stock | Standard Oscillators | 20 MHz | 25 PPM | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1.2 mm (0.047 in) | Reel | |||||
Mfr: KC2520Z125.000C1KX00 TTI: KC2520Z125.000C1KX00 KYOCERA AVX Availability: 2,000In StockStandard Clock Oscillators 125 MHz 20 PPM 15 pF | 2,000In Stock | Standard Oscillators | 2.5 mm x 2 mm | 125 MHz | 20 PPM | 15 pF | 1.71 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 85 C | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 0.8 mm (0.031 in) | Reel | ||||
Mfr: KC2016K24.0000C1GE00 TTI: KC2016K24.0000C1GE00 KYOCERA AVX Availability: 2,000In StockStandard Clock Oscillators 24.0000MHZ Clock OSC IL CMOS | 2,000In Stock | Standard Oscillators | 2 mm x 1.6 mm | 24 MHz | 50 PPM | 15 pF | 1.6 V | 3.6 V | CMOS | SMD/SMT | - 40 C | + 85 C | 2 mm (0.079 in) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Reel | KC2016B24.0000C1GE00 | |||
Mfr: KC3225Z125.000C1GX00 TTI: KC3225Z125.000C1GX00 KYOCERA AVX Availability: 2,000In StockStandard Clock Oscillators 125 MHz 50 PPM 15pF | 2,000In Stock | Standard Oscillators | 3.2 mm x 2.5 mm | 125 MHz | 50 PPM | 15 pF | 1.71 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.8 mm (0.031 in) | Reel | ||||
Mfr: ASDK2-32.768KHZ-LRT TTI: ASDK2-32.768KHZ-LRT ABRACON Availability: 32,000In StockStandard Clock Oscillators 32.768 KHZ SMD AUTO-GRADE | 32,000In Stock | Standard Oscillators | 2.5 mm x 2 mm | 32.768 kHz | 25 PPM | 15 pF | 1.71 V | 1.89 V | CMOS | SMD/SMT | - 40 C | + 85 C | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 0.95 mm (0.037 in) | Reel | ||||
Mfr: ASE3-25.000MHZ-L-C-T TTI: ASE3-25.000MHZ-LC-T ABRACON Availability: 1,000In StockStandard Clock Oscillators 25.0 MHZ 1.8V -40+85C 50PPM | 1,000In Stock | Standard Oscillators | 3.2 mm x 2.5 mm | 25 MHz | 50 PPM | 15 pF | 1.71 V | 1.89 V | CMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1.2 mm (0.047 in) | Reel | ||||
ABRACON Availability: 45In StockOCXO Oscillators 100 MHZ 5.0V -40+75C | 45In Stock | OCXO | 100 MHz | 30 PPB | 15 pF | 5 V | 5 V | SMD/SMT | - 40 C | + 75 C | 25.4 mm | 22.1 mm | 12.5 mm | Each | ||||||
Mfr: ASFL1-24.576MHZ-EC-T TTI: ASFL1-24.576MHZ-EC-T ABRACON Availability: 1,000In StockStandard Clock Oscillators 24.576 MHZ 15PF 3.3V -20+70C | 1,000In Stock | Standard Oscillators | 5 mm x 3.2 mm | 24.576 MHz | 50 PPM | 15 pF | 2.97 V | 3.63 V | HCMOS, TTL | SMD/SMT | - 20 C | + 70 C | 5 mm (0.197 in) | 3.2 mm (0.126 in) | 1.3 mm (0.051 in) | Reel | ||||
Mfr: ASDK-32.768KHZ-LRT TTI: ASDK-32.768KHZ-LRT ABRACON Availability: 5,000In StockStandard Clock Oscillators 32.768 KHZ 3.3V | 5,000In Stock | Standard Oscillators | 2.5 mm x 2 mm | 32.768 kHz | 25 PPM | 15 pF | 2.97 V | 3.66 V | CMOS | SMD/SMT | - 40 C | + 85 C | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 0.95 mm (0.037 in) | Reel | ||||
ABRACON Availability: 1,000In StockMEMS Oscillators 10.0 MHZ 10PPM -40+105 | 1,000In Stock | MEMS Oscillators | QFN-4 | 10 MHz | 10 PPM | 15 pF | 1.8 V | 3.3 V | CMOS | - 40 C | + 105 C | 5 mm (0.197 in) | 3.2 mm (0.126 in) | 0.85 mm (0.033 in) | Reel | |||||
Mfr: ASDMB-12.000MHZ-LC-T TTI: ASDMB-12.000MHZ-LC-T ABRACON Availability: 8,000In StockMEMS Oscillators 12.0 MHZ 15PF 3.3V | 8,000In Stock | MEMS Oscillators | QFN-4 | 12 MHz | 50 PPM | 15 pF | 1.8 V | 3.3 V | CMOS | - 40 C | + 85 C | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 0.85 mm (0.033 in) | Reel | |||||
Mfr: ASEMB-24.000MHZ-LC-T TTI: ASEMB-24.000MHZ-LC-T ABRACON Availability: 4,000In StockMEMS Oscillators 24.00 MHZ CMOS | 4,000In Stock | MEMS Oscillators | 1310 (3225 metric) | 24 MHz | 50 PPM | 15 pF | 1.8 V | 3.3 V | CMOS | - 40 C | + 85 C | 3.5 mm (0.138 in) | 2.5 mm (0.098 in) | 0.85 mm (0.033 in) | Reel | |||||
Mfr: KC2520Z24.0000C1KX00 TTI: KC2520Z24.0000C1KX00 KYOCERA AVX Availability: 2,000In StockStandard Clock Oscillators 24 MHz 20 PPM 15 pF | 2,000In Stock | Standard Oscillators | 2.5 mm x 2 mm | 24 MHz | 20 PPM | 15 pF | 1.71 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 85 C | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 0.8 mm (0.031 in) | Reel | ||||
Mfr: KC3225Z32.7680C1KX00 TTI: KC3225Z32.7680C1KX00 KYOCERA AVX Availability: 2,000In StockStandard Clock Oscillators CLOCK OSCILLITORS | 2,000In Stock | Standard Oscillators | 3.2 mm x 2.5 mm | 32.768 MHz | 20 PPM | 15 pF | 1.71 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.8 mm (0.031 in) | Reel | ||||
Mfr: MC2016Z25.0000C19XSH TTI: MC2016Z25.0000C19XSH KYOCERA AVX Availability: 2,000In StockStandard Clock Oscillators 25.0 MHZ | 2,000In Stock | Standard Oscillators | 2 mm x 1.6 mm | 25 MHz | 30 PPM | 15 pF | 1.7 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 125 C | 2 mm (0.079 in) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | AEC-Q200 | Reel | |||
Mfr: ASE-24.000MHZ-E-T TTI: ASE-24.000MHZ-E-T ABRACON Availability: 10,000In StockStandard Clock Oscillators 24.0 MHZ 3.3V 100PPM -20+70C | 10,000In Stock | Standard Oscillators | 3.2 mm x 2.5 mm | 24 MHz | 100 PPM | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 20 C | + 70 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1.2 mm (0.047 in) | Reel | ||||
Mfr: ASDM1-24.000MHZ-LC-T TTI: ASDM1-24.000MHZ-LC-T ABRACON Availability: 5,000In StockMEMS Oscillators 24.0 MHZ 3.3V 50PPM -40+85C | 5,000In Stock | MEMS Oscillators | 1008 (2520 metric) | 24 MHz | 50 PPM | 15 pF | 1.8 V | 3.3 V | LVCMOS | - 40 C | + 85 C | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 0.8 mm (0.031 in) | Reel | |||||
Mfr: ASFL1-25.000MHZ-EC-T TTI: ASFL1-25.000MHZ-EC-T ABRACON Availability: 5,000In StockStandard Clock Oscillators 25.0 MHZ 15PF -20+70C | 5,000In Stock | Standard Oscillators | 25 MHz | 50 PPM | 50 pF | 2.97 V | 3.63 V | HCMOS, TTL | SMD/SMT | - 20 C | + 70 C | 5 mm (0.197 in) | 3.2 mm (0.126 in) | 1.3 mm (0.051 in) | Reel | |||||
Mfr: ASV-50.000MHZ-E-T TTI: ASV-50.000MHZ-E-T ABRACON Availability: 1,000In StockStandard Clock Oscillators 50 MHZ 3.3V 100PPM -20+70C | 1,000In Stock | Standard Oscillators | 7 mm x 5 mm | 50 MHz | 100 PPM | 15 pF | 2.97 V | 3.63 V | HCMOS | SMD/SMT | - 20 C | + 70 C | 7 mm (0.276 in) | 5.08 mm (0.2 in) | 1.8 mm (0.071 in) | Reel |