Oscillators
105,218 ResultsCategories of Oscillators
Part | Availability | Purchasing | RoHS/Lead | Product Type | Package / Case | Frequency | Frequency Stability | Load Capacitance | Supply Voltage - Min | Supply Voltage - Max | Output Format | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ASE-27.000MHZ-L-C-T TTI: ASE-27.000MHZ-LC-T ABRACON Availability: 7,000In StockStandard Clock Oscillators 27.0 MHZ CMOS | 7,000In Stock | Standard Oscillators | 3.2 mm x 2.5 mm | 27 MHz | 50 PPM | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1.2 mm (0.047 in) | Reel | ||||
Mfr: ASEM1-25.000MHZ-LC-T TTI: ASEM1-25.000MHZ-LC-T ABRACON Availability: 4,000In StockMEMS Oscillators 25.0 MHZ | 4,000In Stock | MEMS Oscillators | 1310 (3225 metric) | 25 MHz | 50 PPM | 15 pF | 1.8 V | 3.3 V | CMOS | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.85 mm (0.033 in) | Reel | |||||
Mfr: ASE-1.8432MHZ-L-C-T TTI: ASE-1.8432MHZ-L-C-T ABRACON Availability: 1,000In StockStandard Clock Oscillators 1.8432 MHZ | 1,000In Stock | Standard Oscillators | 3.2 mm x 2.5 mm | 1.8432 MHz | 50 PPM | 15 pF | 3.135 V | 3.465 V | HCMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1.2 mm (0.047 in) | Reel | ||||
Mfr: ASE-24.576MHZ-L-C-T TTI: ASE-24.576MHZ-LC-T ABRACON Availability: 8,000In StockStandard Clock Oscillators 24.576 MHZ 3.3V 50PPM | 8,000In Stock | Standard Oscillators | 3.2 mm x 2.5 mm | 24.576 MHz | 50 PPM | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1.2 mm (0.047 in) | Reel | ||||
Mfr: ASFL1-25.000MHZ-L-T TTI: ASFL1-25.000MHZ-L-T ABRACON Availability: 2,000In StockStandard Clock Oscillators 25.0 MHZ 3.3V 100PPM | 2,000In Stock | Standard Oscillators | 5 mm x 3.2 mm | 25 MHz | 100 PPM | 15 pF | 2.97 V | 3.63 V | HCMOS, TTL | SMD/SMT | - 40 C | + 85 C | 5 mm (0.197 in) | 3.2 mm (0.126 in) | 1.3 mm (0.051 in) | Reel | ||||
Mfr: ASE-18.432MHZ-L-C-T TTI: ASE-18.432MHZ-L-C-T ABRACON Availability: 1,000In StockStandard Clock Oscillators 18.432 MHZ | 1,000In Stock | Standard Oscillators | 3.2 mm x 2.5 mm | 18.432 MHz | 50 PPM | 15 pF | 3.135 V | 3.465 V | HCMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1.2 mm (0.047 in) | Reel | ||||
Mfr: ASE-50.000MHZ-L-C-T TTI: ASE-50.000MHZ-LC-T ABRACON Availability: 187,000In StockStandard Clock Oscillators 50 MHZ 3.3V 50PPM -40+85C | 187,000In Stock | Standard Oscillators | 3.2 mm x 2.5 mm | 50 MHz | 50 PPM | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1.2 mm (0.047 in) | Reel | ||||
ABRACON Availability: 5,000In StockMEMS Oscillators 25.0 MHZ 10PPM -40+85C | 5,000In Stock | MEMS Oscillators | QFN-4 | 25 MHz | 10 PPM | 15 pF | 1.8 V | 3.3 V | CMOS | - 40 C | + 85 C | 5 mm (0.197 in) | 3.2 mm (0.126 in) | 0.85 mm (0.033 in) | Reel | |||||
Mfr: ASE-48.000MHZ-L-C-T TTI: ASE-48.000MHZ-LC-T ABRACON Availability: 1,000In StockStandard Clock Oscillators 48.0 MHZ 3.3V | 1,000In Stock | Standard Oscillators | 3.2 mm x 2.5 mm | 48 MHz | 50 PPM | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1.2 mm (0.047 in) | Reel | ||||
Mfr: KC2016K12.2880C1GE00 TTI: KC2016K12.2880C1GE00 KYOCERA AVX Availability: 2,000In StockStandard Clock Oscillators 12.2880MHZ Clock OSC IL CMOS | 2,000In Stock | Standard Oscillators | 2 mm x 1.6 mm | 12.288 MHz | 50 PPM | 15 pF | 1.6 V | 3.6 V | CMOS | SMD/SMT | - 40 C | + 85 C | 2 mm (0.079 in) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Reel | KC2016B12.2880C1GE00 | |||
Mfr: ASE3-26.000MHZ-L-R-T TTI: ASE3-26.000MHZ-LR-T ABRACON Availability: 1,000In Stock10,000 On Order Expected 24-Feb-27 Standard Clock Oscillators 26.0 MHZ 1.8V 25PPM -40+85C | 1,000In Stock10,000 On Order Expected 24-Feb-27 | Standard Oscillators | Reel | |||||||||||||||||
Mfr: MC3225Z16.0000C19XSH TTI: MC3225Z16.0000C19XSH KYOCERA AVX Availability: 2,000In StockStandard Clock Oscillators CLOCK OSCILLITORS | 2,000In Stock | Standard Oscillators | 3.2 mm x 2.5 mm | 16 MHz | 30 PPM | 15 pF | 1.7 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 125 C | 2 mm (0.079 in) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | AEC-Q200 | Reel | |||
Mfr: ASE-24.000MHZ-E-T TTI: ASE-24.000MHZ-ET ABRACON Availability: 10,000In StockStandard Clock Oscillators 24.0 MHZ 3.3V 100PPM -20+70C | 10,000In Stock | Standard Oscillators | 3.2 mm x 2.5 mm | 24 MHz | 100 PPM | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 20 C | + 70 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1.2 mm (0.047 in) | Reel | ||||
Mfr: ASDM1-25.000MHZ-LC-T TTI: ASDM1-25.000MHZ-LC-T ABRACON Availability: 5,000In StockMEMS Oscillators 25.0 MHZ 3.3V 15PF LVCMOS | 5,000In Stock | MEMS Oscillators | 1008 (2520 metric) | 25 MHz | 50 PPM | 15 pF | 1.8 V | 3.3 V | LVCMOS | - 40 C | + 85 C | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 0.8 mm (0.031 in) | Reel | |||||
Mfr: ASA-24.000MHZ-L-T TTI: ASA-24.000MHZ-L-T ABRACON Availability: 1,000In StockStandard Clock Oscillators 24.0 MHZ | 1,000In Stock | Standard Oscillators | 24 MHz | 50 PPM | 15 pF | 2.97 V | 3.66 V | HCMOS | SMD/SMT | - 40 C | + 85 C | 2 mm (0.079 in) | 1.6 mm (0.063 in) | 0.7 mm (0.028 in) | Reel | |||||
Mfr: ASEMB-50.000MHZ-LC-T TTI: ASEMB-50.000MHZ-LC-T ABRACON Availability: 5,000In StockMEMS Oscillators 50.000 MHZ 50PPM -40+85C | 5,000In Stock | MEMS Oscillators | 1310 (3225 metric) | 50 MHz | 50 PPM | 15 pF | 1.8 V | 3.3 V | CMOS | - 40 C | + 85 C | 3.5 mm (0.138 in) | 2.5 mm (0.098 in) | 0.85 mm (0.033 in) | Reel | |||||
Mfr: ASEMB-8.000MHZ-LC-T TTI: ASEMB-8.000MHZ-LC-T ABRACON Availability: 3,000In StockMEMS Oscillators 8.000 MHZ 50PPM -40+85C | 3,000In Stock | MEMS Oscillators | 1310 (3225 metric) | 8 MHz | 50 PPM | 15 pF | 1.8 V | 3.3 V | CMOS | - 40 C | + 85 C | 3.5 mm (0.138 in) | 2.5 mm (0.098 in) | 0.85 mm (0.033 in) | Reel | |||||
Mfr: ASE-33.333MHZ-L-C-T TTI: ASE-33.333MHZ-L-C-T ABRACON Availability: 1,000In StockStandard Clock Oscillators 33.333 MHZ CMOS | 1,000In Stock | Standard Oscillators | 3.2 mm x 2.5 mm | 33.333 MHz | 50 PPM | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1.2 mm (0.047 in) | Reel | ||||
Mfr: ASE-14.7456MHZ-L-C-T TTI: ASE-14.7456MHZ-L-C-T ABRACON Availability: 1,000In StockStandard Clock Oscillators 14.7456MHZ 50PPM 15PF | 1,000In Stock | Standard Oscillators | 3.2 mm x 2.5 mm | 14.7456 MHz | 50 PPM | 15 pF | 3.135 V | 3.465 V | HCMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1.2 mm (0.047 in) | Reel | ||||
Mfr: ASEMPC-50.000MHZ-Z-T TTI: ASEMPC-50.000MHZ-Z-T ABRACON Availability: 7,000In StockMEMS Oscillators 50.0 MHZ CMOS | 7,000In Stock | MEMS Oscillators | 1310 (3225 metric) | 50 MHz | 2.25 V | 3.6 V | CMOS | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.85 mm (0.033 in) | Reel | |||||||||
ABRACON Availability: 10,000In StockTCXO Oscillators XTAL OSC TCXO 16.0000MHZ HCMOS | 10,000In Stock | TCXO | 16 MHz | 2.5 PPM | 3.3 V | 3.3 V | HCMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm | 2.5 mm | 0.9 mm | Reel | ||||||
Mfr: MC2520Z100.000C19XSH TTI: MC2520Z100.000C19XSH KYOCERA AVX Availability: 2,000In StockStandard Clock Oscillators CLOCK OSCILLITORS | 2,000In Stock | Standard Oscillators | 2.5 mm x 2 mm | 100 MHz | 30 PPM | 1.7 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 125 C | 2 mm (0.079 in) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | AEC-Q200 | Reel | ||||
Mfr: KC2520K33.3333C1GE00 TTI: KC2520K33.3333C1GE00 KYOCERA AVX Availability: 2,000In StockStandard Clock Oscillators 33.3333MHZ Clock OSC IL CMOS | 2,000In Stock | Standard Oscillators | 2.5 mm x 2 mm | 33.3333 MHz | 50 PPM | 15 pF | 1.6 V | 3.6 V | CMOS | SMD/SMT | - 40 C | + 85 C | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 0.8 mm (0.031 in) | Reel | KC2520B33.3333C1GE00 | |||
Mfr: ASE-4.000MHZ-L-C-T TTI: ASE-4.000MHZ-L-C-T ABRACON Availability: 1,000In StockStandard Clock Oscillators 4.0 MHZ 3.3V 15PF | 1,000In Stock | Standard Oscillators | 3.2 mm x 2.5 mm | 4 MHz | 50 PPM | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1.2 mm (0.047 in) | Reel | ||||
Mfr: MC2016K40.0000C16ESH TTI: MC2016K40.0000C16ESH KYOCERA AVX Availability: 2,000In StockStandard Clock Oscillators 40MHz 2016 4pads CMO S AEC-Q100/Q200 | 2,000In Stock | Standard Oscillators | 2 mm x 1.6 mm | 40 MHz | 50 PPM | 1.6 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 105 C | 2 mm (0.079 in) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | AEC-Q100, AEC-Q200 | Reel |