Oscillators
105,183 ResultsCategories of Oscillators
Part | Availability | Purchasing | RoHS/Lead | Product Type | Package / Case | Frequency | Frequency Stability | Load Capacitance | Supply Voltage - Min | Supply Voltage - Max | Output Format | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ABRACON Availability: 0In StockStandard Clock Oscillators 33.333 MHZ CMOS SMD | 0In Stock | Standard Oscillators | 33.33 MHz | 10 PPM | 15 pF | 1.68 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 85 C | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 1 mm (0.039 in) | Reel | |||||
ABRACON Availability: 0In StockStandard Clock Oscillators 33.333 MHZ CMOS SMD | 0In Stock | Standard Oscillators | 33.33 MHz | 10 PPM | 15 pF | 1.68 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1.2 mm (0.047 in) | Reel | |||||
ABRACON Availability: 0In StockMEMS Oscillators 100.0 MHZ LVDS | 0In Stock | MEMS Oscillators | 100 MHz | 25 PPM | 2 pF | 2.25 V | 3.6 V | LVDS | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.85 mm (0.033 in) | Reel | ||||||
Mfr: MC2016Z20.0000C19XSH TTI: MC2016Z20.0000C19XSH KYOCERA AVX Availability: 0In StockStandard Clock Oscillators CLOCK OSCILLITORS | 0In Stock | Standard Oscillators | 2 mm x 1.6 mm | 20 MHz | 30 PPM | 1.7 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 125 C | 2 mm (0.079 in) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | AEC-Q200 | Reel | ||||
Mfr: MC2520Z20.0000C19XSH TTI: MC2520Z20.0000C19XSH KYOCERA AVX Availability: 0In StockStandard Clock Oscillators CLOCK OSCILLITORS | 0In Stock | Standard Oscillators | 2.5 mm x 2 mm | 20 MHz | 30 PPM | 15 pF | 1.7 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 125 C | 2 mm (0.079 in) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | AEC-Q200 | Reel | |||
ABRACON Availability: 0In StockStandard Clock Oscillators 19.200MHz 1.6V - 3.6V Continuous Voltage SMD Crystal Oscillator | 0In Stock | Standard Oscillators | Reel | |||||||||||||||||
ABRACON Availability: 0In StockStandard Clock Oscillators 24.000MHz 1.6V - 3.6V Continuous Voltage SMD Crystal Oscillator | 0In Stock | Standard Oscillators | Reel | |||||||||||||||||
ABRACON Availability: 0In StockStandard Clock Oscillators 24.576MHz 1.6V - 3.6V Continuous Voltage SMD Crystal Oscillator | 0In Stock | Standard Oscillators | Reel | |||||||||||||||||
TTI: ASE-14.31818MHZ-LC-T ABRACON Availability: 0In StockStandard Clock Oscillators 14.3181MHZ 50PPM -40+85C | 0In Stock | Standard Oscillators | 3.2 mm x 2.5 mm | 14.31818 MHz | 50 PPM | 15 pF | 3.135 V | 3.465 V | HCMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1.2 mm (0.047 in) | Reel | ||||
Mfr: ASEMB-48.000MHZ-LC-T TTI: ASEMB-48.000MHZ-LC-T ABRACON Availability: 0In StockLimited Supply MEMS Oscillators 48.0 MHZ 50PPM -40+85C | 0In StockLimited Supply | MEMS Oscillators | 1310 (3225 metric) | 48 MHz | 50 PPM | 15 pF | 1.8 V | 3.3 V | CMOS | - 40 C | + 85 C | 3.5 mm (0.138 in) | 2.5 mm (0.098 in) | 0.85 mm (0.033 in) | Reel | |||||
Mfr: MC2016K25.0000C16ESH TTI: MC2016K25.0000C16ESH KYOCERA AVX Availability: 0In StockStandard Clock Oscillators 25MHz 2016 4pads CMO S AEC-Q100/Q200 | 0In Stock | Standard Oscillators | 2 mm x 1.6 mm | 25 MHz | 50 PPM | 1.6 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 105 C | 2 mm (0.079 in) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | AEC-Q100, AEC-Q200 | Reel | ||||
Mfr: FO7HSCDM100.0-T1 TTI: FO7HSCDM100.0-T1 Fox / Abracon Availability: Not Available OnlineStandard Clock Oscillators 100 MHZ 25PPM 15PF 60% | Not Available Online | Standard Oscillators | 7.5 mm x 5.2 mm | 100 MHz | 25 PPM | 3.3 V | 3.3 V | LVDS | SMD/SMT | - 40 C | + 85 C | 7.5 mm (0.295 in) | 5.2 mm (0.205 in) | 1.6 mm (0.063 in) | Reel | |||||
Mfr: KC2016Z8.00000C15XXK TTI: KC2016Z8.00000C15XXK KYOCERA AVX Availability: 0In StockStandard Clock Oscillators 8.0 MHZ | 0In Stock | Standard Oscillators | 2 mm x 1.6 mm | Reel | ||||||||||||||||
ABRACON Availability: 0In StockStandard Clock Oscillators 20.000MHz 1.6V - 3.6V Continuous Voltage SMD Crystal Oscillator | 0In Stock | Standard Oscillators | Reel | |||||||||||||||||
Mfr: MC2016Z50.0000C19XSH TTI: MC2016Z50.0000C19XSH KYOCERA AVX Availability: 0In StockStandard Clock Oscillators CLOCK OSCILLITORS | 0In Stock | Standard Oscillators | 2 mm x 1.6 mm | 50 MHz | 30 PPM | 1.7 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 125 C | 2 mm (0.079 in) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | AEC-Q200 | Reel | ||||
ABRACON Availability: 0In StockStandard Clock Oscillators 50.0 MHZ CMOS SMD | 0In Stock | Standard Oscillators | 50 MHz | 10 PPM | 15 pF | 1.68 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 85 C | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 1 mm (0.039 in) | Reel | |||||
ABRACON Availability: 0In StockStandard Clock Oscillators 25.0 MHZ CMOS SMD | 0In Stock | Standard Oscillators | 25 MHz | 10 PPM | 15 pF | 1.68 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1.2 mm (0.047 in) | Reel | |||||
0In Stock | Standard Oscillators | 48 MHz | HCMOS | Reel | ||||||||||||||||
0In Stock | Standard Oscillators | 24 MHz | 50 PPM | 15 pF | 2.97 V | 3.63 V | HCMOS | SMD/SMT | - 10 C | + 70 C | 5 mm (0.197 in) | 3.2 mm (0.126 in) | 1.3 mm (0.051 in) | Reel | FO5HSCBE24.0-T1 | |||||
0In Stock | Standard Oscillators | 3.2 mm x 2.5 mm | 32 MHz | 100 PPM | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 20 C | + 70 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1.2 mm (0.047 in) | Reel | |||||
0In Stock | Standard Oscillators | 3.2 mm x 2.5 mm | 13.5 MHz | 100 PPM | 15 pF | 2.375 V | 2.625 V | CMOS | SMD/SMT | - 10 C | + 70 C | 3.2 mm (0.126 in) | 1.2 mm (0.047 in) | 1.2 mm (0.047 in) | Reel | |||||
0In Stock | Standard Oscillators | 8 MHz | Reel | |||||||||||||||||
Mfr: AST3TQ-19.200MHZ-1 TTI: Not Assigned ABRACON Availability: 0In StockCut Tape TCXO Oscillators XTAL OSC TCXO 19.2000MHZ LVCMOS | 0In Stock | TCXO | LVCMOS | Cut Tape | ||||||||||||||||
Mfr: ASGTX-D-10.000MHZ-1 TTI: Not Assigned ABRACON Availability: 0In StockTCXO Oscillators 10.000MHz LVDS+/- 1 ppm | 0In Stock | VCTCXO | 10 MHz | 1 PPM | 15 pF | 3.135 V | 3.465 V | LVDS | SMD/SMT | - 30 C | + 70 C | 9 mm | 7 mm | 2.24 mm | Bulk | |||||
Mfr: ASGTX-D-50.000MHZ-2 TTI: Not Assigned ABRACON Availability: 0In StockTCXO Oscillators 50.000MHz LVDS+/- 2 ppm | 0In Stock | VCTCXO | 50 MHz | 2 PPM | 15 pF | 3.135 V | 3.465 V | LVDS | SMD/SMT | - 40 C | + 85 C | 9 mm | 7 mm | 2.24 mm | Bulk |