Oscillators
105,183 ResultsCategories of Oscillators
Part | Availability | Purchasing | RoHS/Lead | Product Type | Package / Case | Frequency | Frequency Stability | Load Capacitance | Supply Voltage - Min | Supply Voltage - Max | Output Format | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MC2016F125.000L36KSH TTI: MC2016F125.000L36KSH KYOCERA AVX Availability: 0In StockStandard Clock Oscillators 125MHz 2016 LVDS 3.3V AEC-Q200 | 0In Stock | 0806 (2016 metric) | 125 MHz | 50 PPM / C | 3.135 V | 3.465 V | LVDS | SMD/SMT | - 40 C | + 105 C | 2 mm (0.079 in) | 1.6 mm (0.063 in) | 1.2 mm (0.047 in) | Reel | ||||||
Mfr: KC2016K50.0000C1GE00 TTI: KC2016K50.0000C1GE00 KYOCERA AVX Availability: 0In StockStandard Clock Oscillators 50.0000MHZ Clock OSC IL CMOS | 0In Stock | Standard Oscillators | 2 mm x 1.6 mm | 50 MHz | 50 PPM | 15 pF | 1.6 V | 3.6 V | CMOS | SMD/SMT | - 40 C | + 85 C | 2 mm (0.079 in) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Reel | KC2016B50.0000C1GE00 | |||
Mfr: ASDMB-48.000MHZ-LC-T TTI: ASDMB-48.000MHZ-LC-T ABRACON Availability: 0In StockLimited Supply MEMS Oscillators 48.0 MHZ | 0In StockLimited Supply | MEMS Oscillators | QFN-4 | 48 MHz | 50 PPM | 15 pF | 1.8 V | 3.3 V | CMOS | - 40 C | + 85 C | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 0.85 mm (0.033 in) | Reel | |||||
Mfr: ASEMB-3.6864MHZ-LC-T TTI: ASEMB-3.6864MHZ-LC-T ABRACON Availability: 0In StockMEMS Oscillators 3.6864 MHZ | 0In Stock | MEMS Oscillators | 1310 (3225 metric) | 3.3864 MHz | 50 PPM | 15 pF | 1.8 V | 3.3 V | CMOS | - 40 C | + 85 C | 3.5 mm (0.138 in) | 2.5 mm (0.098 in) | 0.85 mm (0.033 in) | Reel | |||||
Mfr: ASDMB-25.000MHZ-LR-T TTI: ASDMB-25.000MHZ-LR-T ABRACON Availability: 0In StockLimited Supply MEMS Oscillators 25.000 MHZ | 0In StockLimited Supply | MEMS Oscillators | QFN-4 | 25 MHz | 25 PPM | 15 pF | 1.8 V | 3.3 V | CMOS | - 40 C | + 85 C | 2.5 mm (0.098 in) | 0.7 mm (0.028 in) | 0.85 mm (0.033 in) | Reel | |||||
ABRACON Availability: 0In StockTCXO Oscillators 32.000 MHZ 1.68V SMD | 0In Stock | TCXO | 2.5 mm x 2 mm | 32 MHz | 0.5 PPM | 10 pF | 1.68 V | 3.63 V | Clipped Sine Wave | SMD/SMT | - 40 C | + 85 C | 2.5 mm | 2 mm | 1 mm | Reel | ||||
Mfr: AOCJY-100.000MHZ-E-T TTI: AOCJY-100.000MHZ-E-T ABRACON Availability: 0In StockOCXO Oscillators 100.0 MHZ 3.3V 6 SMD | 0In Stock | EMXO | 3.3 V | Reel | ||||||||||||||||
Mfr: MC3225F156.250L2GKSH TTI: MC3225F156.250L2GKSH KYOCERA AVX Availability: 0In StockStandard Clock Oscillators 156.25MHz 3225 LVDS 2.5V AEC-Q200 | 0In Stock | 1210 (3225 metric) | 156.25 MHz | 50 PPM / C | 2.375 V | 2.625 V | LVDS | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1.2 mm (0.047 in) | Reel | ||||||
Mfr: ASV-24.000MHZ-E-T TTI: ASV-24.000MHZ-E-T ABRACON Availability: 0In StockStandard Clock Oscillators 24.000 MHZ | 0In Stock | Standard Oscillators | 7 mm x 5 mm | 24 MHz | 100 PPM | 15 pF | 2.97 V | 3.63 V | HCMOS | SMD/SMT | - 20 C | + 70 C | 7 mm (0.276 in) | 5.08 mm (0.2 in) | 1.8 mm (0.071 in) | Reel | ||||
ABRACON Standard Clock Oscillators 32.768 KHZ LVC MOS | 0In Stock | Standard Oscillators | 2 mm x 1.6 mm | 32.768 kHz | 25 PPM | 15 pF | 1.71 V | 1.89 V | LVCMOS | SMD/SMT | - 40 C | + 85 C | 2 mm (0.079 in) | 1.6 mm (0.063 in) | 0.7 mm (0.028 in) | Reel | ||||
ABRACON Availability: 0In StockStandard Clock Oscillators 24.000 MHZ 3.3V CMOS SMD | 0In Stock | Standard Oscillators | 2 mm x 1.6 mm | 24 MHz | 50 PPM | 15 pF | 2.97 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 125 C | 2 mm (0.079 in) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Reel | ||||
Mfr: MC2520Z50.0000C19XSH TTI: MC2520Z50.0000C19XSH KYOCERA AVX Availability: 0In StockStandard Clock Oscillators CLOCK OSCILLITORS | 0In Stock | Standard Oscillators | 2.5 mm x 2 mm | 50 MHz | 30 PPM | 15 pF | 1.7 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 125 C | 2 mm (0.079 in) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | AEC-Q200 | Reel | |||
Mfr: ASDMB-50.000MHZ-XY-T TTI: ASDMB-50.000MHZ-XY-T ABRACON Availability: 0In StockMEMS Oscillators 50.0 MHZ LVCMOS | 0In Stock | MEMS Oscillators | QFN-4 | 50 MHz | 10 PPM | 15 pF | 1.7 V | 3.6 V | LVCMOS | - 40 C | + 105 C | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 0.85 mm (0.033 in) | Reel | |||||
Mfr: ASDMB-10.000MHZ-XY-T TTI: ASDMB-10.000MHZ-XY-T ABRACON Availability: 0In StockMEMS Oscillators 10.0 MHZ 10PPM -40+105C | 0In Stock | MEMS Oscillators | QFN-4 | 10 MHz | 10 PPM | 15 pF | 1.7 V | 3.6 V | LVCMOS | - 40 C | + 105 C | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 0.85 mm (0.033 in) | Reel | |||||
ABRACON Availability: 0In StockMEMS Oscillators 50.000 MHZ CMOS SMD | 0In Stock | MEMS Oscillators | 1310 (3225 metric) | 50 MHz | 25 PPM | 15 pF | 2.25 V | 3.6 V | CMOS | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.85 mm (0.033 in) | Reel | |||||
ABRACON Availability: 0In StockStandard Clock Oscillators 24.000 MHZ 15PF 3.3V | 0In Stock | Standard Oscillators | 5 mm x 3.2 mm | 24 MHz | 50 PPM | 2.97 V | 3.63 V | HCMOS, TTL | SMD/SMT | - 40 C | + 85 C | 5 mm (0.197 in) | 3.2 mm (0.126 in) | 1.3 mm (0.051 in) | Reel | |||||
Mfr: AK2DBF1-156.25000T TTI: AK2DBF1-156.25000T ABRACON Availability: Not Available OnlineStandard Clock Oscillators 156.25 MHZ 3.3V LVPECL | Not Available Online | Standard Oscillators | 2.5 mm x 2 mm | 156.25 MHz | 30 PPM | 2.37 V | 2.62 V | LVDS | SMD/SMT | - 40 C | + 85 C | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 1 mm (0.039 in) | Reel | |||||
Mfr: MC2016Z100.000C19XSH TTI: MC2016Z100.000C19XSH KYOCERA AVX Availability: 0In StockStandard Clock Oscillators CLOCK OSCILLITORS | 0In Stock | Standard Oscillators | 2 mm x 1.6 mm | 100 MHz | 30 PPM | 15 pF | 1.7 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 125 C | 2 mm (0.079 in) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | AEC-Q200 | Reel | |||
ABRACON Availability: 0In StockStandard Clock Oscillators 12.0 MHZ CMOS SMD | 0In Stock | Standard Oscillators | 12 MHz | 10 PPM | 15 pF | 1.68 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 85 C | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 1 mm (0.039 in) | Reel | |||||
ABRACON Availability: 0In StockStandard Clock Oscillators 19.20 MHZ CMOS SMD | 0In Stock | Standard Oscillators | 19.2 MHz | 10 PPM | 15 pF | 1.68 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1.2 mm (0.047 in) | Reel | |||||
Mfr: ASEDV-8.000MHZ-LC-T3 TTI: ASEDV-8.000MHZ-LC-T3 ABRACON Standard Clock Oscillators OSC XO 8MHz 1.6V 3.6V 3225 50ppm CMOS SMD | 0In Stock | Standard Oscillators | 3.2 mm x 2.5 mm | 8 MHz | 50 PPM | 15 pF | 1.6 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1.2 mm (0.047 in) | Reel | ||||
Mfr: ASCO-24.576MHZ-EK-T3 TTI: ASCO-24.576MHZ-EK-T3 ABRACON Availability: 0In StockStandard Clock Oscillators 24.576 MHZ CMOS SMD | 0In Stock | Standard Oscillators | 1.6 mm x 1.2 mm | 24.576 MHz | 30 PPM | 15 pF | 2.97 V | 3.63 V | CMOS | SMD/SMT | - 20 C | + 70 C | 1.6 mm (0.063 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | Reel | ||||
Mfr: MC2016K50.0000C16ESH TTI: MC2016K50.0000C16ESH KYOCERA AVX Availability: 0In StockStandard Clock Oscillators 50MHz 2016 4pads CMO S AEC-Q100/Q200 | 0In Stock | Standard Oscillators | 2 mm x 1.6 mm | 50 MHz | 50 PPM | 1.6 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 105 C | 2 mm (0.079 in) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | AEC-Q100, AEC-Q200 | Reel | ||||
ABRACON Availability: 0In StockMEMS Oscillators 100 MHZ | 0In Stock | MEMS Oscillators | 2820 (7050 metric) | 100 MHz | 10 PPM | 1.7 V | 3.3 V | LVCMOS | - 40 C | + 105 C | 7 mm (0.276 in) | 5 mm (0.197 in) | 0.85 mm (0.033 in) | Reel | ||||||
ABRACON Availability: 0In StockMEMS Oscillators 50.0 MHZ | 0In Stock | MEMS Oscillators | QFN-4 | 50 MHz | 10 PPM | 15 pF | 1.8 V | 3.3 V | CMOS | - 40 C | + 85 C | 5 mm (0.197 in) | 3.2 mm (0.126 in) | 0.85 mm (0.033 in) | Reel |