EQUA13 - VCXO Oscillators
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Package / Case | Frequency | Frequency Stability | Load Capacitance | Supply Voltage - Min | Supply Voltage - Max | Output Format | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Length | Height | Width | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned Ecliptek / Abracon Availability: Not Available OnlineVCXO Oscillators The factory is currently not accepting orders for this product. | Not Available Online | TCVCXO | 7 mm x 5 mm | 16.777216 MHz | 1.5 PPM | 15 pF | 3.3 V | 3.3 V | LVCMOS | SMD/SMT | - 10 C | + 60 C | 7 mm | 2.3 mm | 5 mm | EQUA13 |