SMD - VCO Oscillators
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Package / Case | Frequency | Load Capacitance | Supply Voltage - Min | Supply Voltage - Max | Tuning Voltage Range - Vt | Power - dBm | 2nd Harmonic | Current Rating | Phase Noise Type | Pushing | Tuning Sensitivity | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BU2373FV-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineVCO Oscillators IMAGE SAMPL HI PERF VCO | Not Available Online | VCO | SSOP-B14 | 37 MHz to 65 MHz | 500 mV | 7 V | 23 MHz/V | 5 mm | 4.4 mm | 1.15 mm | BU2373FV | Reel | |||||||||||
Mfr: BA7082F-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineVCO Oscillators VCO W/SENS ADJUST. | Not Available Online | VCO | 60 MHz | 4.5 V | 5.5 V | 1.5 VDC to 3.5 VDC | 20 mA | 1.55 MHz/V | - 20 C | + 70 C | 10 mm | 4.4 mm | 1.5 mm | BA7082F | Reel |