I537 - TCXO Oscillators
17 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Package / Case | Frequency | Frequency Stability | Load Capacitance | Supply Voltage - Min | Supply Voltage - Max | Output Format | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | TCXO | 39 MHz | 1.5 PPM | 10 pF | 2.85 V | 3.15 V | Clipped Sine Wave | SMD/SMT | - 40 C | + 85 C | 3.2 mm | 2.5 mm | 1.2 mm | I537 | Reel | |||||
0In Stock | TCXO | 16 MHz | 1.5 PPM | 10 pF | 2.85 V | 3.15 V | Clipped Sine Wave | SMD/SMT | - 40 C | + 85 C | 3.2 mm | 2.5 mm | 1.2 mm | I537 | Reel | |||||
0In Stock | TCXO | 40 MHz | 1.5 PPM | 10 pF | 2.85 V | 3.15 V | Clipped Sine Wave | SMD/SMT | - 40 C | + 85 C | 3.2 mm | 2.5 mm | 1.2 mm | I537 | Reel | |||||
0In Stock | TCXO | 24.576 MHz | 1.5 PPM | 10 pF | 2.85 V | 3.15 V | Clipped Sine Wave | SMD/SMT | - 40 C | + 85 C | 3.2 mm | 2.5 mm | 1.2 mm | I537 | Reel | |||||
0In Stock | TCXO | 38.4 MHz | 1.5 PPM | 10 pF | 2.85 V | 3.15 V | Clipped Sine Wave | SMD/SMT | - 40 C | + 85 C | 3.2 mm | 2.5 mm | 1.2 mm | I537 | Reel | |||||
0In Stock | TCXO | 27 MHz | 1.5 PPM | 10 pF | 2.85 V | 3.15 V | Clipped Sine Wave | SMD/SMT | - 40 C | + 85 C | 3.2 mm | 2.5 mm | 1.2 mm | I537 | Reel | |||||
0In Stock | TCXO | 20 MHz | 1.5 PPM | 10 pF | 2.85 V | 3.15 V | Clipped Sine Wave | SMD/SMT | - 40 C | + 85 C | 3.2 mm | 2.5 mm | 1.2 mm | I537 | Reel | |||||
0In Stock | TCXO | 26 MHz | 1.5 PPM | 10 pF | 2.85 V | 3.15 V | Clipped Sine Wave | SMD/SMT | - 40 C | + 85 C | 3.2 mm | 2.5 mm | 1.2 mm | I537 | Reel | |||||
Not Available Online | TCXO | 25 MHz | 1.5 PPM | 10 pF | 2.85 V | 3.15 V | Clipped Sine Wave | SMD/SMT | - 40 C | + 85 C | 3.2 mm | 2.5 mm | 1.2 mm | I537 | Reel | |||||
0In Stock | TCXO | 12 MHz | 1.5 PPM | 10 pF | 2.85 V | 3.15 V | Clipped Sine Wave | SMD/SMT | - 40 C | + 85 C | 3.2 mm | 2.5 mm | 1.2 mm | I537 | Reel | |||||
0In Stock | TCXO | 32 MHz | 1.5 PPM | 10 pF | 2.85 V | 3.15 V | Clipped Sine Wave | SMD/SMT | - 40 C | + 85 C | 3.2 mm | 2.5 mm | 1.2 mm | I537 | Reel | |||||
0In Stock | TCXO | 1.5 PPM | 10 pF | 2.85 V | 3.15 V | Clipped Sine Wave | SMD/SMT | - 40 C | + 85 C | 3.2 mm | 2.5 mm | 1.2 mm | I537 | Reel | ||||||
Not Available Online | TCXO | 10 MHz | 1.5 PPM | 10 pF | 2.85 V | 3.15 V | Clipped Sine Wave | SMD/SMT | - 40 C | + 85 C | 3.2 mm | 2.5 mm | 1.2 mm | I537 | Reel | |||||
Not Available Online | TCXO | I537 | Reel | |||||||||||||||||
Not Available Online | TCXO | I537 | ||||||||||||||||||
Not Available Online | TCXO | I537 | ||||||||||||||||||
Not Available Online | TCXO | I537 |