FOX914E - TCXO Oscillators
13 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Package / Case | Frequency | Frequency Stability | Load Capacitance | Supply Voltage - Min | Supply Voltage - Max | Output Format | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FOX914E-12.800 MHz TTI: Not Assigned Fox / Abracon Availability: Not Available OnlineTCXO Oscillators 12.8MHz 3.3V | Not Available Online | VCTCXO | 12.8 MHz | 2.5 PPM | 10 pF | 3 V | 3 V | SMD/SMT | - 20 C | + 70 C | 5 mm | 3.2 mm | FOX914E | Reel | FT5CVDPK12.8-T1 | ||||||
Mfr: FOX914E-19.200 MHz TTI: Not Assigned Fox / Abracon Availability: Not Available OnlineTCXO Oscillators 19.2MHz 3.3V | Not Available Online | VCTCXO | 19.2 MHz | 2.5 PPM | 10 pF | 3 V | 3 V | SMD/SMT | - 20 C | + 70 C | 5 mm | 3.2 mm | FOX914E | Reel | FT5CVDPK19.2-T1 | ||||||
Mfr: FOX914E-13.000 MHz TTI: Not Assigned Fox / Abracon Availability: Not Available OnlineTCXO Oscillators 13MHz 3.3V | Not Available Online | VCTCXO | 13 MHz | 3.3 V | 3.3 V | SMD/SMT | - 20 C | + 75 C | 5 mm | 3.2 mm | 1.5 mm | FOX914E | Reel | FT5CVDPK13.0-T1 | |||||||
Mfr: FOX914E-20.000 MHz TTI: Not Assigned Fox / Abracon Availability: Not Available OnlineTCXO Oscillators 20MHz 3.3V | Not Available Online | VCTCXO | 20 MHz | 3.3 V | 3.3 V | SMD/SMT | - 20 C | + 75 C | 5 mm | 3.2 mm | 1.5 mm | FOX914E | Reel | FT5CVDPK20.0-T1 | |||||||
Mfr: FOX914E-26.000 MHz TTI: Not Assigned Fox / Abracon Availability: Not Available OnlineTCXO Oscillators 26MHz 3.3V | Not Available Online | VCTCXO | 26 MHz | 3.3 V | 3.3 V | SMD/SMT | - 20 C | + 75 C | 5 mm | 3.2 mm | 1.5 mm | FOX914E | Reel | FT5CVDPK26.0-T1 | |||||||
Mfr: FOX914E-19.200-T1 TTI: Not Assigned Fox / Abracon Availability: Not Available OnlineTCXO Oscillators | Not Available Online | VCTCXO | FOX914E | ||||||||||||||||||
Mfr: FOX914E-14.400 MHz TTI: Not Assigned Fox / Abracon Availability: Not Available OnlineTCXO Oscillators 14.4MHz 3.3V | Not Available Online | VCTCXO | 14.4 MHz | 2.5 PPM | 10 pF | 3 V | 3 V | SMD/SMT | - 20 C | + 70 C | 5 mm | 3.2 mm | FOX914E | Reel | FT5CVDPK14.4-T1 | ||||||
Mfr: FOX914E-19.200-BULK TTI: Not Assigned Fox / Abracon Availability: Not Available OnlineTCXO Oscillators | Not Available Online | VCTCXO | FOX914E | ||||||||||||||||||
Mfr: FOX914E-12.800-BULK TTI: Not Assigned Fox / Abracon Availability: Not Available OnlineTCXO Oscillators | Not Available Online | VCTCXO | FOX914E | ||||||||||||||||||
Mfr: FOX914E-20.000-BULK TTI: Not Assigned Fox / Abracon Availability: Not Available OnlineTCXO Oscillators | Not Available Online | VCTCXO | FOX914E | ||||||||||||||||||
Mfr: FOX914E-19.440 MHz TTI: Not Assigned Fox / Abracon Availability: Not Available OnlineTCXO Oscillators 19.44MHz 3.3V | Not Available Online | VCTCXO | 19.44 MHz | 2.5 PPM | 10 pF | 3 V | 3 V | SMD/SMT | - 20 C | + 70 C | 5 mm | 3.2 mm | FOX914E | Reel | FT5CVDPK19.44-T1 | ||||||
Mfr: FOX914E-12.800-T1 TTI: Not Assigned Fox / Abracon Availability: Not Available OnlineTCXO Oscillators | Not Available Online | VCTCXO | FOX914E | ||||||||||||||||||
Mfr: FOX914E-20.000-T1 TTI: Not Assigned Fox / Abracon Availability: Not Available OnlineTCXO Oscillators | Not Available Online | VCTCXO | FOX914E |