AST3TDA - TCXO Oscillators
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Package / Case | Frequency | Frequency Stability | Load Capacitance | Supply Voltage - Min | Supply Voltage - Max | Output Format | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AST3TDA-0000-T5 TTI: Not Assigned ABRACON Availability: Not Available OnlineTCXO Oscillators Ultra-Performance TCXO for 5G Applications | Not Available Online | VCTCXO | 38.4 MHz | 0.28 PPM | 10 pF | 3.13 V | 3.45 V | HCMOS | SMD/SMT | - 40 C | + 85 C | 7 mm | 5 mm | 2.2 mm | AST3TDA | Reel |