Standard Clock Oscillators
66,783 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Package / Case | Frequency | Frequency Stability | Load Capacitance | Supply Voltage - Min | Supply Voltage - Max | Output Format | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ASE-25.000MHZ-L-C-T TTI: ASE-25.000MHZ-LC-T ABRACON Availability: 19,000In StockStandard Clock Oscillators 25.0 MHZ 3.3V 50PPM | 19,000In Stock | Standard Oscillators | 25 MHz | 50 PPM | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1.2 mm (0.047 in) | ASE | Reel | |||||
Mfr: ASE-25.000MHZ-L-C-T TTI: ASE-25.000MHZ-L-C-T ABRACON Availability: 19,000In StockStandard Clock Oscillators 25.0 MHZ 3.3V 50PPM | 19,000In Stock | Standard Oscillators | 25 MHz | 50 PPM | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1.2 mm (0.047 in) | ASE | Reel | |||||
Mfr: ASE-12.000MHZ-L-C-T TTI: ASE-12.000MHZ-L-C-T ABRACON Availability: 144,000In StockStandard Clock Oscillators 12.0 MHZ 3.3V 15PF | 144,000In Stock | Standard Oscillators | 3.2 mm x 2.5 mm | 12 MHz | 50 PPM | 15 pF | 3.135 V | 3.465 V | HCMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1.2 mm (0.047 in) | ASE | Reel | ||||
Mfr: ASE-24.000MHZ-L-C-T TTI: ASE-24.000MHZ-LC-T ABRACON Availability: 52,000In StockStandard Clock Oscillators 24.0 MHZ 3.3V 50PPM -40+85C | 52,000In Stock | Standard Oscillators | 3.2 mm x 2.5 mm | 24 MHz | 50 PPM | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1.2 mm (0.047 in) | ASE | Reel | ||||
Mfr: ASE-25.000MHZ-L-R-T TTI: ASE-25.000MHZ-L-R-T ABRACON Availability: 28,000In StockStandard Clock Oscillators 25.0 MHZ 15PF -40+85C | 28,000In Stock | Standard Oscillators | 25 MHz | 25 PPM | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1.2 mm (0.047 in) | ASE | Reel | |||||
Mfr: ASE-12.000MHZ-L-C-T TTI: ASE-12.000MHZ-LC-T ABRACON Availability: 144,000In StockStandard Clock Oscillators 12.0 MHZ 3.3V 15PF | 144,000In Stock | Standard Oscillators | 3.2 mm x 2.5 mm | 12 MHz | 50 PPM | 15 pF | 3.135 V | 3.465 V | HCMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1.2 mm (0.047 in) | ASE | Reel | ||||
Mfr: ASE-24.000MHZ-L-R-T TTI: ASE-24.000MHZ-L-R-T ABRACON Availability: 38,000In StockStandard Clock Oscillators 24.0 MHZ 3.3V 25PPM -40+85C | 38,000In Stock | Standard Oscillators | 24 MHz | 25 PPM | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1.2 mm (0.047 in) | ASE | Reel | |||||
Mfr: ASE-24.000MHZ-L-R-T TTI: ASE-24.000MHZ-LR-T ABRACON Availability: 38,000In StockStandard Clock Oscillators 24.0 MHZ 3.3V 25PPM -40+85C | 38,000In Stock | Standard Oscillators | 3.2 mm x 2.5 mm | 24 MHz | 25 PPM | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1.2 mm (0.047 in) | ASE | Reel | ||||
Mfr: ASE-24.000MHZ-L-C-T TTI: ASE-24.000MHZ-L-C-T ABRACON Availability: 52,000In StockStandard Clock Oscillators 24.0 MHZ 3.3V 50PPM -40+85C | 52,000In Stock | Standard Oscillators | 3.2 mm x 2.5 mm | 24 MHz | 50 PPM | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1.2 mm (0.047 in) | ASE | Reel | ||||
Mfr: ASE-25.000MHZ-L-R-T TTI: ASE-25.000MHZ-LR-T ABRACON Availability: 28,000In StockStandard Clock Oscillators 25.0 MHZ 15PF -40+85C | 28,000In Stock | Standard Oscillators | 25 MHz | 25 PPM | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1.2 mm (0.047 in) | ASE | Reel | |||||
Mfr: ASE-1.8432MHZ-L-C-T TTI: ASE-1.8432MHZ-L-C-T ABRACON Availability: 1,000In StockStandard Clock Oscillators 1.8432 MHZ | 1,000In Stock | Standard Oscillators | 3.2 mm x 2.5 mm | 1.8432 MHz | 50 PPM | 15 pF | 3.135 V | 3.465 V | HCMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1.2 mm (0.047 in) | ASE | Reel | ||||
Mfr: KC2520K24.0000C1GE00 TTI: KC2520K24.0000C1GE00 KYOCERA AVX Availability: 14,000In StockStandard Clock Oscillators 24.0000MHZ Clock OSC IL CMOS | 14,000In Stock | Standard Oscillators | 2.5 mm x 2 mm | 24 MHz | 50 PPM | 15 pF | 1.6 V | 3.6 V | CMOS | SMD/SMT | - 40 C | + 85 C | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 0.8 mm (0.031 in) | KC2520K | Reel | KC2520B24.0000C1GE00 | |||
Mfr: ASE-20.000MHZ-L-C-T TTI: ASE-20.000MHZ-LC-T ABRACON Availability: 14,000In StockStandard Clock Oscillators 20.0 MHZ 3.3V 50PPM -40+85C | 14,000In Stock | Standard Oscillators | 3.2 mm x 2.5 mm | 20 MHz | 50 PPM | 15 pF | 3.3 V | 3.3 V | HCMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1 mm (0.039 in) | ASE | Reel | ||||
Mfr: ASV-50.000MHZ-EJ-T TTI: ASV-50.000MHZ-EJ-T ABRACON Availability: 3,000In StockStandard Clock Oscillators 50.0 MHZ | 3,000In Stock | Standard Oscillators | 7 mm x 5 mm | 50 MHz | 20 PPM | 15 pF | 2.97 V | 3.63 V | HCMOS | SMD/SMT | - 20 C | + 70 C | 7 mm (0.276 in) | 5.08 mm (0.2 in) | 1.8 mm (0.071 in) | ASV | Reel | ||||
Mfr: ASEK-32.768KHZ-L-R-T TTI: ASEK-32.768KHZ-LRT ABRACON Availability: 6,000In StockStandard Clock Oscillators 32.768 KHZ 25PPM -40+85C | 6,000In Stock | Standard Oscillators | 3.2 mm x 2.5 mm | 32.768 kHz | 25 PPM | 15 pF | 1.8 V | 3.3 V | CMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1.2 mm (0.047 in) | ASEK | Reel | ||||
Mfr: ASE-27.000MHZ-L-C-T TTI: ASE-27.000MHZ-L-C-T ABRACON Availability: 7,000In StockStandard Clock Oscillators 27.0 MHZ CMOS | 7,000In Stock | Standard Oscillators | 3.2 mm x 2.5 mm | 27 MHz | 50 PPM | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1.2 mm (0.047 in) | ASE | Reel | ||||
Mfr: ASE-50.000MHZ-L-C-T TTI: ASE-50.000MHZ-L-C-T ABRACON Availability: 187,000In StockStandard Clock Oscillators 50 MHZ 3.3V 50PPM -40+85C | 187,000In Stock | Standard Oscillators | 3.2 mm x 2.5 mm | 50 MHz | 50 PPM | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1.2 mm (0.047 in) | ASE | Reel | ||||
Mfr: ASE-18.432MHZ-L-C-T TTI: ASE-18.432MHZ-LC-T ABRACON Availability: 1,000In StockStandard Clock Oscillators 18.432 MHZ | 1,000In Stock | Standard Oscillators | 3.2 mm x 2.5 mm | 18.432 MHz | 50 PPM | 15 pF | 3.135 V | 3.465 V | HCMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1.2 mm (0.047 in) | ASE | Reel | ||||
Mfr: ASV-25.000MHZ-EJ-T TTI: ASV-25.000MHZ-EJ-T ABRACON Availability: 1,000In Stock1,000 On Order Expected 26-Jan-27 Standard Clock Oscillators 25.000 MHZ | 1,000In Stock1,000 On Order Expected 26-Jan-27 | Standard Oscillators | 7 mm x 5 mm | 25 MHz | 20 PPM | 15 pF | 2.97 V | 3.63 V | HCMOS | SMD/SMT | - 20 C | + 70 C | 7 mm (0.276 in) | 5.08 mm (0.2 in) | 1.8 mm (0.071 in) | ASV | Reel | ||||
Mfr: ASFL1-10.000MHZ-EK-T TTI: ASFL1-10.000MHZ-EK-T ABRACON Availability: 21,000In StockStandard Clock Oscillators 10.0 MHZ | 21,000In Stock | Standard Oscillators | 5 mm x 3.2 mm | 10 MHz | 30 PPM | 15 pF | 2.97 V | 3.63 V | HCMOS, TTL | SMD/SMT | - 20 C | + 70 C | 5 mm (0.197 in) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | ASFL1 | Reel | ||||
Mfr: ASE-27.000MHZ-L-C-T TTI: ASE-27.000MHZ-LC-T ABRACON Availability: 7,000In StockStandard Clock Oscillators 27.0 MHZ CMOS | 7,000In Stock | Standard Oscillators | 3.2 mm x 2.5 mm | 27 MHz | 50 PPM | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1.2 mm (0.047 in) | ASE | Reel | ||||
Mfr: ASFL1-25.000MHZ-L-T TTI: ASFL1-25.000MHZ-L-T ABRACON Availability: 2,000In StockStandard Clock Oscillators 25.0 MHZ 3.3V 100PPM | 2,000In Stock | Standard Oscillators | 5 mm x 3.2 mm | 25 MHz | 100 PPM | 15 pF | 2.97 V | 3.63 V | HCMOS, TTL | SMD/SMT | - 40 C | + 85 C | 5 mm (0.197 in) | 3.2 mm (0.126 in) | 1.3 mm (0.051 in) | ASFL1 | Reel | ||||
Mfr: ASE-18.432MHZ-L-C-T TTI: ASE-18.432MHZ-L-C-T ABRACON Availability: 1,000In StockStandard Clock Oscillators 18.432 MHZ | 1,000In Stock | Standard Oscillators | 3.2 mm x 2.5 mm | 18.432 MHz | 50 PPM | 15 pF | 3.135 V | 3.465 V | HCMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1.2 mm (0.047 in) | ASE | Reel | ||||
Mfr: ASE-24.576MHZ-L-C-T TTI: ASE-24.576MHZ-LC-T ABRACON Availability: 8,000In StockStandard Clock Oscillators 24.576 MHZ 3.3V 50PPM | 8,000In Stock | Standard Oscillators | 3.2 mm x 2.5 mm | 24.576 MHz | 50 PPM | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1.2 mm (0.047 in) | ASE | Reel | ||||
Mfr: ASE-50.000MHZ-L-C-T TTI: ASE-50.000MHZ-LC-T ABRACON Availability: 187,000In StockStandard Clock Oscillators 50 MHZ 3.3V 50PPM -40+85C | 187,000In Stock | Standard Oscillators | 3.2 mm x 2.5 mm | 50 MHz | 50 PPM | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1.2 mm (0.047 in) | ASE | Reel |